NB Series Drawing Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
N»2B N-ZB»19 N»ZB»BK 1/8 [3.2] 21/64 [8.3] N438 N-3B»19 N»3B»BK 3/16 [4.8] 25/64 [9.9] NAB N-4B»19 N»4B»BK 1/4 [6.4] 27/64 [10.7] “N»4BE 'N-4BE-19 ‘N-4BE-BK .23 [5.8] 27/64 [10.7] N-SB N-5B»19 N»5B-BK 5/16 [7.9] 29/64 [11.5] N-SB N-6B»19 N»6B-BK 3/8 [9.5] 31/64 [12.3] N-7B N-7B»19 N»7B-BK 7/16 [11.1] 17/32 [13.5] N-EB N-8B»19 N»8B-BK 1/2 [12.7] 9/16 [14.3] N-9B N-QB»19 N»QB-BK 9/16 [14.3] 19/32 [15] N-1DB N»1OB»19 N»1OB»BK 5/8 [15.9] 5/8 [15.9] N-11B N»11B»19 N»11B»BK 11/16[17.5] 21/32 [16.6] N-12B N»125»19 N»1ZB»BK 3/4 [19.1] 49/64 [19.5] N-14B N»14B»19 N»14B»BK 7/8 [22.2] 13/16 [20.6] N-1GB N»16B»19 N»16B»BK 1 [25.4] 29/32 [23] N-1EB N»18B»19 N»18B»BK 1»1/8 [28.6] 31/32 [24.6] H (D [ 1 11 + H @E} P SEE Co 200340 FOR CHANGES 5K 04/02/09 0 SEE Co 200235 FOR CHANGES 5K 00/09/06 N SEE co 200162 FOR CHANGEs 5K 04/15/06 M SEE ECN #1215 FOR CHANGES 5K 09/13/06
A
C
PRINT
TYPE
------
-
SEE ENGINEERING FOR REV A-L
M 09/13/06
SK
SEE ECN #1215 FOR CHANGES
TOLERANCES
UNLESS NOTED
.XX=±.010
.XXX=±.005
FRAC.=±1/64
ANG.=±1°
N 04/15/08
SK
SEE CO 200162 FOR CHANGES
O 09/09/08
SK
SEE CO 200235 FOR CHANGES
P 04/02/09
SK
SEE CO 200348 FOR CHANGES
Q10/19/09
SK
SEE CO 200452 FOR CHANGES
"E"
DESCRIPTION ENGR. DATE
SEE TABLE
PART #CHKD:
APP:DWN:
DT:
SHEET SIZE:SHEET:
SK
TITLE:
09/13/06 SJ
NB
FILE #:
1 OF 1 A
FINALSK
IN [MM]
RICHCO, INC.
ENG@RICHCO-INC.COM
(773) 539-4060
DWG IN
CABLE CLAMPS, NB SERIES
RE:
SOLIDWORKS
RICHCO, INC.
CREATED USING
REV.
1/16" 1.5
"D"
*PARTS AVAILABLE BY SPECIAL ORDER-NAFTA REGION ONLY
NYLON 6/6 UL 94
V-2 (RMS-01).
COLOR: NATURAL
PART NO.
NYLON 6/6 UL 94
V-0 (RMS-19).
COLOR: NATURAL
PART NO.
NYLON 6/6 UL 94
V-2 (RMS-01).
COLOR: BLACK
PART NO.
"D"
HOLDING DIA. "E" REF.
N-2B N-2B-19 N-2B-BK 1/8 [3.2] 21/64 [8.3]
N-3B N-3B-19 N-3B-BK 3/16 [4.8] 25/64 [9.9]
N-4B N-4B-19 N-4B-BK 1/4 [6.4] 27/64 [10.7]
*N-4BE *N-4BE-19 *N-4BE-BK .23 [5.8] 27/64 [10.7]
N-5B N-5B-19 N-5B-BK 5/16 [7.9] 29/64 [11.5]
N-6B N-6B-19 N-6B-BK 3/8 [9.5] 31/64 [12.3]
N-7B N-7B-19 N-7B-BK 7/16 [11.1] 17/32 [13.5]
N-8B N-8B-19 N-8B-BK 1/2 [12.7] 9/16 [14.3]
N-9B N-9B-19 N-9B-BK 9/16 [14.3] 19/32 [15]
N-10B N-10B-19 N-10B-BK 5/8 [15.9] 5/8 [15.9]
N-11B N-11B-19 N-11B-BK 11/16 [17.5] 21/32 [16.6]
N-12B N-12B-19 N-12B-BK 3/4 [19.1] 49/64 [19.5]
N-14B N-14B-19 N-14B-BK 7/8 [22.2] 13/16 [20.6]
N-16B N-16B-19 N-16B-BK 1 [25.4] 29/32 [23]
N-18B N-18B-19 N-18B-BK 1-1/8 [28.6] 31/32 [24.6]
NOTES:
1. MATERIAL: NYLON 6/6 UL 94 V-2, UV STABILIZED, (RMS-46), COLOR: BLACK
AVAILABLE BY SPECIAL ORDER ONLY.
TO ORDER ADD "-UVB" TO PART NO.
2. NYLON 4/6 UL 94 V-2 (RMS-109), COLOR NATURAL OR BLACK,
AVAILABLE BY SPECIAL ORDER. TO ORDER ADD "-109" TO PART NO.
1/2"
5.213/64"
12.7
7/32" 5.6

Products related to this Datasheet

CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE NAT FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE BLACK FASTENER
CBL CLAMP P-TYPE NAT FASTENER