4161311608xx Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
flflflflflflfifli 5,44 E‘E‘EE‘EEE‘Ei 1,22 ‘ H 045 tons * 1,27 tom 915ch!“an MATERIAL WASHABLE DEFImnaN saLDEmNG mmnm mm —. é o H E - m :5 m I 1 a L N swmommm g momawammnmnom :5 H Lo m. D to § E ,_ ‘ —o— —o— —o— —o— —o— wiilrm [lKKTIIONIK
1 /1
2015-11-24
4161311608xx
_________
JLi
Released
SwDISV
Flat actuator
with top tape sealed
HP type, SMD
DaF 3:1
SCALE
SIZE
DESCRIPTION
STATUS
PROJECTION
METHOD
PAGEDATE
ORDER CODE
TECHNICAL REFERENCE
CHECKEDCREATED
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
com. +49 79 42 945 - 0
www.we-online.de
eiSos@we-online.de
GENERAL TOLERANCE
BUSINESS UNIT
REV. FILE DATE BY
DIN ISO 2768-1m
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use.
Moreover Würth Elektronik eiSos GmbH & Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before
the design-in stage. In addition, sufficient reliability evaluation checks for safety must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
eiCan
1.1 add pole 3 and 5 2016-08-02 DaF
8,44
1,22
1,27 ±0,03
0,45 ±0,05
2,5 max.
5,8 ±0,05
L
u
0,3
0,18
5,0 ±0,3
6,7 ±0,3
7,5 ±0,3
0,6Travel
h
0,1
0,1 ±0,1
2,65 max.
20x1 1 January 1
20x2 2 February 2
// // // //
20x8 8 October A
20x9 9 November B
20x0 0 December C
Year Code Month Code
6,351,27
8,89
1,27 0,76
Land Pattern
Wiring Diagram
SPECIFICATION
>Contact Rating
Switching : 25mA, 24VDC
Non-Switching : 100mA, 50VDC
>Contact Resistance
Initial: 100m max.
After life test : 200m max.
>Insulation Resistance : min. 100M at 500VDC
>Dielectric Strength : 300VAC for 1 minute
>Operation Force : 500g max.
>Mechanical Life : min.2000 cycles
>Electrical Life : 1000 cycles / 25mA, 24VDC
>Flat Actuator with top tape sealed
MATERIAL
>Cover : PPA UL 94 V-0, color Brown
>Base : PPA UL 94 V-0, color Brown
>Actuator : PA46 UL 94 V-0, color White
>Tape : Polyimide Film
>Contact : Gold Plated
>Terminal : Gold Plated
WASHABLE DEFINITION
Please do not submerse washable products into water or cleaning agents or put them in
locations exposed to Water or liquids completely. When cleaning by hand (brushing),
please do not use excessive force on our switch to avoid malfunction afterwards,
because you could deform function relevant areas or you could damage sealing functions.
Do not clean washable series immediately after soldering. The cleaning agent may be
absorbed into the switch through respiration while the switch cools.
SOLDERING INFORMATION
>Terminal in SMD version
>Reflow soldering according to JEDEC J-STD-020D Hot Air, 3 cycles max.
>Keep in “off” position during soldering
>For cleaning or washing only with top tape sealed
>VPH Heating Process only with top tape sealed
ENVIRONMENTAL
Storage condition : -40°C ~ +85°C
Operation condition : -40°C ~ +85°C
Compliance : Lead Free , ROHS , Reach
PACKAGING INFORMATION
>Tape & Reel
>On delivery in “off” position
DIMENSION
No. of Poles 2 3 4 5
Dim. L (mm) 3.71 4.98 6.25 7.52
No. of Poles
Dim. L (mm) 6
8.79 8
11.33 10
13.87 12
16.41

Products related to this Datasheet

SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V
SWITCH SLIDE DIP SPST 25MA 24V