TD Series Datasheet by TXC CORPORATION

View All Related Products | Download PDF Datasheet
5: Think 0! Frequency Think of camamr'lmusvl-Mmllwwwrxccryslnlca; SMD oscillators CMOS Output 2.5 x 2.0 x 0.75 mm TD Series Features - Molded in plastic package - Siliconrbased MEMSoscillator - Frequency range 1~150MH2 . High sta ty, low power consumption - RoHS Comp‘iant/Pb Free « Main appIication : DSC, NB Computers, Computer Peripherals E‘eclr al Spe (a ans nem / Type TD Dutpm Frequeno/ Range 1~ 150MHz Output Type (MOS Supply Vouage 1 av, 2.5V, 3.3V Frequency srabmty IZSppm Operaung Temperature Range .40 - +351: Output Load 15pF Max. Supp" Cumm 25.0 mA Mu.“ .o~ 60 o MHZ vdd:3.3v) 30.0 mA Max.(60.D~133.33 MHZ Vdd=3.3V) Voltagevol(Max.)/Voh(Mm,) 0,1 VDDIDSVDD 45%~55% (I.o~ 100.0 MHz) Symmetry g 4o%~so% (100 ~ 200.0 MHz) Rise/FallTima 3 ns Max ; Start-up fime 10msec Max. :3 smrage Temperature Range -55 - +1zs‘c : "g c M— s «2 2 5m 10 & 4 5 up swam»: g g 1- us 157 g g 2- cm: N' 3: our 2 4. VDD g 1 Top onw 2 g g d c 9 we Vew r—fi { 1 2 E P’fi r7 1‘ g E E Z T J \Vfl E 3 ‘ T D C v, t f ' 3 L J 3 75 1 ‘ Bolton! V‘aw Top Vtew $995166 Layoul Units: mm

Products related to this Datasheet

MEMS OSC XO 7.3728MHZ CMOS SMD
MEMS OSC XO 40.0000MHZ CMOS SMD
MEMS OSC XO 19.2000MHZ CMOS SMD
MEMS OSC XO 49.1520MHZ CMOS SMD
MEMS OSC XO 7.3728MHZ CMOS SMD
MEMS OSC XO 24.5760MHZ CMOS SMD
MEMS OSC XO 1.8432MHZ CMOS SMD
MEMS OSC XO 12.0000MHZ CMOS SMD
MEMS OSC XO 4.0960MHZ CMOS SMD
MEMS OSC XO 70.0000MHZ CMOS SMD
MEMS OSC XO 15.0000MHZ CMOS SMD
MEMS OSC XO 12.5000MHZ CMOS SMD
MEMS OSC XO 32.7680MHZ CMOS SMD
MEMS OSC XO 24.0000MHZ CMOS SMD
MEMS OSC XO 27.0000MHZ CMOS SMD
MEMS OSC XO 65.0000MHZ CMOS SMD
MEMS OSC XO 1.5440MHZ CMOS SMD
MEMS OSC XO 1.5440MHZ CMOS SMD
MEMS OSC XO 1.5440MHZ CMOS SMD
MEMS OSC XO 1.5440MHZ CMOS SMD
MEMS OSC XO 1.5440MHZ CMOS SMD
MEMS OSC XO 1.8432MHZ CMOS SMD
MEMS OSC XO 1.8432MHZ CMOS SMD
MEMS OSC XO 1.8432MHZ CMOS SMD
MEMS OSC XO 1.8432MHZ CMOS SMD
MEMS OSC XO 1.8432MHZ CMOS SMD
MEMS OSC XO 10.0000MHZ CMOS SMD
MEMS OSC XO 10.0000MHZ CMOS SMD
MEMS OSC XO 10.0000MHZ CMOS SMD
MEMS OSC XO 10.0000MHZ CMOS SMD