TC Series Datasheet by TXC CORPORATION

View All Related Products | Download PDF Datasheet
Think 0! Freauency Think of SMD Oscillators ”" CMOS Output 3.2 x 2.5 x 0.75 mm TC Series Features ‘ Molded in plastic package ‘ Siliconrbased MEMS oscillator ‘ Frequency range 1-150MHz ‘ High stability, low power consumptlon - RoHS Compliant / Pb Free ‘ Main application : DSC, NB Computers, Computer Peripherals al Spec ons Item I Type TC Output Frequency Range I~ ISOMHz Output Typ! (MOS Supply Voltage 1.5V, 2.5V, 3.3V frequency Stablllty zzsppm Operatlng Temperature Range 40 - 155.6 Output Load ‘ lSpF Max. 250 mA Maxmr so 0 MHZ vdd:3 3\/) Supply Current 30 0 mA Max. (60.0~ 133.33 MHZ Vdd=33W vortage Vol( Max )IVoMMin.) 0.1 VDDIDBVDD 45%~55% (1.o~ man MHz) Symmetry 40%~60% (100 ~ 200 0 MN!) Rise/Falll’ime 3 n5 Max Start-up Time 1 Dmsec Max. Storage Temperature Range -55 — HZS‘C PAD FUNCTION: 1: 05/ a 2 GND alpsmo um LuJI‘JO) seas“ *ammu mud mouwaSump m ualqnsunnaauuadg - mamas 2.51045 1 1.2pr 2 D 75:13 05 so. Vlew 2.1 Ll:li A) U 7W fl 3 4 .3 serum vuw Top View Suggestaa Layout 0.9 1 9 Units: mm

Products related to this Datasheet

MEMS OSC XO 33.0000MHZ CMOS SMD
MEMS OSC XO 70.0000MHZ CMOS SMD
MEMS OSC XO 16.0972MHZ CMOS SMD
MEMS OSC XO 4.0000MHZ CMOS SMD
MEMS OSC XO 24.5760MHZ CMOS SMD
MEMS OSC XO 36.0000MHZ CMOS SMD
MEMS OSC XO 125.0000MHZ CMOS SMD
MEMS OSC XO 25.0000MHZ CMOS SMD
MEMS OSC XO 76.8000MHZ CMOS SMD
MEMS OSC XO 48.0000MHZ CMOS SMD
MEMS OSC XO 30.0000MHZ CMOS SMD
MEMS OSC XO 6.0000MHZ CMOS SMD
MEMS OSC XO 32.7680MHZ CMOS SMD
MEMS OSC XO 25.000625MHZ CMOS
MEMS OSC XO 13.0000MHZ CMOS SMD
MEMS OSC XO 54.0000MHZ CMOS SMD
MEMS OSC XO 32.0000MHZ CMOS SMD
MEMS OSC XO 15.0000MHZ CMOS SMD
MEMS OSC XO 100.0000MHZ CMOS SMD
MEMS OSC XO 1.5440MHZ CMOS SMD
MEMS OSC XO 1.5440MHZ CMOS SMD
MEMS OSC XO 1.5440MHZ CMOS SMD
MEMS OSC XO 1.5440MHZ CMOS SMD
MEMS OSC XO 1.5440MHZ CMOS SMD
MEMS OSC XO 1.5440MHZ CMOS SMD
MEMS OSC XO 1.8432MHZ CMOS SMD
MEMS OSC XO 1.8432MHZ CMOS SMD
MEMS OSC XO 1.8432MHZ CMOS SMD
MEMS OSC XO 1.8432MHZ CMOS SMD
MEMS OSC XO 1.8432MHZ CMOS SMD