AOM-4544P-2-R Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
gUdIO a projects unlimited company noHs\~ Cumpliant 160 260 560 1k 2k 5k 10k 26k [HZ] COMPLIANCE
PUI Audio Inc. engages in continuous product improvement. All specifications are subject to change without notice. www.puiaudio.com. Copyright © 2015. Last Revised 7/15.
AOM-4544P-2-R
Omni-Directional
Microphone
Product Overview





3541 Stop Eight Road • Dayton, Ohio 45414
Typical Frequency Response and Sensitivity
audio a parojects unlimited company 777777777 j RL ‘ fi— +Vs \ , 1 —¢ )— Outpm \ Ground 777777777 4 V5=1 ,5V RL=2.2K Ohm m
PUI Audio Inc. engages in continuous product improvement. All specifications are subject to change without notice. www.puiaudio.com. Copyright © 2015. Last Revised 7/15.
Mechanical and Environment Testing
Test Description Test Condition
High Temperature 70°C with random humidity for 200 hours
Low Temperature -25°C with random humidity for 200 hours
Humidity 40°C with 90% relative humidity for 200 hours
Vibration 3 mm movement for 3 minutes in each of 3 axis
Drop Test 70 cm free fall onto 20 mm thick board, two directions
Temperature Cycle Test -10°C to 50°C, 5 cycles
Recommended Drive Circuit
AOM-4544P-2-R
Omni-Directional
Microphone
Microphone Polar Response Plot
CURRENT CONSUMPTION (MAX) pF ]@ - RELEASED FROM ENGINEERING 1/30/2006 A REVISED TO INVENTOR 3-D DRAWING TEMPLATE 915/201 0 BR @gudlo
Microphone
AOM-4544P-2-R
J.A.F. E.P. B.R.
1/30/2006
-
Designed by Checked by Approved by Drawn Date
1 / 1
Edition Sheet
Date
9/8/2010
Date
1/30/2006
Date
1/30/2006
UNLESS OTHERWISE
SPECIFIED:
DIMENSIONS ARE IN
MILLIMETERS,
TOLERANCES
ARE ±0.5 AND
ANGLES ARE ±3°.
AOM-4544P-2-R.idw
A3
SIZE
REVISION HISTORY
LTR DESCRIPTION DATE APPROVED
-RELEASED FROM ENGINEERING 1/30/2006
A REVISED TO INVENTOR 3-D DRAWING TEMPLATE 9/8/2010 B.R.
SPECIFICATIONS
PARAMETERS VALUES UNITS
DIRECTIVITY OMNI -
SENSITIVTY -44 ± 2 dB
STANDARD OPERATING VOLTAGE 1.5 Vdc
MAX OPERATING VOLTAGE 10 Vdc
CURRENT CONSUMPTION (MAX) 0.5 mA
IMPEDANCE 2.2 KOhm
SIGNAL TO NOISE RATIO (MIN.) 60 dB
TERMINAL PIN -
INTERNAL CAPACITOR N/A pF
THIS DOCUMENT CONTAINS DATA PROPRIETARY TO
PROJECTS UNLIMITED, INC. ANY USE OR
REPRODUCTION, IN ANY FORM, WITHOUT PRIOR
WRITTEN PERMISSION OF PROJECTS UNLIMITED,
INC. IS PROHIBITED.
©2003, Projects Unlimited Inc.
NOTES:
1. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATIONS SUBJECT TO CHANGE OR WITHDRAWL
WITHOUT NOTICE.
3. THIS PART IS RoHS 2002/95/EC COMPLIANT.
9.7n`0.1
4.5 `0.2
52.5
2
TERM 2 (-)
TERM 1 (+)

Products related to this Datasheet

MICROPHONE COND ANALOG OMNI