72912 Series Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Pomona. ELECYIGNICS Technical Data Sheet Features . Panel Mt IEC1010 4mm (0.16m) jack for sheathed banana plugs, threaded stud. Materials . Body: Polyamide. . Nut: Nickel plated . Pin: Gold plated Nickel brass. . Pin hex nuts: Gold Plated brass Ordering Information Model: 72912700lor sold in packages of 10 pieces. Available colors: Black (70), Red (72) USA: Sales. 800749072361 Technical Support, 50072417 2060 Faxaaarwaraaeo Europe: 3140i 40 2675 150 International. 425744675500 e-mail: lechmcalsuggdrl @gdmonatesmom Where to Buy: www.pomonaelectromcs.com All dimensions are in inches. Tolerances (except noted}. .xx .xxx = 1.005% 127 mm. All spemlicamns are m the latest re Specullcatlons are sublect to change without notice Register are me properly ol the" respective cempames Copyright © 20041J2006 72912 Rev A Page! at
Models 72912
Panel Mt IEC1010 Banana Jacks for Sheathed Plugs
USA: Sales: 800-490-2361 Technical Support: 800-241-
2060 Fax: 888-403-3360
Europe: 31-(0) 40 2675 150 International: 425-446-5500
e-mail: technicalsupport@pomonatest.com
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks
are the property of their respective companies.
Copyright © 2004 1/2006 72912 Rev A Page 1 of 1 Page 1 of 1
Features
Panel Mt IEC1010 4mm (0.16in) jack for
sheathed banana plugs, threaded stud.
Materials
Body: Polyamide.
Nut: Nickel plated
Pin: Gold plated Nickel brass.
Pin hex nuts: Gold Plated brass
Ordering Information
Model: 72912-Color sold in packages of 10 pieces.
Available colors: Black (-0), Red (-2)
Specifications
Max Current 36A
Max Voltage 1000 V CAT III
M4 x 0.7 nut: Screwing torque nuts 30Ncm Max.

Products related to this Datasheet

CONN BANANA JACK THRD BLACK
CONN BANANA JACK THRD RED