USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2012 D1100092 Rev. 101 Page 1 of 1
Model 6733, 6734
Test Lead Wire with Silicone or PVC Insulation
Features
Same wire as used with the Pomona test
leads and patch cords.
Make your own “Extra Long” test leads,
jumpers or patch cords.
Fits Pomona “Do-It-Yourself” banana plugs
and jacks.
High temperature and voltage ratings.
Silicone insulation with high wire strand
count allows for superb flexibility.
Wear indication with double insulated (dual
extruded) silicone leads shows white inner
layer for increased safety.
Wire will comply with International Safety
Standard CAT III, IEC61010-031
requirements when correctly terminated
with other components designed to meet
CAT III, IEC61010-031 requirements.
Specifications:
6733
6734
Insulation:
Silicone
PVC
Length:
50 FT (15,2 meters)
50 FT (15,2 meters)
Wire size:
18 AWG
18 AWG
Wire:
192 X 41 bare copper
65 X 36 tinned copper
Diameter (OD):
.144” (3,60mm)
.144” (3,60mm)
Temperature:
-58° to +302°F (-50° to +150°C)
-4° to +221°F (-20° to +105°C)
Wire Rated Voltage:
10,000 DC *
5,000 DC *
Current:
20 A
15 A
Ordering Information:
Black Wire:
6733-0
6734-0
Red Wire:
6733-2
6734-2
* Hands free testing in controlled voltage environment: For CE compliance: not intended for hand held use at
voltages above 30 Vrms /42.2 Vpk / 60 Vdc or when current exceeds 8A maximum.