APBD3224SURKCGKC-F01 Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ght Pohrky Mavk_ ‘ \ 1 ‘ 33% 0 5(0 014) 2,410f94):0 1 \g 2 2(0 037} ‘ 2 }_4 I (o 115) :0 2 Green 2 No 033) 4 1 3 1 910,075) H 1.3mm m1 1 4(0 094] "”3” fiffij J 05(002) 8‘ 7 ]WV4[0V055) [1, \/ $1.3(o.u71)/ / 21 (23
© 2019 Kingbright. All Rights Reserved. Spec No: DSAH3731 / 1203000875 Rev No: V.9A Date: 04/08/2019 Page 1 / 4
Part Number Emitting Color
(Material) Lens Type
Iv (mcd) @ 20mA [2] Viewing Angle [1]
Min. Typ. 2θ1/2
APBD3224SURKCGKC-F01
Hyper Red (AlGaInP)
Water Clear
700 1300
*120 *400
Green (AlGaInP)
80 280
*80 *280
20°
DESCRIPTIONS
The Hyper Red source color devices are made with
AlGaInP on GaAs substrate Light Emitting Diode
The Green source color devices are made with
AlGaInP on GaAs substrate Light Emitting Diode
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
FEATURES
3.2 x 2.4 mm SMD LED, 2.4 mm thickness
Low power consumption
Ideal for backlight and indicator
Package: 1500 pcs / reel
Moisture sensitivity level: 3
RoHS compliant
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
ATTENTION
Observe precautions for handling
electrostatic discharge sensitive devices
PACKAGE DIMENSIONS
SELECTION GUIDE
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
* Luminous intensity value is traceable to CIE127-2007 standards.
APBD3224SURKCGKC-F01
3.2 x 2.4 mm SMD Chip LED Lamp
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.1(0.004") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
Red
Kl'ngbrl'ght
© 2019 Kingbright. All Rights Reserved. Spec No: DSAH3731 / 1203000875 Rev No: V.9A Date: 04/08/2019 Page 2 / 4
ABSOLUTE MAXIMUM RATINGS at TA=25°C
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
APBD3224SURKCGKC-F01
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
Parameter Symbol Emitting Color
Value
Unit
Typ. Max.
Wavelength at Peak Emission IF = 20mA λpeak Hyper Red
Green
645
574 - nm
Dominant Wavelength IF = 20mA λdom [1] Hyper Red
Green
630
570 - nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 20mA Δλ Hyper Red
Green
28
20 - nm
Capacitance C Hyper Red
Green
35
15 - pF
Forward Voltage IF = 20mA VF [2] Hyper Red
Green
1.95
2.1
2.5
2.5 V
Reverse Current (VR = 5V) IR Hyper Red
Green - 10
10 µA
Temperature Coefficient of λpeak
IF = 20mA, -10°C T 85°C TCλpeak Hyper Red
Green
0.12
0.12 - nm/°C
Temperature Coefficient of λdom
IF = 20mA, -10°C T 85°C TCλdom Hyper Red
Green
0.06
0.08 - nm/°C
Temperature Coefficient of VF
IF = 20mA, -10°C T 85°C TCV Hyper Red
Green
-1.8
-1.8 - mV/°C
Parameter Symbol
Value
Unit
Hyper Red Green
Power Dissipation PD 75 75 mW
Reverse Voltage VR 5 5 V
Junction Temperature TJ 115 115 °C
Operating Temperature Top -40 To +85 °C
Storage Temperature Tstg -40 To +85 °C
DC Forward Current IF 30 30 mA
Peak Forward Current IFM [1] 185 150 mA
Electrostatic Discharge Threshold (HBM) - 3000 3000 V
Thermal Resistance (Junction / Ambient) Rth JA [2] 540 625 °C/W
Thermal Resistance (Junction / Solder point) Rth JS [2] 455 540 °C/W
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Rth
JA ,Rth
JS Results from mounting on PC board FR4 (pad size 16 mm2 per pad).
3. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbr iiii
© 2019 Kingbright. All Rights Reserved. Spec No: DSAH3731 / 1203000875 Rev No: V.9A Date: 04/08/2019 Page 3 / 4
TECHNICAL DATA
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Green Red
Wavelength (nm)
Relative Intensity (a. u.)
RELATIVE INTENSITY vs. WAVELENGTH
HYPER RED
0.5 0.50.0
-90°
-75°
-60°
-45°
-30°
-15°
75°
60°
45°
30°
15°
90°
1.0 1.0
T
a
= 25 °C
SPATIAL DISTRIBUTION
APBD3224SURKCGKC-F01
GREEN
0
10
20
30
40
50
1.5 1.7 1.9 2.1 2.3 2.5
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised at
20 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised at
Ta = 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
0
10
20
30
40
50
1.5 1.7 1.9 2.1 2.3 2.5
Ta = 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised at
20 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised at
Ta = 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
Kl'ngbrl'ght TAPE 4:0.1 1:15:01 013:0.1 / ‘Vfi 4 2 - 1.55:0,1 l l r jutm T T 7 3 1 Oumde qmside K. gm'gn am) we) above zss'c ‘ fiat); max} 150 [ max. zso — 10; max, 3'05 maxa 6‘C/s max, 2007 150 g mo pve-heanng S 150—200"( above ZW’C k 60410: 60-1505 so 25% a ‘ ‘ ‘ ‘ ‘ 0 50 mn we zen 250 300 (sec) m. 4. User Direcfian of Feed Label Labe‘ \ 1,50ums/ Reel 1 Reel / Bag - - xxxxxxxxxx “"9“!”me wwwfi Tm xxxxxxxxxxxxxx m |IlllIll||Ill||Il|l I\||||l|H|l V \WIHIIIIHI mm % Wm M ‘ WW III “II" Influmnmuummmulmmmulmmuunu XXXXXXXX (MXX 'ngbn'ghl 125K / Box 45K make sme me product ‘5 being opeva|ed w spunsmle my any subsequent Issues Uomcs apphcauons n cusmmers apphca m vevresemauve mr mnnev asswsvznce ransmmed wnnum penmssm by ngbngm hugs uww nghngmUSA mm/Aggncauowmes (23 / Box
© 2019 Kingbright. All Rights Reserved. Spec No: DSAH3731 / 1203000875 Rev No: V.9A Date: 04/08/2019 Page 4 / 4
APBD3224SURKCGKC-F01
TAPE SPECIFICATIONS (units : mm)
REEL DIMENSION (units : mm)
PACKING & LABEL SPECIFICATIONS
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at https://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED GREEN/RED CLEAR CHIP SMD
LED GREEN/RED CLEAR CHIP SMD
LED GREEN/RED CLEAR CHIP SMD