6354 Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Pomona“ ELECTRONICS C€ ET F \ T7 LE 'H T‘
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specificatio
ns are subject to change without notice.
Registered trademarks are the property of their respective companies
.
Model 6354
Replacement Tips For .040”
Test Probes
Sales: 800
-
490
-
2361 Fax: 888
-
403
-
3360
Technical Support: 800
-
241
-
2060 (
technicalsupport@pomonatest.com
)
For “Where to Buy” information, visi
t the Pomona web site at
www.pomonaelectronics.com
Rev: 100
D1094650
Page
1
of
1
FEATURES:
Model 6354 Full Kit contains ten pieces. These test probe tips fit Pomona Precision Electronic test probes that accept
.
040
replacement tips, such as Models 6341, 6342, and 6275.
Model 6210 Sharp Point
Pogo
-
Pin Tip:
Spring loaded pogo
-
pin tip for constant probing pressure even if the probe is moved. Gold plated pogo
-
pin has sharp
pointed probe tip. Self
-
cleaning tip pierces surfaces coatings
Model 6211 Triple Point Micro Pogo
-
Pin Tip:
Spring loaded p
ogo
-
pin tip for constant probing pressure even if the probe is moved. Very fine, triple pointed .018”
(.46mm) diameter tip is perfect for probing dense boards.
Model 6212 Quad
-
Point Pogo
-
Pin Tip:
Spring loaded pogo
-
pin tip for constant probing pressure e
ven if the probe is moved
.
Very sharp, quad
-
pointed tip is .050”
(1,27mm)
diameter
.
Sharp quad
-
point digs into solder and copper
Model 6213
Sharp
Stainless Steel Solid Point:
Rigid stainless steel is hardened for heavy duty use.
Fine sharp point will pierc
e conformal coatings or surface
contamination
.
Model 6214 Long
Sharp
Stainless Steel Tip:
Long
Sharp
stainless steel tip for reaching deep test points
.
MATERIALS:
Gold Plated Beryllium Copper and
H
ardened Stainless Steel
RATINGS:
3 Amperes
ORDERING IN
FORMATION
: Full Kit:
Model 6354
Probe Tip Description
Part Number
Body Dia.
Kit
Quantity
Sharp Point Pogo
-
Pin Tip
6210
.040"
2
Triple Point Micro Pogo
-
Pin Tip
6211
.040"
2
Quad
-
Point Pogo
-
Pin Tip
6212
.040"
2
Stainless Steel Solid Point
6213
.040"
2
St
ainless Steel 3” Long Tip
6214
.040"
2

Products related to this Datasheet

TIP QUAD-PNT GLD .04" DMM
TIP TRIPLE-POINT GOLD .04" DMM
TIP SHARP STAIN-STEEL .04" DMM
TIP PROBE SHARP GOLD .04" DMM