Four & Seven Port B+B SMARTWORX Industrial USB Hubs pom“, UHR204 & UHR304, UHR207 & UHR307 E SEEEE‘ e BnB SMARTWORX ADHNTECH / E ”my
UHRx04 & UHRc07_1217ds
All product specifications are subject to change without notice.
www.advantech-bb.com
Corporate Headquarters: 707 Dayton Road, PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park, Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@advantech-bb.com
support@advantech-bb.com
Four & Seven Port
Industrial USB Hubs
UHR204 & UHR304, UHR207 & UHR307
Models UHR204, UHR304, UHR207 and UHR307 are industrial-grade four and
seven-port USB hubs. Models UHR304 and UHR307 include 4 kV isolation.
These hubs are designed and tested to meet heavy industrial EMC specifications
allowing operation where standard office-grade hubs fail – such as near variable
frequency drives, motor control centers, welding and other large electrical loads.
High retention USB connectors hold standard USB cables tight and are perfect
for high vibration applications – requiring up to 3.2 lbs-force to disconnect them.
4 kV isolation (UHR304, UHR307) between the upstream and downstream USB
ports protects expensive equipment from dangerous ground loops and helps
ensure data integrity.
These USB hubs are powered from an external 10 to 30 VDC source. Two power
connectors are provided – terminal block or threaded/lockable barrel plug. (Refer
to ordering information for power supply recommendation.) Each downstream
port provides up to 500 mA of power to connected USB devices.
4 kV Isolation (UHR304, UHR307)
High Retention USB Port Connectors
Rugged Metal Case
Wide Operating Temperature (-40 to 80°C)
USB 2.0 – Refer to Specification Table
Heavy Industrial EMC Specifications
PRODUCT FEATURES
ACCESSORIES
PS12VLB-INT-MED - Power Supply 12VDC, Medical Grade - US, EU, UK Blades
MDR-20-24 - DIN Rail Mount Power Supply 24VDC, 1.0A
USBAMBM-3F - Type A Male to Type B Male, 3 ft. (0.9 m) (Grey)
USBAMBM-6F - Type A Male to Type B Male, 6 ft. (1.8 m) (Grey)
ORDERING INFORMATION
MODEL NUMBER DOWNSTREAM PORTS UPSTREAM PORTS ISOLATION?
UHR204 4 1 -
UHR304 4 1 4kV
UHR207 7 1 -
UHR307 7 1 4kV
MECHANICAL DIAGRAM - UHR204, UHR304
5.5 in
13.9 cm
3.5 in
8.7 cm
1.4 in
3.5 cm
5.5 in
13.9 cm
3.5 in
8.7 cm
1.4 in
3.5 cm
5.5 in
13.9 cm
3.5 in
8.7 cm
1.4 in
3.5 cm
20.3 cm
8 in
3.49 cm
1.38 in
12.1 cm
4.75 in
— “mm — @ ‘ B‘B SMARTWORX r- 7 ‘V AmwTEcH / E
Corporate Headquarters: 707 Dayton Road, PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park, Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@advantech-bb.com
support@advantech-bb.com
Four & Seven Port
Industrial USB Hubs
UHR204 & UHR304, UHR207 & UHR307
SPECIFICATIONS
USB INTERFACE
Standards USB 1.1 & 2.0
Upstream Port (1) Type B Female – High Retention
Downstream Ports (7) Type A Female – High Retention (UHR207, UHR307)
(4) Type A Female – High Retention (UHR204, UHR307)
Speed
12 Mbps (UHR304, UHR307)
480 Mbps (UHR204, UHR207)
Multi-transaction Translator, 1 per port
Isolation 4 kV – Upstream to Downstream (UHR304, UHR307)
Surge Protection +/- 0.5 kV DC Ports, +/- 1 kV Signal Ports
ESD 15 kV Air, 8 kV Contact
High Retention USB ports require 15 N (3.2 lbs-force) withdrawal force using
standard USB cable
POWER
Source External - required for UHR304, UHR307, UHR207
Bus Powering - optional for UHR204
Power Connector Terminal Block or Threaded Barrel Jack
Input Voltage 10 to 30 VDC
Power 16 Watts (UHR304, UHR204)
30 Watts (UHR307, UHR207)
Power TB 3 Position, 5.08 mm Spacing, 28-12 AWG, Solid Wire
Barrel Jack Locking / Threaded, 5.5 mm, Center Positive
Downstream Power 500 mA per port
INDICATORS
Power Green LED
Port Ready Green LED
MECHANICAL
Dimensions 20.3x12.1x3.49 cm (8 x 4.75 x 1.38 in)
Enclosure IP 30, Metal
Weight 1.4 lbs – 0.64 kilograms
Meantime Before Failure
(MTBF)
UHR304 - 190999 Hours
UHR204 - 211773 Hours
UHR307 - 143330 Hours
UHR207 - 151173 Hours
MTBF Calc. Method MIL 217F Parts Count Reliability
ENVIRONMENTAL
Operating Temperature -40 to 80 °C
0 to 40 °C when using wall plug power supply
Storage Temperature -40 to 85 °C
Operating Humidity 0 to 95% Non-condensing
APPROVALS/CERTIFICATIONS
Emissions
FCC Class B, CE
EN55022 + AC: Information Technology Equipment - Radio Disturbance
Characteristics - Limits & Methods of Measurements
CE
2004/108/EU - Electronomagnetic Compatibility Directive
2011/65/EU - Reduction of Hazardous Substances Directive
EN61000-6-2 (Heavy Industrial)
EN61000-4-2 (ESD) +/- 8kV contact, +/-15 kV air
EN61000-4-3 (RI) 10 V/m, 80-1000 Mhz; 3 V/m 1.3 to 2.7 GHz
EN61000-4-4 (EFT Burst) +/- 2kV DC ports; +/- 1 kV signal ports
EN61000-4-5 (Surge) +/- 2 kV com; +/- 1 kV differential
EN61000-4-6 (CI) 10 Vrms, 0.15 to 80 MHz
EN61000-4-8 (Magnetic) 10 A/m, 50 Hz & 60 Hz
Other
IEC60068-2-27 (Shock)
IEC60068-2-6 (Vibration)
IEC60068-2-32 (Drop)
UL Class 1 Division 2 Listed File: E245458
MECHANICAL DIAGRAM - UHR207, UHR307
20.3 cm
8 in
3.49 cm
1.38 in
12.1 cm
4.75 in
20.3 cm
8 in
3.49 cm
1.38 in
12.1 cm
4.75 in