9POP4 Datasheet by B&B SmartWorx, Inc.

View All Related Products | Download PDF Datasheet
B+B SMARTWORX mm“ ”‘ ADHNTECH P4 5013125 and protects R9232 equipmem from lightning surg F as SMARTWORX c ""‘""’ AmmrEcH / E
All product specifications are subject to change without notice.
www.advantech-bb.com
Corporate Headquarters: 707 Dayton Road, PO Box 1040 Ottawa, IL 61350 USA 815-433-5100 Fax 433-5104
European Office: Westlink Commercial Park, Oranmore Co. Galway Ireland +353 91 792444 Fax +353 91 792445
orders@advantech-bb.com
support@advantech-bb.com
SPECIFICATIONS
SERIAL TECHNOLOGY
RS-232 TD, RD, RTS, CTS, GND
Data Rate 230.4 kbps
Isolation 2.5 kV
ESD 15 kV Air Discharge, 8 kV Contact
Connectors DB9 female (DCE)
DB9 male (DTE)
POWER
Source External required
Power Connector 2.5 mm jack
Input Voltage 12 VDC
Power Consumption 731 mW
MECHANICAL
Dimensions 10.4 x 4.3 x 2.0 cm (4.1 x 1.7 x 0.86 in)
Enclosure IP30, plastic
Weight 54.4 g (0.12 lbs)
MTBF 262084 hours
MTBF Calc. Method MIL 217F Parts Count Reliability
RS-232 4-Channel Optical Isolator
Model 9POP4
The 9POP4 isolates and protects RS-232 equipment from lightning surges,
accidental high voltage shorts, and ground loops. RS-232 data signals TD, RD,
RTS, and CTS are supported at up to 230.4 kbps. Isolation circuits are 2.5 kV
rated and protects valuable equipment while maintaining maximum uptime.
Each side of the isolator receives power from a single 12 VDC power supply to
maintain the isolation. This powering configuration allows the device to be used
in a system with only one power supply, regardless of the power provided by
the RS-232 ports.
The isolator uses DB9 male and DB9 female connectors. The female connector
is wired as a DCE and should be connected to a DTE port. The male connector
is a DTE and should be connected to a DCE port. If you are connecting a DTE
to a DTE or a DCE to a DCE, you will need a null modem adapter.
Power supplies recommended and available from Advantech B+B SmartWorx
have been tested and certified. Using any other power supply may bypass or
degrade the isolation barrier.
2.5 kV isolation
ESD protection - 15 kV
Protects up to 4 channels
230.4 kbps
Ideal for laptops, lower power serial ports
PRODUCT FEATURES
ORDERING INFORMATION
MODEL NUMBER DESCRIPTION
9POP4 RS-232 4-Channel Optical Isolator
ENVIRONMENTAL
Operating
Temperature 0 to 70 °C
Storage Temperature -40 to 85 °C
Operating Humidity 0 to 95% Non-condensing
APPROVALS / CERTIFICATIONS
Directives 2014/30/EC Electromagnetic Compatibility Directive
2011/65/EU Reduction of Hazardous Substances Directive
Standards EN 55032
(Class B)
Electromagnetic Compatibility of Multimedia
Equipment - emission requirements
EN 55024 IT Equipment - Immunity characteristics -
Limits and methods of measurements
EN 61000-6-1 Generic immunity standard for residential,
commercial and light-industrial environments
EN 61000-4-2 ESD Immunity
EN 61000-4-3 Radiated Immunity
EN 61000-4-4 EFT/Burst Immunity
EN 61000-4-6 RF Conducted Immunity
ACCESSORIES
SMI6-12-V-P230-C1 - Power Supply, 12 VDC 6 Watt, 2.5MM Plug, International AC
Input, International AC Blades
9POP4_1717ds

Products related to this Datasheet

ISOLATOR RS-232 2000V