5419 Series Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Technical Data Sheet techn\ca‘suggofl@gomanatesl cam www.gamonaeleclmmcsfiom
Model 5519A
IEC61010 Compliant Replacement Test Leads for Sheathed Style DMM’s
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2012 D1094338 Rev. 100 Page 1 of 1
PROTECTIVE CAP
FEATURES
Designed for Fluke, H-P, Tektronix and Wavetek DMM’s
with a safety of sheathed banana jack.
Probe body incorporates a two step mold process. First
step is Polypropylene for probe rigidity. Second step is
Santoprene rubber for handling comfort, added
insulation protection and wire strain relief.
Probe test leads are designed with over-voltage spike
protection of up to 6kV.
Probe body inner insulation is fire retardant
Polypropylene for added safety.
Probe body and banana plug are molded directly to the
wire for robust pull strength.
Wire is a high strand count silicone wire for extreme flexibility and high temperature resistance.
Wear indication with double insulated (dual extruded) silicone leads shows white inner layer for increased safety.
Banana plug spring is nickel plated Beryllium Copper for long insertion life.
MATERIALS
Probe body: Outer Insulation Santoprene Rubber, Color: Gray
Inner Insulation Polypropylene, Fire Retardant, Color: One Black, One Red
Tip Nickel plated brass
Wire: 18 AWG, 192 x 41 bare copper, Silicone Insulation, O.D. 0.144” (3,66mm). Length: 48" (122cm)
Banana Plug: Body Brass, Nickel Plated
Spring Beryllium Copper, Nickel Plated
Insulation PVC, Color: One Black, One Red
RATINGS
Operating Voltage: IEC 61010-031, CAT III, 1000 V (with protective cap), CAT II 1000 V (without protective cap).
Current: 10 Amperes
ORDERING INFORMATION
Model 5519A
Includes a set of one black and one red test lead.

Products related to this Datasheet

TEST LEAD BANANA TO PROBE 48"
MINI PINCER TO MINI PINCER 12"
MINI PINCER TO MINI PINCER 12"
MINI PINCER TO MINI PINCER 24"
MINI PINCER TO MINI PINCER 24"
MINI PINCER TO MINI PINCER 36"
MINI PINCER TO MINI PINCER 36"
MINI PINCER TO MINI PINCER 60"
MINI PINCER TO MINI PINCER 60"