5250-54/5437 Series Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
7/1/02 PomonaACCESS 90320 (800) 444-6785 or (425) 446-6010
SY/EH/LS More drawings available at www.pomonaelectronics.com
C:\Laura Goldberg\FlukeDataSheet\d5250-54_5437_1_01.doc Page 1 of 1
Model 5250, 5251, 5252, 5253, 5254 & 5437
Chip Lead Spacing: 0.050” (1,27)
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
These new test clips are designed
especially for in-circuit testing on Small
Outline Integrated Circuits (SOIC & SOJ).
The SOIC Clip test clip assures a positive
connection to all chip leads and provides
hands-free testing.
Upper contacts are .025" sq. pins,
spaced at .100". Pins are perfect for
sq. pin receptacles, wire-wrap or
jumper leads.
Gold plated lower contacts assure
reliable, noise free connections.
Molded barriers between each contact
allow connections to be made on live
boards without accidental shorting to
adjacent chip leads.
Fits surface mounted SOIC and SOJ chips
with gull wing or “J” leads and body width
from .150" to .350" wide.
Model 5514 is a kit of eight SOIC Test Clips, from 8 through 28 pins.
Model
Number
No. of
Pins
Width
"A"
Width
"B"
Model
Number
No. of
Pins
Width
"A"
Width
"B"
5250
8
.430
(10,92)
.260
(6,6)
5253
20
1.030
(26,16)
.560
(14,22)
5251
14
.755
(19,18)
.410
(10,41)
5254
24
1.230
(31,24)
.660
(16,76)
5252
16
.830
(21,08)
.460
(11,68)
5437
28
1.430
(36,32)
.760
(19,3)

Products related to this Datasheet

TEST CLIP SOIC 24 (2 X 12)
TEST CLIP SOIC 14 (2 X 7)
TEST CLIP SOIC 20 (2 X 10)
TEST CLIP SOIC 28 (2 X 14)
TEST CLIP SOIC 8 (2 X 4)
TEST CLIP SOIC 16 (2 X 8)