4725 055 fl @ 5342 r 1 4, 22) 1.50 (55.1) BLACK RED 35D :50 (914.4 i12‘70) GREEN W «— 1.30 6.00 $.50 2.25 L (33.02) (152.4 i127) (57.15) L
Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
6/9/99 PomonaACCESS 90400 (800) 444-6785 or (425) 446-6010
SY/EH/LS More drawings available at www.pomonaelectronics.com
S:\Engineering\Release\DataSheets\FlukeDataSheet\d4725_5342_1_01.doc Page 1 of 1
Model 4725 & 5342
Triaxial BNC Male 2 & 3 Lug To
Insulated Alligators Cable Assembly
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
FEATURES:
Cable assembly is designed to mate to triaxial BNC style jacks with 2 lugs (Model 4725) or 3 lugs (Model
5342). Lug positioning is as noted above on the connector end view figures.
Cable schematic is green alligator to shell, red alligator to center contact & black alligator to outer contact.
Triaxial connector and alligators are tarnish resistant.
Triaxial Cable/Alligator breakout is molded over with PVC for superior strength.
Alligator jaws open up to .300” (7,62mm) for attachment to most test terminals.
MATERIALS:
Triaxial (Male) 2 Lug Bayonet BNC (Style 4725) & 3 Lug Bayonet BNC (Style 5342)
Body and Fittings: Brass, Nickel Plated
Intermediate and Center Contacts: Brass, Gold Plated
Cable: Belden 9222. Triaxial conductors 20 AWG, stranding 7 x 28 t.c., 50 Ohm Impedance
Polyethylene insulation, shields, tinned copper, .242” (6.15 mm) O.D., Color: Yellow
Cable Length: 36” (91.44cm)
Marking: “POMONA 4725 or 5342”.
Molded Breakout: PVC molded to breakout leads and cable, Color: Black
Breakout Leads: 20 AWG, 41 x 36 t.c., PVC Insulated, .087” (2.21 mm) O.D., Color: Black, Red Green
Alligators: Steel, Nickel Plated
Insulators: Vinyl. Colors: Black, Red and Green
RATINGS:
Operating Temperature: +50°c (+122°F) Max.
Operating Voltage: 150 VRMS
ORDERING INFORMATION: Models 4725 & 5342
Ordering Example: 4725 is a two lug Triaxial Cable Assembly with a 36” (91,44cm) cable length.
Custom lengths can be quoted upon request.