4291 Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
8390) % 1/4—36 UNS—ZA
Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
6/9/99 PomonaACCESS 90248 (800) 444-6785 or (425) 446-6010
SY/EH/LS More drawings available at www.pomonaelectronics.com
S:\Engineering\Release\DataSheets\FlukeDataSheet\d4291_1_01.doc Page 1 of 1
Model 4291
Adapter, SMA Female To BNC Female
Sales: 800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
MATERIALS:
Body Gold Plated Beryllium Copper, Center Contact Gold Plated Beryllium Copper
Dielectric: Teflon per L-P-403
Finish: Body and Contacts Gold plated per MIL-G-45204, Type II, Class 2
Marking: “Pomona 4291”
RATINGS:
Voltage: Shield/Earth: 30VAC/60VDC Max.
Inner Conductor/Shield: 335VRMS Max.
Operating Temperature: -65ºC (-85ºF) to +165ºC (+329ºF)
Nominal Impedance: 50 Ohms
Frequency Range: 0-12.4 GHz.
ORDERING INFORMATION: Model 4291

Products related to this Datasheet

CONN ADAPT SMA JACK TO BNC JACK