4290 Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Technical Pomona. Data Sheet ELEc'rRuNIcs Iechnlca‘suggorngDmonatestcam www.Qomonae‘ectmmcsLom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2009 D1094235 Rev. 100 Page 1 of 1
Model 4290
Adapter, SMA Male to BNC Female
Materials
Body: Beryllium Copper
Contacts: Male – Brass
Female – Beryllium Copper
Finish: SMA Body – Gold Plated per MIL-G-45204, Type II, Class 2
BNC Body – Nickel Plated per QQ-N-290
Contacts – Gold Plated per MIL-G-45204, Type II, Class 2
Dielectric: PTFE per L-P-403
Specifications
Voltage: For CE Compliance and for personal safety, do not hold in hand when voltages exceed 33 Vrms/70 Vdc.
Maximum voltage for hands free use: 335 Vrms Max.
Operating Temperature: -65ºC (-85ºF) to +165ºC (+329ºF)
Nominal Impedance: 50 Ohms
Frequency Range: 0 – 12.4 GHz.
Ordering Information
Model: 4290

Products related to this Datasheet

CONN ADAPT SMA PLUG TO BNC JACK