3561/3563/3565/4691 Series Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Tech nical Pom punca Data Sheet — C 6 / \\ EE ::\ z: technIca\suggoanomonatest,ccm www.Qomonae‘ectromcsLom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2009 D1093953 Rev. 101 Page 1 of 2
Model 3561, 3563, 3565, 4691
Banana Jack to #12, 16, 20 & 22 Pin
Features
Ideal test adapters for rapid testing of the hard-to-get to sockets of multi-socket connectors.
Flexible tip allows testing of adjacent contacts.
Full insulation protects against shorting or contact damage.
Materials Model Contact Size Type Current
4691 22 AWG .030” (.76mm) Pin
3561 20 AWG .040” (1.02mm) Pin
3563 16 AWG .063” (1.60mm) Pin
3565 12 AWG .093” (2.36mm) Pin
3 Amps
Voltage Rating:
For CE Compliance and for personal safety, do not hold in hand
when voltages exceed 33 Vrms/70 Vdc. Maximum voltage for
hands free use: 2500 Vrms Max.
Operating Temperature: +55ºC (+131ºF) Max.
Insulation: Polyvinyl Chloride (PVC)
Banana Jack Body (upper connector)
Material: Brass.
Finish: Bright Tin Plated
Pin (lower connector)
Material: Brass
Finish: Gold Plated over Nickel Plating
Ordering Information
Model: 3561-*, 3563-*, 3565-*, 4691-*
* = Color: -0 Black, -2 Red
Ordering Example: 3561-2 (red adapter)
Test Kit 6481: contains 18 pieces, one red and one black adapter of each adapter: 3560, 3561, 3562, 3563, 3564, 3565,
4690, 4691 and one set of model 6358 test leads.
For banana jack to test sockets, see models: 3560, 3562, 3564, 4690
Pomona. ELEc'rRuNIcs Tech nical Data Sheet T‘ m umx Hm‘yw” \'\'\\'\ , H ’mru \H\\'\l 7‘ \E \E ,, w" \ MH‘ \' JHH' 1 Hh' \ \ H ‘W \E L "w'w' H M w H \H' V H!‘ \H E EV‘E‘E‘ [E E ‘TEE‘ EVEE \E ““‘M “ “"“‘E ” \EVUUE E‘ Her VEV‘J L H H‘H‘ \ "w M' W'HH‘HW H ,‘ ‘ ‘ { H , ,, , w \u 'v‘\ ‘H \\'\1 E \H w x mm NE 7“ ‘E, ‘ 7,‘ n ‘7“ ‘E, 7 7 7 ,, \T , , , ELLE fl , , 7 r\‘\‘E‘E , “M mx w mm ‘x E EETVL E E7 E7 E E E ‘ E [E \ [Tr .E T E E L T‘ \TH , , , \ \T ,TET, E _‘ 7‘ E V V V V V THVT \LL E E , VH7 HEL _‘ E‘E _ '\ H H \ 7" H m w v H'H ‘ x , mu u H x "V HH’ \'H\ ' 7" H H’ , \'\\‘ ‘x x H H x H mx’ H ’\ J’Hx ‘ “H H H JH' \H h H FM \ H '\ Hr \M'H H'H ‘ H ' E‘ 'H J \ [El \M'H , \H M NH ,‘r‘j & ,rrm“ \‘x \ \ [\ 'H‘x rW‘HWI H rMHH \M “H“ ‘ HMME‘I'Hw \ "W V] w \H \H \\ 7T H’w H r H \ H, \H M M" ’ 1’ MN MW E‘ 7 TEL 7‘ , C6 lechnIca‘suggoanDmonatesl,cam www.Qomonae‘ectmmcsLom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2009 D1093953 Rev. 101 Page 2 of 2
Model 3561, 3563, 3565, 4691
Banana Jack to #12, 16, 20 & 22 Pin

Products related to this Datasheet

ADAPT PIN 0.030" TO BAN JACK RED
ADAPT PIN 0.063" TO BAN JCK BLK
ADAPT PIN 0.030" TO BAN JACK BLK
ADAPT PIN 0.063" TO BAN JCK RED
ADAPT PIN 0.093" TO BAN JCK BLK
ADAPT PIN 0.093" TO BAN JCK RED
ADAPT PIN 0.040" TO BAN JACK BLK
ADAPT PIN 0.040" TO BAN JACK RED