Pomona®
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
6/9/99 PomonaACCESS 90301 (800) 444-6785 or (425) 446-6010
SY/EH/LS More drawings available at www.pomonaelectronics.com
S:\Engineering\Release\DataSheets\FlukeDataSheet\d1894_1_01.doc Page 1 of 1
Model 1894
BNC (Female) to Single
Banana Plug Adapter
Sales800-490-2361 Fax: 888-403-3360
Technical Assistance: 800-241-2060
FEATURES:
• Adapts banana jack test instruments for BNC Cable Assemblies.
• Banana plug spring is nickel-plated Beryllium Copper and BNC spring is gold plated Beryllium Copper for low
contact resistance and long insertion life.
• Schematic: BNC center contact to Banana Plug, BNC shell is a no connect.
MATERIALS:
BNC Female: Body – Brass, Nickel Plated, Female Spring – Beryllium Copper, Gold Plated.
Insulation: ABS, Color – Black, Marking: “1894 Pomona Electronics, Calif.”
Banana Plug: Body – Brass, Nickel Plated, Spring – Beryllium Copper, Nickel Plated
RATING:
Operating Voltage: Hand-held testing: 30VAC/60VDC Max.
Hands free testing in controlled voltage environments: 500 VRMS Max.
Operating Temperature: +50°C (+122°F)
ORDERING INFORMATION: Model 1894
Products related to this Datasheet
ADAPT BNC JACK TO BAN PLUG BLK