0002095130 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 ‘ 12 11 ‘ 1c 9 a 7 PART NO. 3749417 :17494’17 :17494’1: :1749 *1 :mwnv, :1749 47 H7709 “C .7 ‘ \ LEfEN: ANPAK‘, ’HAW 19:1: ‘ 7 1 \méMé/se 02; ,nm LFORM MLAVK = -T vaN \ ~ WEMTE , . 5m CHAN .nw was; man \ HLAKK = VUSTVLLTE L = LUUEE “B“ I C3 mm , L :3 n n \_._J 6 Wu 7 | | “C“ mm. m1 KEL {WEHALL WTH \ELEKT Lo 1 PLATE .uu: mm. m1 KEL {WEHALL MTH 'T wEeru’mm F‘s _ we: VAX. m , MN m ILNT , FLAKH 1;.En‘ALL 17D 7 AREA UvEH .u: Mwu: m 4,. 3}? SECT "A A" SECT ”B B” BM 4 «ELE: r mu] FLATEliEFTH mm \ WWWWLE “-ALE “WW” »r TH‘HJ NV LE u u m RE ‘2‘ mm; ENE»): gr-Eflp‘Ej IN/MM 6:1 \NCH v) VHLLEET‘QN 5 ‘xzmm F.M_E 1.: Lu: mx. WHEN 79mm ‘5 mam mu A\ < nch="" wm.="" y="" m="" m="" r\e\="" hm.-="" hg.="" i="" z="" z="" »="" c="" +="" +="" ‘e:="" '73‘="" cr‘mp="" term‘nal,="" female="" lu="" 9="" l—\_e¢="" ,="" 7="" 7.="" m="" sag-mon-="" 2c="" l3="" .="" mu.="" fm="" haw:="" a="" g="" t="" in="" wm="" m="" 093/1236)="" dia.="">— 9 t i m «w ’ "‘30 18722 AWE k E i i A, MN m i i u: molex n: ANGULAR 11,7. mm 1:. :ccwEw V: my \V 5 DWLFT WHERE LPFL‘iAELE SEE CHART 30-13514 ’ OF 1 U _ ‘ M ’ST HEMLN $5 TH‘S DRAW‘NE CONTAINS INFORMATION IHAT IS PROPRIETARY To NOLEX m mmn DWEwsxcns E wcwumgu AND mum Nnr BE usED wanuT WRITTEN PERmssInN 12 11 10 9 E 7 6 5 ‘ £ 3 ‘ Z ‘ 1

Products related to this Datasheet

CONN SOCKET 18-22AWG CRIMP GOLD