Product Pa 5 3D Model PCB F001 nm A \vcunNc‘” A o) "255 cmus XX XXX ///\ umber Input Vo‘tage Vo‘tag Remote 0
cui.com
date 04/01/2013
page 1 of 4
SERIES: VHB75W DESCRIPTION: DC-DC CONVERTER
date 04/01/2013
page 1 of 4
FEATURES
• up to 75 W isolated output
• industry standard half brick package
• 4:1 input range (9~36 V, 18~75 V)
• single output from 3.3~48 V
• 1,500 V isolation
• over current, over temperature, over voltage,
and short circuit protections
• remote on/off
• efficiency up to 85%
RoHS
PART NUMBER KEY
MODEL input
voltage
output
voltage
output
current
output
power
ripple
and noise1
efficiency
range
(Vdc) (Vdc)
max
(A)
max
(W)
max
(mVp-p)
typ
(%)
VHB75W-Q24-S3R3 9 ~ 36 3.3 15 50 100 79
VHB75W-Q24-S5 9 ~ 36 5 15 75 100 82
VHB75W-Q24-S12 9 ~ 36 12 6.25 75 150 83
VHB75W-Q24-S15 9 ~ 36 15 5 75 150 84
VHB75W-Q24-S24 9 ~ 36 24 3.12 75 240 84
VHB75W-Q24-S48 9 ~ 36 48 1.56 75 480 82
VHB75W-Q48-S3R3 18 ~ 753.3 15 50 100 80
VHB75W-Q48-S5 18 ~ 75 5 15 75 100 83
VHB75W-Q48-S12 18 ~ 75 12 6.25 75 150 84
VHB75W-Q48-S15 18 ~ 75 15 5 75 150 85
VHB75W-Q48-S24 18 ~ 75 24 3.12 75 240 85
VHB75W-Q48-S48 18 ~ 75 48 1.56 75 480 84
Notes: 1. ripple and noise are measured at 20 MHz BW with 10µF tantalum capacitor and 1µF ceramic capacitor across output
VHB75W - QXX - SXX X
Input Voltage Output Voltage
Base Number Remote On/Off Control
"blank" = positive logic
N = negative logic
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Footgnm
cui.com
CUI Inc SERIES: VHB75W DESCRIPTION: DC-DC CONVERTER date 04/01/2013 page 2 of 4
INPUT
parameter conditions/description min typ max units
operating input voltage 9
18
24
48
36
75
Vdc
Vdc
under voltage lockout
power up
power down
24 V input
48 V input
24 V input
48 V input
8.8
17
8
16
Vdc
Vdc
Vdc
Vdc
positive logic remote on/off1
filter PI type
Notes: 1. logic compatibility, open collector ref to -input
Module ON, >3.5 Vdc or open circuit
Module OFF, <1.8 Vdc
OUTPUT
parameter conditions/description min typ max units
line regulation measured from high line to low line ±0.2 %
load regulation measured from full load to zero load ±0.2 %
voltage accuracy ±1 %
transient response 25% step load change 500 µs
adjustability2±10 %
switching frequency 100% load, input voltage range 300 kHz
temperature coefficient ±0.03 %/°C
Notes: 2. trim-up: connect a resistor between the trim pin and -Sense
trim-down: connect a resistor between the trim pin and +Sense
PROTECTIONS
parameter conditions/description min typ max units
over voltage protection %Vo 115 140 %
short circuit protection continuous
current limit % nominal output current 110 160 %
thermal shutdown case temp. 100 °C
SAFETY AND COMPLIANCE
parameter conditions/description min typ max units
isolation voltage
input to output
input to case
output to case
1,500
1,500
1,500
Vdc
Vdc
Vdc
isolation resistance 100 MΩ
safety approvals UL 60950-1
RoHS compliant yes
ENVIRONMENTAL
parameter conditions/description min typ max units
case operating temperature -40 100 °C
storage temperature -55 105 °C
humidity non-condensing 95 %
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm
cui.com
CUI Inc SERIES: VHB75W DESCRIPTION: DC-DC CONVERTER date 04/01/2013 page 3 of 4
8
9
7
1
6
2
4
3
M3X0.5 THROUGH
(4 PLCS)
5
(2 PLCS)
2.000
50.80
15.24
(2 PLCS)
0.600
61.00 2.402
2.28057.90
48.25 1.900
35.56 1.400
(2 PLCS)
(7 PLCS)
0.040
(2 PLCS)
0.080
12.70 005.0181.04.60
2.03
1.02
R1.50 0.059
(2 PLCS)
MECHANICAL DRAWING
MECHANICAL
parameter conditions/description min typ max units
dimensions 57.9 x 61.0 x 12.7 (2.28 x 2.40 x 0.5 inch) mm
case material aluminum
weight 94 g
PIN CONNECTIONS
PIN FUNCTION
1 +Vin
2 On/Off
3 CASE
4 -Vin
5-Vo
6 -S
7 TRIM
8 +S
9+Vo
Bottom View
All dimensions in mm(inches)
units: mm [inches]
tolerance: ±0.25 [±0.01]
Note: All specifications measured at 25°C, nominal input voltage, and full load unless otherwise noted.
Additional Resources: Product Page | 3D Model | PCB Footprint
Product Page 30 Model PCB Fumgnm A \vcunNd
CUI Inc SERIES: VHB75W DESCRIPTION: DC-DC CONVERTER date 04/01/2013 page 4 of 4
CUI offers a two (2) year limited warranty. Complete warranty information is listed on our website.
CUI reserves the right to make changes to the product at any time without notice. Information provided by CUI is believed to be accurate and reliable. However, no responsibility is
assumed by CUI for its use, nor for any infringements of patents or other rights of third parties which may result from its use.
CUI products are not authorized or warranted for use as critical components in equipment that requires an extremely high level of reliability. A critical
component is any component of a life support device or system whose failure to perform can be reasonably expected to cause the failure of the life support device or system, or to
affect its safety or effectiveness.
Headquarters
20050 SW 112th Ave.
Tualatin, OR 97062
800.275.4899
Fax 503.612.2383
cui.com
techsupport@cui.com
rev. description date
1.0 initial release 10/01/2008
1.01 applied new spec template 09/28/2011
1.02 add remote on/off control to the part number key 11/23/2011
1.03 updated features 12/20/2011
1.04 misc. updates and corrections 02/14/2012
1.05 new template applied, updated trim note, updated pin references 06/07/2012
1.06 updated spec 04/01/2013
The revision history provided is for informational purposes only and is believed to be accurate.
REVISION HISTORY
Additional Resources: Product Page | 3D Model | PCB Footprint