Discrete Wire IDC Contact & Cap
Series 9176-400
The 917X series of surface mount Insulation Displacement Connectors (IDC) were
developed to meet the harsh automotive and industrial market applications for
connecting individual wires directly to a PCB ranging from 14 AWG to 28 AWG. This
industry proven contact system has been tested to automotive levels of shock,
vibration, and temperature cycling to prove their reliability and robustness. This new
single contact was developed as a standalone component to enhance the
application uses with the IDC technology. The simplicity of inserting a wire into an
SMT contact with a small tool or optional retention / termination cap allows a wide
range of devices to be connected to the PCB without soldering. In SSL applications
specifically, these contacts are used to bring power and signal onto the PCB or are
used to daisy chain multiple boards together in a long string. While the IDC contact
provides a gas-tight connection to conductor of the wire, the optional cap provides
a positive strain relief even in the harshest conditions. In case of repair, the wires can
be removed and replace up to three times.
The single 9176-400 series contact and cap accepts 22 AWG to 24 AWG wires
with an insulation diameter ranging from 1.0mm to 1.5mm. These dual beam
contacts support a 6 amp current rating with a large SMT solder base to provide
maximum stability on the PCB. The optional locking strain relief cap acts as the
termination tool for severe vibration applications.
ELECTRICAL
• Current Rating: 6 Amps/Contact
• Voltage Rating: Dependant on
component proximity
9176
Series
70
Prefix
70 = Contact
001
Number of Ways
006
Plating
Option
06 = Pure Tin
all over
HOW TO ORDER – CONTACT OPTIONS
4XX
Wire Gauge Size
ENVIRONMENTAL
• Operating Temperature:
-40ºC to +125ºC
MECHANICAL
• Insulator Material: Nylon 46: UL94V0
• Contact Material: Phosphor Bronze
• Plating: Tin over Nickel
• Durability: 3 Cycles
FEATURES AND BENEFITS
• IDC contact is supplied in T&R pockets for standard SMT placement
• IDC contact provides a gas-tight connection to the PCB for long term reliability
• Optional termination cap provides additional strain relief for severe environments
• Tested to automotive levels on shock, vibration and temperature cycling for reliability
• Reduced total applied cost versus solder or crimp processes
• Individual contacts can be located anywhere on the PCB based on specific application
APPLICATIONS
• Connecting discrete wire components
directly to the PCB
• Bringing power and signals onto a PCB
• Daisy chaining PCB’s together to create
a continuous string of boards
• Application notes: refer to 201-01-124
Code No of Details
Ways
001 1 Page 20
Code Accepted
Wire Gauge
422 22 Gauge Stranded
432 24 Gauge Stranded
443 26-28 Gauge Stranded
9176
Series
60
Prefix
60 = Cap
001
Number of Ways
HOW TO ORDER – CAP OPTIONS
X00
Insulator Color
4XX
Wire Gauge Size
Code Color Application
000 Black Industrial
100 White Lighting
Code No of Details
Ways
001 1 Page 20
Code Wire
Insulation
415 Ø 1.0-1.5
18

Discrete Wire IDC Contact & Cap
Series 9176-400
CONTACT DETAILS
Code Accepted A
Wire Gauge
422 22 Gauge Stranded 0.47
432 24 Gauge Stranded 0.37
443 26-28 Gauge Stranded 0.20
NOTES:
1. CONNECTOR FOR IDC WIRE TO BOARD CONNECTION.
2. CONTACT MATERIAL: PHOSPHOR BRONZE.
3. CONTACT PLATING: PURE TIN.
4. CONNECTOR DESIGNED TO ACCEPT BETWEEN 22 AND 28 GAUGE STRANDED WIRE. SEE TABLE.
5. ALL DIMENSIONS FOR REFERENCE UNLESS OTHERWISE STATED.
6. FOR FULL PRODUCT SPECIFICATION REFER TO ELCO SPEC 201-01-126 AND APPLICATION NOTES 201-01-124.
7. SMT PCB LAYOUT, REFER TO PAGE 20.
8. PACKING IN TAPE AND REEL, QUANTITY 2000 PER REEL.
9. WHEN REQUIRED, MATCHING CAP DETAILS ON DRAWING 60-9176-001-4XX-X06S.
10. ASSEMBLY TOOLING ON PAGE 21 FOR WIRE INTO CONTACT.
PACKING DETAILS
REEL QTY 2 000
LEADER 480MM
TRAILER 120MM
19

Discrete Wire IDC Contact & Cap
Series 9176-400
22-24 AWG IDC WIRE TO BOARD CONNECTOR
SINGLE CONTACT
ASSEMBLED/INSTALLED PRODUCTS
SMT PCB LAYOUT
PURE TIN PADS
ORIENTATION OF CONTACT ON PAD
NOTES:
1. CONNECTOR CAN BE USED WITH CONTACT ONLY OR WITH OPTIONAL CAP.
2. OUTLINE OF CAP WHEN USED.
3. FOR FULL PRODUCT SPECIFICATION REFER TO ELCO SPEC 201-01-106 AND APPLICATION NOTES 201-01-124.
4. DIMENSIONS SHOWN ARE REFERENCED DIMENSIONS.
5. ASSEMBLY TOOLING FOR WIRE INTO CONTACT SEE PAGE 21.
20

Discrete Wire IDC Contact & Cap
Series 9176-400
ASSEMBLY TOOLING – CAP NOT USED
WIRE INTO CONTACT
NOTES:
1. ASSEMBLY TOOLING FOR CAP.
2. MINIMUM AREA OF PCB TO BE KEPT
CLEAR OF COMPONENTS, TACKS
PERMISSIBLE.
3. WIRE AND CAP INSERTED IN ONE
OPERATION.
4. REFER TO APPLICATION NOTE 201-01-124
FOR FURTHER INFORMATION.
UNIVERSAL HANDLE
06 7000 7730 01 000
PLASTIC TOOL – LOW/MEDIUM VOLUME
06-9176-7023-01-000
METAL TOOL – HIGH VOLUME
06-9176-7024-01-000
CONNECTOR/TOOLING PART NUMBER MATRIX
SERIES 9176-400 IDC HAND INSERTION TOOLING* ACCESSORY CAPS
AWG Wire Positions Part Number Plastic Metal Cap Application White Black
Insulation (medium volume) (high volume) Tool
22 Ø 1.0 - 1.5 1p 709176001422006 069176702201000 069176702101000 069176702301000 609176001415100 609176001415000
24 Ø 1.0 - 1.5 1p 709176001432006 069176702201000 069176702101000 069176702301000 609176001415100 609176001415000
26 Ø 0.7 - 1.0 1p 709176001443006 069176702201000 069176702101000 069176702301000 609176001415100 609176001415000
28 Ø 0.7 - 1.0 1p 709176001443006 069176702201000 069176702101000 069176702301000 609176001415100 609176001415000
* Hand Insertion Tooling and Cap Application - Universal Hand Tool 067000773001000; Consult Application Notes 201-01-124
21

22
Discrete Wire IDC Contact & Cap
Series 9176-400
CAP DETAILS
NOTES:
1. CAP FOR IDC WIRE TO BOARD CONNECTION.
2. CAP MATERIAL: GLASS FILLED NYLON 46, COLOR SEE PAGE 18.
3. CAPS DESIGNED TO ACCOMMODATE WIRE INSULATION DIAMETERS 1.0MM TO 1.5MM.
4. ALL DIMENSIONS FOR REFERENCE UNLESS OTHERWISE STATED.
5. FOR FULL PRODUCT SPECIFICATION REFER TO ELCO SPEC 201-01-106, APPLICATION NOTES 201-01-124.
6. PACKING IN BAGS, QUANTITY 2000 PER BAG.
7. FOR INSTALATION DETAILS REFER TO DRAWING 70-9176-001-4XX-006S.
Products related to this Datasheet
CONN SSL IDC CONTACT 26AWG SLDR
CONN SSL IDC CONTACT 24AWG SLDR
CONN SSL IDC CONTACT 22AWG SLDR
CAP FOR 9176 1 POS 1.0-1.5MM WHT
CONN SSL IDC CONTACT 28AWG SLDR
CONN SSL IDC CONTACT 28AWG SLDR
CONN SSL IDC CONTACT 24AWG SLDR
CONN SSL IDC CONTACT 26AWG SLDR
CONN SSL IDC CONTACT 22AWG SLDR
BIT FOR 9176-400 SERIES CAP
PLASTIC TOOL BIT FOR 9176-400
METAL TOOL BIT FOR 9176-400
CAP FOR 9176 1 POS 1.0-1.5MM BLK
CONN SSL IDC CONTACT 22AWG SLDR
CONN SSL IDC CONTACT 24AWG SLDR
CONN SSL IDC CONTACT 28AWG SLDR
CONN SSL IDC CONTACT 26AWG SLDR