PS-1636 Drawing Datasheet by Parlex USA LLC

View All Related Products | Download PDF Datasheet
Non RoHS Part Numbering System I W RoHS Pan Numbering System P L W
SCALE
SIZE FSCM
18377
B
Rev.
SHEET OF
25 FT. MINIMUM UNSPLICED
CABLE
WIDTH
COND.#1
TINNED
11
NA
PS-1636
SPECIFICATION DRAWING FOR BULK
CABLE, 1.27MM PITCH, COND. #1 TINNED,
MATCHING STANDARD AMP REQUIREMENTS
FOR .050" CENTERLINE FFC
0.050"±0.005"
TYP., NON-CUMULATIVE
0.037"±0.010"
C
1) BULK CABLE SPECIFICATION FOR 1.27MM PITCH
FLAT LAMINATED CABLE.
2) NUMBER OF CONDUCTORS AVAILABLE 1 THROUGH 99
3) CONDUCTOR NUMBER 1 IS DISTINGUISHED FROM REMAINING
CONDUCTORS BY TIN PLATING. IT IS VISIBLE, AS SUCH,
THROUGH POLYESTER INSULATION.
4) INSULATION: 0.002" THICK POLYESTER WITH FLAME RETARDANT
ADHESIVE.
5) CONDUCTORS: 0.003" X 0.026" FLAT COPPER, POS. #1 IS TIN PLATED
(30 AWG EQUIVALENT)
6) U.L. RATING: AWM STYLE 2643, 105°C, VW-1, 300V
7) CURRENT RATING: 2.5A MAXIMUM
8) DIELECTRIC STRENGTH: 2500V/MIL
9) WHEN ORDERING, USE PART NUMBERING SYSTEM DESCRIBED
TO DETERMINE NUMBER OF CONDUCTORS REQUIRED
10) CABLE WIDTH= (NUMBER OF CONDUCTORS +1 ) X 0.050"
DASH
TWO DIGIT NUMBER INDICATING TOTAL
NUMBER OF CONDUCTORS.
SPACE
CHARACTER INDICATING REVISION
LEVEL OF SPECIFICATION DRAWING.
Non RoHS Part Numbering System
PS-1636-XX C
DASH
TWO DIGIT NUMBER INDICATING TOTAL
NUMBER OF CONDUCTORS.
SPACE
CHARACTER INDICATING REVISION
LEVEL OF SPECIFICATION DRAWING.
RoHS Part Numbering System
PSR1636-XX C
"R" INDICATES CABLE IS RoHS COMPLIANT
INDICATES DRAWING SPECIFICATION
FOR 1.27MM PITCH BULK CABLE
WITH PIN #1 DESIGNATED AS TINNED.
i.e. PS-1636-20 C
( INDICATES 20 POS. CABLE, 1.27MM PITCH ,
COND. #1 TINNED )
INDICATES DRAWING SPECIFICATION
FOR 1.27MM PITCH BULK CABLE
WITH PIN #1 DESIGNATED AS TINNED.
i.e. PSR1636-20 C
( INDICATES 20 POS. CABLE, 1.27MM PITCH,
COND. #1 TINNED, RoHS COMPLIANT )
A Johnson Electric Company
PROPRIETARY INFORMATION NOTICE
This document and the designs, specifications, and engineering
information disclosed herein are the property of Parlex USA LLC,
and are not to be disseminated or reproduced without expressed
written consent. This document is loaned in confidence and then
only for consideration of the matter disclosed hereon. In accepting
loan of this document, the recipient agrees to keep it and the matter
disclosed hereon in confidence and not to use or permit their use in
any way detrimental to Parlex USA LLC.

Products related to this Datasheet

FLEX CABLE - AFK05A/AE05/AFK05A
FLEX CABLE - AFH10T/AE10/AFH10T
FLEX CABLE - AFK12A/AE12/AFK12A
FLEX CABLE - AFH06T/AE06/AFH06T
FLEX CABLE - AFJ20A/AE20/AFJ20A
FLEX CABLE - AFH10T/AE10/AFH10T
FLEX CABLE - AFK06A/AE06/AFK06A
FLEX CABLE - AFH04T/AE04/AFH04T
FLEX CABLE - AFK04A/AE04/AFK04A
FLEX CABLE - AFH04T/AE04/AFH04T
FLEX CABLE - AFH06T/AE06/AFH06T
FLEX CABLE - AFH04T/AE04/AFH04T
FLEX CABLE - AFK20A/AE20/AFK20A
FLEX CABLE - AFH12T/AE12/AFH12T
FLEX CABLE - AFK04A/AE04/AFK04A
FLEX CABLE - AFH10T/AE10/AFH10T
FLEX CABLE - AFH06T/AE06/AFH06T
FLEX CABLE - AFH06T/AE06/AFH06T
FLEX CABLE - AFK12A/AE12/AFK12A
FLEX CABLE - AFH08T/AE08/AFH08T
FLEX CABLE - AFH04T/AE04/AFH04T
FLEX CABLE - AFK06A/AE06/AFK06A
FLEX CABLE - AFK05A/AE05/AFH05T
FLEX CABLE - AFH05T/AE05/AFH05T
FLEX CABLE - AFH08T/AE08/AFH08T
FLEX CABLE - AFH10T/AE10/AFH10T
FLEX CABLE - AFK08A/AE08/AFK08A
FLEX CABLE - AFK04A/AE04/AFK04A
FLEX CABLE - AFH05T/AE05/AFH05T
FLEX CABLE - AFH07T/AE07/AFH07T