Snap-Clip Mounting Brackets Datasheet by Panduit Corp
View All Related Products | Download PDF Datasheet
For technical assistance in the U.S., call 866-405-6654 (outside the U.S., see inside back cover for directory)
ELECTRICAL SOLUTIONS
B2.
Cable
Accessories
C1.
Wiring
Duct
C3.
Abrasion
Protection
C4.
Cable
Management
D1.
Terminals
D2.
Power
Connectors
E1.
Labeling
Systems
E2.
Labels
E3.
Pre-Printed
& Write-On
Markers
F.
Index
B3.
Stainless
Steel Ties
C2.
Surface
Raceway
E5.
Lockout/
Tagout
& Safety
Solutions
B1.
Cable Ties
A.
System
Overview
D3.
Grounding
Connectors
E4.
Permanent
Identification
Panduct ®Snap-Clip Mounting Brackets
• Duct easily snaps into bracket
• No mounting holes required in duct
• Ensures no metal is inside the duct
• Snap-clip spacing is not critical
• Simplifies fabrication drawings and panel layout
• Material: Spring steel
Panduct ®Snap-Clip Mounting Bracket – Type NE Wiring Duct
• Duct easily snaps into bracket
• Ensures no metal is inside the duct
• Snap-clip spacing is not critical
• Simplifies fabrication drawings and panel layout
• Material: Spring steel
Part Number Screw Required
For Duct Width Std.
Pkg.
Qty.
Std.
Ctn.
Qty.In. mm
SNS.5-C #6-32 x 1/4 (User Supplied) .50 12.7 100 1000
SNS.75-C #6-32 x 1/4 (User Supplied) .75 19.1 100 1000
SNS1-C #8-32 x 1/4 (User Supplied) 1.00 25.4 100 1000
SNS1.5-C #8-32 x 1/4 (User Supplied) 1.50 38.1 100 1000
SNS2-C #8-32 x 1/4 (User Supplied) 2.00 50.8 100 1000
SNS3-C #8-32 x 1/4 (User Supplied) 3.00 76.2 100 1000
Part Number Screw Required
For Duct Width Std.
Pkg.
Qty.
Std.
Ctn.
Qty.
In. mm
Snap-Clip Mounting Brackets for use with Types G, F, FS and D Wiring Duct
S1F-C #8-32x1/4 (Provided) 1.00 25.4 100 1000
S1.5F-C #8-32x1/4 (Provided) 1.50 38.1 100 1000
S2F-C #8-32x1/4 (Provided) 2.00 50.8 100 1000
S3F-C #8-32x1/4 (Provided) 3.00 76.2 100 1000
S4F-C #8-32x1/4 (Provided) 4.00 101.6 100 1000
Snap-Clip Mounting Brackets for use with Types MC and NNC Wiring Duct
SNS25F-C #8-32x1/4 (User Supplied) 1.00 25 100 1000
SNS37F-C #8-32x1/4 (User Supplied) 1.50 37 100 1000
SNS50F-C #8-32x1/4 (User Supplied) 2.00 50 100 1000
SNS62F-C #8-32x1/4 (User Supplied) 2.50 62 100 1000
SNS75F-C #8-32x1/4 (User Supplied) 3.00 75 100 1000
Products related to this Datasheet
FASTENER S CLIP NO SCREW .75"W
FASTENER S CLIP NO SCREW 1.5"W
FASTENER SNAP-CLIP
BRACK MTG SNAP CLIP TYPE G F FS
FASTENER W/SCREW SNAP 2.5"W
FASTENER W/SCREW SNAP CLIP 2"W
FASTENER S CLIP NO SCREW 1"W
FASTENER S CLIP NO SCREW 2"W
SNAP CLIP FASTENER W/SCREW, 3"W
TERM RING TUBE N INS 4AWG 7/16
FASTENER S CLIP NO SCREW 3"W
FASTENER S CLIP NO SCREW .5"W
FASTENER SNAP-CLIP
FASTENER SNAP-CLIP
FASTENER SNAP-CLIP
FASTENER SNAP-CLIP