EVEP/EVEQ Type Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic Em @IIEQ SUBBED D I I Speciiicamons
Encoders/EVEP/Q
1 2 3 4 5 6 7 8 9 10 11 12
Product Code
Combination of Shaft & Bushing
)sesluP( tuptuOnoitcnuF
Switch Classification
QEVEPEVE
Mechanical
)sseldnE( ° 063elgnA noitatoR
.nim N 001htgnertS hsuP/lluP tfahS
Shaft Wobble 0.1 mm max.(Length form mounting surface : 21.5 mm)
( 50 mm is applied on the point 2 mm from the shaft tip)
.xam m·Nm 52euqroT noitatoR
stniop 23stniop 61stneteD
Electrical
B dna A esahPslangiS tuptuO
° 063 /seslup 61° 063 /seslup 8noituloseR
gnitaR
1ecnatsiseR tcatnoC Ω max.
.xam sm 5gnirettahC
M 05ecnatsiseR noitalusnI Ω min. (at 250 V DC)
etunim 1 rof C
AV 003egatloV gnid
natshtiW cirtceleiD
.xam sm 5gnicnuoB
Switch Part
no-hsuP TSPSepyT
CDV 61 Am 02gnitaR
m 001ecnatsiseR tcatnoC Ω max.
N 6ecroF gnitarepO
mm 5.0levarT
Endurance Rotation Life (Encoder) 1,000,000 cycles min. 30,000 cycles min.
Operating Life (Switch) 1,000,000 cycles min. 30,000 cycles min.
)kcaP yarT( .scp 05 tinU gnikcaP/ytitnauQ muminiM
.scp 002 notraC/ytitnauQ
16 mm Square Encoders
Type:
EVEP/EVEQ
Features
Good operational feel
Long life with high click torque
Shaft wobble : 0.1 mm max.
Recommended Applications
Centralized control of automotive audio equipment,
navigation systems, and air conditioners.
Explanation of Part Numbers
1 mA 10 V DC (at each bit)
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
ANCTB65E 201709-Fd
Panasonic Corporation 2017
–1–
industrial.panasonic.com/ww
2017.09
cs6_ANCTB10_104.indd 27 17/10/05 9:06
Panasonic GB ,2 69 i
Encoders/EVEP/Q
T4T3T2T1
OFF
ON
OFF
ON
Signal A
Signal B
Detent steady point
C.W
Phase difference T1, T2, T3 , T4
(At rotational speed 60 r/min.)
Initial............... 8 m sec. min.
After life........ 2.5 m sec. min.
Signal A
5 V DC
10 k
10 k
10 k
10 k
0.01 μF0.01 μF
COM
AB
Encoder
Signal B
17.0
16.5
E
B
COM.
A
D
+0.05
- 0.1
φ12.0
+0.05
- 0.1
+0
- 0.2
φ13.0
+0.1
- 0.05
φ12.7
+0
- 0.15
+0
- 0.15
2-0.5
12.8
11.8
+0
- 0.05
φ
1.8
+0.1
-0
4-φ1.9
16.6.±0.05
DA
COM.
BE
+0.1
-0
5-φ1.0
+0.05
-0
φ1.85
15.00±0.05
21.5
7.5
13.0
12.0
9.0±0.1
9.0
P2.5x4=10
1.5
°3±°0
9
0.6
B:Output signal B
A:Output signal A
Mounting
surface
except gate area
(Tolerance:±0.1)
(View from mounting side)
PWB thickness t=1.6
Center of shaft
Dimensions in mm (not to scale)
EVEP/EVEQ
Test Circuit Diagram Phase Difference
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
ANCTB65E 201709-Fd
Panasonic Corporation 2017
industrial.panasonic.com/ww
Panasonic Corporation
Electromechanical Control Business Division
–2–
General dimension tolerance : ± 0.5
( )dimensions are reference dimensions.
Encoder / Switch Circuit PWB mounting hole for reference
ED
COM A
B
(ENCODER)
(SWITCH)
cs6_ANCTB10_104.indd 28 17/10/05 9:06

Products related to this Datasheet

ROTARY ENCODER MECHANICAL 8PPR
ROTARY ENCODER MECHANICAL 8PPR
ROTARY ENCODER MECHANICAL 16PPR
ROTARY ENCODER MECHANICAL 16PPR