M Series ELL5xM Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonlc O PruducfiCude Outevswze Hewght Stmctme O A 5 s 7 E 9 m H \nducfiance To‘erance Opmm ELL Choke CmMmagnemcshxe‘ded type) Hewghfimm) M SENS: ‘ndmame :37: 3070“? u 1 5 max To‘erance M” :2” V“ P 2 U "‘a" N» :30 “/9 ‘75 7, Mavkmg \ ; + i ‘ 5 2010 50 fl Damn and xpmacmm are each xIIbJDc:wchangcwmhoucnoncc Axkfacwryforth:currencwchmcal xncclficauonx Mm purchaxc and/crux: 3mm a ”(my concern anx: regamlngtmx viaduct plcaxc 5: mm m comm le Immediately
Choke coils
Singapore
Features
Magnetic shielded structure
Low DC resistance and large current capability
Shock resistant structure
Available on tape and reel for automatic insertion
Recommended Applications
DC/DC converter circuitry for computer peripherals
and cellular hand sets.
Chopper circuit decoupling chokes in DC/DC
converter circuitry
Explanation of Part Numbers
Type ELL51M
Dimensions in mm (not to scale) Recommended Land Pattern in mm
(not to scale)
Series: M
Type: ELL51M
SMD Choke Coils
Standard Packing Quantity
2000 pcs./Reel
Mar. 2005
Panasonlc 2 0:0 3 _ 8 ‘ m; «5% C_:‘ 1 K V m ffi. ‘ ‘ ‘ ‘ i/ ‘ V 0 4,0 1 1' x x ‘ ng \ fl? 4? 57‘? fl} ‘4? 4’" m 0 mt .‘ a a ,3 \nmcalmn melhnu arpmuucs manuracmve R , "2“ \nmcahnn melhnu my male 0002 | msw - 1er 30 mm 2 ‘51:! 30 Month 00000000 Year Tape vunmng uneclmn Quanuly 2000 {:05 /122\ Damn and xpmacmm are each xIIbJDc:wchangcwmhoucnoncc Axkfacwryforth:currencwchmcal xncclficauonx Mm purchaxc and/crux: 3mm 0 ”(my concern anx: regamlngtmx viaduct plcaxc 1;: mm m comm le Immalmxy
Choke coils
Standard Parts
Embossed Carrier Tape Dimensions in mm
(not to scale)
Current: This indicates the value of current when the inductance is 70% of nominal value or when the case temperature has risen 45 °C (at 20 °C)
Date code
Odd year
Even year
Year
Month 1 2 3 4 5 6 7 8 9 101112
ABCDEFH I JKLM
NOP R S T UVWX Y Z
Part No. Inductance (100 kHz) RDC (at 20 °C) Current
(mA) max. Marking
(µH)Tolerance (mΩ) Tolerance
ELL5GM1R0N 1.0 32 2200 1R0
ELL5GM2R2N 2.2 53 1600 2R2
ELL5GM3R6N 3.6 70 1300 3R6
ELL5GM4R7N 4.7 ±30 % 92 1100 4R7
ELL5GM5R6N 5.6 100 1000 5R6
ELL5GM6R8N 6.8 120 900 6R8
ELL5GM8R2N 8.2 140 850 8R2
ELL5GM100M 10.0 150 750 100
ELL5GM120M 12.0 210 700 120
ELL5GM150M 15.0 250 650 150
ELL5GM180M 18.0 ±20 % 270 600 180
ELL5GM220M 22.0 380 500 220
ELL5GM270M 27.0 430 450 270
ELL5GM330M 33.0 490 400 330
ELL5PM1R2N 1.2 23 2500 1R2
ELL5PM1R8N 1.8 27 2300 1R8
ELL5PM2R4N 2.4 32 ±20 % 2050 2R4
ELL5PM3R0N 3.0 36 1800 3R0
ELL5PM3R9N 3.9 ±30 % 47 1600 3R9
ELL5PM4R7N 4.7 53 1500 4R7
ELL5PM5R6N 5.6 68 1350 5R6
ELL5PM6R8N 6.8 74 1200 6R8
ELL5PM8R2N 8.2 81 1050 8R2
ELL5PM100M 10.0 97 1000 100
ELL5PM120M 12.0 120 850 120
ELL5PM150M 15.0 140 800 150
ELL5PM180M 18.0 180 720 180
ELL5PM220M 22.0 210 680 220
ELL5PM270M 27.0 ±20 % 230 550 270
ELL5PM330M 33.0 270 530 330
ELL5PM390M 39.0 390 480 390
ELL5PM470M 47.0 440 450 470
ELL5PM560M 56.0 610 400 560
ELL5PM680M 68.0 700 350 680
ELL5PM820M 82.0 780 320 820
Mar. 2005

Products related to this Datasheet

FIXED IND 15UH 650MA 250 MOHM
FIXED IND 39UH 480MA 390 MOHM
FIXED IND 82UH 320MA 780 MOHM
FIXED IND 27UH 450MA 430 MOHM
FIXED IND 27UH 550MA 230 MOHM
FIXED IND 56UH 400MA 610 MOHM
FIXED IND 12UH 850MA 120 MOHM
FIXED IND 22UH 680MA 210 MOHM
FIXED IND 5.6UH 1A 100 MOHM SMD
FIXED IND 1UH 2.2A 32 MOHM SMD
FIXED IND 2.2UH 1.6A 53 MOHM SMD
FIXED IND 3.6UH 1.3A 70 MOHM SMD
FIXED IND 4.7UH 1.1A 92 MOHM SMD
FIXED IND 6.8UH 900MA 120 MOHM
FIXED IND 8.2UH 850MA 140 MOHM
FIXED IND 10UH 750MA 150 MOHM
FIXED IND 12UH 700MA 210 MOHM
FIXED IND 15UH 650MA 250 MOHM
FIXED IND 18UH 600MA 270 MOHM
FIXED IND 22UH 500MA 380 MOHM
FIXED IND 27UH 450MA 430 MOHM
FIXED IND 33UH 400MA 490 MOHM
FIXED IND 1.2UH 2.5A 23 MOHM SMD
FIXED IND 1.8UH 2.3A 27 MOHM SMD
FIXED IND 2.4UH 2.05A 32 MOHM
FIXED IND 3UH 1.8A 36 MOHM SMD
FIXED IND 3.9UH 1.6A 47 MOHM SMD
FIXED IND 4.7UH 1.5A 53 MOHM SMD
FIXED IND 5.6UH 1.35A 68 MOHM
FIXED IND 6.8UH 1.2A 74 MOHM SMD