ECWU(V16) Datasheet by Panasonic Electronic Components

View All Related Products | Download PDF Datasheet
Panasonic 9V 99 DDDDQDDDiDD t:
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Plastic Film Capacitors
1 2 3 4 5 6 7 8 9 10 11
E C W U 2 6V1
Product code Dielectric &
construction
Rated voltage Capacitance Suffix
2 250 V.DC V16 for xDSL, Withstand voltage : 400 V.DC
Cap.tol : ±5 %
Element
(Stacked)
Outer
electrode
H±0.2
(±0.3)
0.35±0.20 0.35±0.20
To be applied only for size code B
L±0.2 W±0.3
Small in size
For refl ow soldering
RoHS directive compliant
DC Blocking for xDSL
Features
Recommended applications
Explanation of part number
Stacked metallized PEN fi lm dielectric with simple moldless
construction
Stacked Metallized PEN
Film Chip Capacitor
Type : ECWU(V16)
Category temp. range
(Including temperature-rise on unit surface)
– 55 °C to +85 °C
Rated voltage 250 V.DC
Capacitance range 0.0010 µF to 0.12 µF (E12)
Capacitance tolerance ±5 %(J)
Dissipation factor (tan d) tan d < 1.0 % ( 20 °C, 1 kHz )
Withstand voltage Between terminals : 400 V.DC, 60 s
Insulation resistance (IR) IR > 3000 MΩ (20 °C, 100 V.DC, 60 s)
Soldering conditions Refl ow soldering : 250 °C max. and 60 s max. at more than 220 °C
(Temp. at capacitor surface)
Application of this capacitor is limited to DC Blocking for xDSL, such as ADSL.
Please consult us for 400 V.DC rating product.
Size code
LWH
E1 4.8 3.3 1.4
E2 4.8 3.3 2.0
E3a 4.8 3.3 2.4
E3 4.8 3.3 2.8
D2 6.0 4.1 2.0
D3 6.0 4.1 2.4
D4 6.0 4.1 2.8
D5 6.0 4.1 3.2
B6.0 5.0
Unit : mm
Refer to the column
“Rating, Dimensions & Quantity”.
Specifi cations
Construction Dimensions
Feb. 201601
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Plastic Film Capacitors
Land
Electrode
C
A
B
Refer to the page of taping specifi cations
Capacitance tolerance : ±5 %(J)
Capacitance
(µF)
Rated voltage 250 V.DC
Part No. Dimensions (mm) Size
code Q'ty
LWH
0.0010 ECWU2102V16 4.8 3.3 1.4 E1
3000
0.0012 ECWU2122V16 4.8 3.3 1.4 E1
0.0015 ECWU2152V16 4.8 3.3 1.4 E1
0.0018 ECWU2182V16 4.8 3.3 1.4 E1
0.0022 ECWU2222V16 4.8 3.3 1.4 E1
0.0027 ECWU2272V16 4.8 3.3 1.4 E1
0.0033 ECWU2332V16 4.8 3.3 1.4 E1
0.0039 ECWU2392V16 4.8 3.3 1.4 E1
0.0047 ECWU2472V16 4.8 3.3 1.4 E1
0.0056 ECWU2562V16 4.8 3.3 1.4 E1
0.0068 ECWU2682V16 4.8 3.3 1.4 E1
0.0082 ECWU2822V16 4.8 3.3 1.4 E1
0.010 ECWU2103V16 4.8 3.3 1.4 E1
0.012 ECWU2123V16 4.8 3.3 1.4 E1
0.015 ECWU2153V16 4.8 3.3 1.4 E1
0.018 ECWU2183V16 4.8 3.3 2.0 E2
0.022 ECWU2223V16 4.8 3.3 2.0 E2
0.027 ECWU2273V16 4.8 3.3 2.4 E3a 2000
0.033 ECWU2333V16 4.8 3.3 2.8 E3
0.039 ECWU2393V16 6.0 4.1 2.0 D2 3000
0.047 ECWU2473V16 6.0 4.1 2.4 D3
20000.056 ECWU2563V16 6.0 4.1 2.8 D4
0.068 ECWU2683V16 6.0 4.1 3.2 D5
0.082 ECWU2823V16 6.0 5.0 3.2 B
15000.10 ECWU2104V16 6.0 5.0 3.8 B
0.12 ECWU2124V16 6.0 5.0 4.5 B
Size code
Land dimensions
Refl ow soldering
ABC
E1, E2, E3a, E3 2.6 6.6 3.0
D2, D3, D4, D5 3.8 7.8 3.8
B3.8 7.8 4.6
lt is not warrantable that you can mount the capacitor without trouble under all the mounting condition when “Recommender for Land dimensions” is adopted.
Unit : mm
Taping specifi cation for automatic mounting
Rating · Dimensions · Quantity
Recommended for land dimensions
Feb. 201601

Products related to this Datasheet

CAP FILM 5600PF 5% 250VDC 1913
CAP FILM 6800PF 5% 250VDC 1913
CAP FILM 0.047UF 5% 250VDC 2416
CAP FILM 3300PF 5% 250VDC 1913
CAP FILM 0.012UF 5% 250VDC 1913
CAP FILM 0.022UF 5% 250VDC 1913
CAP FILM 0.068UF 5% 250VDC 2416
CAP FILM 2200PF 5% 250VDC 1913
CAP FILM 3300PF 5% 250VDC 1913
CAP FILM 0.1UF 5% 250VDC 2420
CAP FILM 4700PF 5% 250VDC 1913
CAP FILM 2200PF 5% 250VDC 1913
CAP FILM 4700PF 5% 250VDC 1913
CAP FILM 1000PF 5% 250VDC 1913
CAP FILM 6800PF 5% 250VDC 1913
CAP FILM 1800PF 5% 250VDC 1913
CAP FILM 0.015UF 5% 250VDC 1913
CAP FILM 0.047UF 5% 250VDC 2416
CAP FILM 1200PF 5% 250VDC 1913
CAP FILM 0.027UF 5% 250VDC 1913
CAP FILM 0.033UF 5% 250VDC 1913
CAP FILM 0.056UF 5% 250VDC 2416
CAP FILM 0.039UF 5% 250VDC 2416
CAP FILM 0.068UF 5% 250VDC 2416
CAP FILM 0.12UF 5% 250VDC 2420
CAP FILM 1500PF 5% 250VDC 1913
CAP FILM 0.082UF 5% 250VDC 2420
CAP FILM 0.12UF 5% 250VDC 2420
CAP FILM 0.018UF 5% 250VDC 1913
CAP FILM 0.033UF 5% 250VDC 1913