FMN.2M.319.XLCT Datasheet by LEMO

View All Related Products | Download PDF Datasheet
See v1deo assembly instructions
FMN.2M.319.XLCT
Matching parts
www.lemo.com
PMN.2M.319.XLMT
Contact Type: Crimp
Max. Matings: 3000
SUMMARY
# Wires
TECHNICAL DETAILS
Low
Mechanics
19
Shell Style/Model
High
Keying
0
Housing Material
Coax
Variant
0
FM*: Straight plug, key (N) or keys (P, R, S, T, U, V, W and X) with knurled grip and mold
stop
Triax
3 keys (beta=165, gamma=30, plug: male contacts, receptacle: female contacts)
0
Environment friendly aluminium (nickel plated, anthracite color) shell and nut, other pieces
bronze/brass
Fiber 0
Performance
Quad
Configuration
0
Insulator
Fluidic
2M.319 : 19 Low Voltage
0
L: PEEK
Series
Rated Current
Termination type
4 Amps
IP rating
Specifications
Cable Ø
2M
Male crimp
68
6.50 - 13.00 mm
10.77 g
Download
Weight
Request a quote
Catalog
See video assembly instructions
Image is for illustrative purpose only
Status active
Alternative part
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
1/3
for 4. ‘30:; 165°
Contact Retention: 22 N
Contact Dia.: 0.7 mm (0.028in)
Bucket Dia.: 0.8 mm (0.031in)
Min. Conductor: 0.14 mm^2 (AWG 26)
Max. Conductor: 0.34 mm^2 (AWG 22)
R (max): 6.1 mOhm
Test voltage (kV rms) Contact-contact: 1.2
Test voltage (kV rms) Contact-shell: 0.95
DRAWINGS
A B C D F Lr Ls M P X
mm. 17.6 14 17.2 13 15.5 27.5 27.5 10.1 3.9 7.1
in. 0,69 0,55 0,68 0,51 0,61 1,08 1,08 0,40 0,15 0,28
Dimensions
Draws
Others
Endurance (Shell): 3000 mating cycles
Temp (min / max): -20°C / +200°C
Humidity (max): 21 days at 95%
Gunfire vibration: 25 Hz - 2000 Hz, 3 axis (Apache helicopter)
Vibration-Sine: 30 g, 3 axes, 12 hr [10 Hz - 2000 Hz]
Vibration-Random: 37.8 g rms - 3 axes, 4 hr amb [50 Hz - 2000 Hz]
Shock Resistance: 300 g [ 3 ms]
Lighting strike EIA 364-75: 10K amps - 6 times
Thermal shock: 5 cycles: -65°C to +150°C
EMI Shielding EIA 364-66A: >= 80 dB (1 GHz), >=70 dB (3 GHz), >= 58 dB (6 GHz), >= 40 dB (10 GHz)
Salt Spray Corrosion: max. 48 hr
IP Rating: 68
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
2/3
RECOMMENDED BY LEMO
Cables
Tools
Crimp Tool: DPC.91.701.V
Crimp settings: AWG/Selector = 22-24-26/6-5-5
Positionner: DCE.91.070.5MVC
Extractor: DCF.93.070.4LT
Replacement contact: FGN.0M.555.ZZC
LEMO products and services are provided as is. LEMO makes no warranties or representations with regard to LEMO product & services or use of
them, express, implied or statutory, including for accuracy, completeness, or security. The user is fully responsible for his products and applications
using LEMO components.
3/3

Products related to this Datasheet

CONN PLUG MALE 19POS GOLD CRIMP