THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 616495
DRWN:
IGUMIN
2019/04/29
CHK'D:
GGENCHANOK
2019/05/07
APPR:
GGENCHANOK
2019/05/07
INITIAL REVISION:
DRWN:
PGIBLIN
2005/10/25
APPR:
IGUMIN
2005/10/26
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
106126
LC DUPLEX ADAPTER
(STANDARD FLANGE/ SC FOOTPRINT)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-106126-X3X0
PSD
001
A2
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE 1 OF 1
DIMENSION UNITS
SCALE
HYBRID
4:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
0.5 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: master-tb-prod-C
REVISION: H
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2019/05/07 02:53:30
C
LC ADAPTER
P/N
ADAPTER
COLOR
LC SLEEVE
MATERIAL
1061261300
BLUE Zr
1061261310
(see note 3)
1061260310
BEIGE Ph Bronze
1061260320
(see note 3)
1061261350
GREEN
Zr
1061261320
(see note 3)
1061261330 BEIGE
1061261340 BLACK
NOTES:
1. ALL DIMENSIONS ARE FOR REFERENCE ONLY.
2. DUST CAPS ARE SHOWN IN ISOMETRIC VIEWS ONLY.
3. P/NS 1061260320 & 1061261310 ARE BULK PACKED
IN QUANTITIES OF 100 pcs.
P/N 1061261320 IS BULK PACKED IN QUANTITY OF 25pcs.
AA
SECTION A-A
.525
13
RECOMMENDED MOUNTIN CUTOUT
FOR .063 in [1.6 mm] PANEL
.709
18
.390
10 #2-56 UNC-2B
(2X)
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
.709
18.0
.504
13
.866
22.0
.146
3.7
1.150
29.2
.366
9.3
2X HOLE.093
2.4
⌀
Products related to this Datasheet
CONN COUPLER RCPT LC-LC DUPLEX