NLAS4684 Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Semioonductor® © 'NLAS 4684
© Semiconductor Components Industries, LLC, 2008
September, 2008 Rev. 20
1Publication Order Number:
NLAS4684/D
NLAS4684
Ultra-Low Resistance
Dual SPDT Analog Switch
The NLAS4684 is an advanced CMOS analog switch fabricated in
Submicron silicon gate CMOS technology. The device is a dual
Independent Single Pole Double Throw (SPDT) switch featuring
UltraLow RON of 0.5 , for the Normally Closed (NC) switch, and
0.8 for the Normally Opened switch (NO) at 2.7 V.
The part also features guaranteed Break Before Make switching,
assuring the switches never short the driver.
The NLAS4684 is available in a 2.0 x 1.5 mm bumped die array.
The pitch of the solder bumps is 0.5 mm for easy handling.
Features
UltraLow RON, t0.5 at 2.7 V
Threshold Adjusted to Function with 1.8 V Control at
VCC = 2.73.3 V
Single Supply Operation from 1.85.5 V
Tiny 2 x 1.5 mm Bumped Die
Low Crosstalk, t 83 dB at 100 kHz
Full 0VCC Signal Handling Capability
High Isolation, 65 dB at 100 kHz
Low Standby Current, t50 nA
Low Distortion, t0.14% THD
RON Flatness of 0.15
Pin for Pin Replacement for MAX4684
High Continuous Current Capability
$300 mA Through Each Switch
Large Current Clamping Diodes at Analog Inputs
$300 mA Continuous Current Capability
PbFree Packages are Available
Applications
Cell Phone
Speaker Switching
Power Switching
Modems
Automotive
http://onsemi.com
MARKING
DIAGRAMS
Microbump10
CASE 489AA
A1
DFN10
CASE 485C
NLAS
4684
ALYWG
G
1
1
A = Assembly Location
L = Wafer Lot
Y = Year
WW, W = Work Week
G= PbFree Package
4684
AYWG
G
Micro10
CASE 846B
A1
4684
AYWWG
G
1
See detailed ordering and shipping information in the package
dimensions section on page 11 of this data sheet.
ORDERING INFORMATION
FUNCTION TABLE
0
1
IN 1, 2 NO 1, 2 NC 1, 2
OFF
ON
ON
OFF
(Note: Microdot may be in either location)
E: 1% OmVMO 0%;
NLAS4684
http://onsemi.com
2
Figure 1. Pin Connections and Logic Diagram
(DFN10 and Micro10)
COM1
COM2 NO1
NO2
IN1
IN2
NC1
NC2
GND
VCC
(Top View)
5
4
3
2
1
6
7
8
9
10
COM1 COM2
NO1 NO2
IN1 IN2
NC1 NC2
C2
C3
C4
C1
A2
A3
A4
A1
GND
B1
B4
VCC
(Top View)
Figure 2. Pin Connections and Logic Diagram
(Microbump10)
NLAS4684
http://onsemi.com
3
MAXIMUM RATINGS
Symbol Parameter Value Unit
VCC Positive DC Supply Voltage *0.5 to )7.0 V
VIS Analog Input Voltage (VNO, VNC, or VCOM)*0.5 v VIS v VCC )0.5 V
VIN Digital Select Input Voltage *0.5 v VI v)7.0 V
Ianl1 Continuous DC Current from COM to NC/NO $300 mA
Ianlpk 1Peak Current from COM to NC/NO, 10 duty cycle (Note 1) $500 mA
Iclmp Continuous DC Current into COM/NO/NC $300 mA
Iclmp 1Peak Current into Input Clamp Diodes at COM/NC/NO $500 mA
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the
Recommended Operating Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect
device reliability.
1. Defined as 10% ON, 90% off duty cycle.
RECOMMENDED OPERATING CONDITIONS
Symbol Parameter Min Max Unit
VCC DC Supply Voltage 1.8 5.5 V
VIN Digital Select Input Voltage GND 5.5 V
VIS Analog Input Voltage (NC, NO, COM) GND VCC V
TAOperating Temperature Range *55 )125 °C
tr, tfInput Rise or Fall Time, SELECT VCC = 3.3 V $ 0.3 V
VCC = 5.0 V $ 0.5 V
0
0
100
20
ns/V
ESD Human Body Model All Pins 5 kV
DC CHARACTERISTICS Digital Section (Voltages Referenced to GND)
Symbol Parameter Condition VCC $10%
Guaranteed Limit
Unit
*555C to 255Ct855Ct1255C
VIH Minimum HighLevel Input
Voltage, Select Inputs
(Figure 9)
2.0
2.5
3.0
5.0
1.4
1.4
1.4
2.0
1.4
1.4
1.4
2.0
1.4
1.4
1.4
2.0
V
VIL Maximum LowLevel Input
Voltage, Select Inputs
(Figure 9)
2.0
2.5
3.0
5.0
0.5
0.5
0.5
0.8
0.5
0.5
0.5
0.8
0.5
0.5
0.5
0.8
V
IIN Maximum Input Leakage
Current, Select Inputs
VIN = 5.5 V or GND 5.5 $ 1.0 $ 1.0 $ 1.0 A
IOFF Power Off Leakage Current VIN = 5.5 V or GND 0$10 $10 $10 A
ICC Maximum Quiescent Supply
Current (Note 2)
Select and VIS = VCC or GND 5.5 $ 180 $ 200 $ 200 nA
2. Guaranteed by design.
NLAS4684
http://onsemi.com
4
DC ELECTRICAL CHARACTERISTICS Analog Section
Symbol Parameter Condition VCC $10%
Guaranteed Maximum Limit
Unit
555C to 255Ct855Ct1255C
Min Max Min Max Min Max
RON (NC) NC “ON” Resistance
(Note 3)
VIN v VIL
VIS = GND to VCC
IINI v 100 mA
2.5
3.0
5.0
0.6
0.5
0.4
0.7
0.5
0.4
0.8
0.5
0.5
RON (NO) NO “ON” Resistance
(Note 3)
VIN w VIH
VIS = GND to VCC
IINI v 100 mA
2.5
3.0
5.0
1.0
0.8
0.8
1.0
0.8
0.8
1.0
1.0
0.9
RFLAT (NC) NC_OnResistance
Flatness (Notes 3, 5)
ICOM = 100 mA
VIS = 0 to VCC
2.5
3.0
5.0
0.15
0.15
0.15
0.15
0.15
0.15
0.15
0.15
0.15
RFLAT (NO) NO_OnResistance
Flatness (Notes 3, 5)
ICOM = 100 mA
VIS = 0 to VCC
2.5
3.0
5.0
0.35
0.35
0.35
0.35
0.35
0.35
0.35
0.35
0.35
RON OnResistance Match
Between Channels
(Notes 3 and 4)
VIS = 1.3 V;
ICOM = 100 mA
VIS = 1.5 V;
ICOM = 100 mA
VIS = 2.8 V;
ICOM = 100 mA
2.5
3.0
5.0
0.18
0.06
0.06
0.18
0.06
0.06
0.18
0.06
0.06
INC(OFF)
INO(OFF)
NC or NO Off
Leakage Current
(Figure 13) (Note 3)
VIN = VIL or VIH
VNO or VNC = 1.0
VCOM = 4.5 V
5.5 1 1 10 10 100 100 nA
ICOM(ON) COM ON
Leakage Current
(Figure 13) (Note 3)
VIN = VIL or VIH
VNO 1.0 V or 4.5 V with
VNC floating or
VNC 1.0 V or 4.5 V with
VNO floating
VCOM = 1.0 V or 4.5 V
5.5 2 2 20 20 200 200 nA
3. Guaranteed by design. Resistance measurements do not include test circuit or package resistance.
4. RON = RON(MAX) RON(MIN) between NC1 and NC2 or between NO1 and NO2.
5. Flatness is defined as the difference between the maximum and minimum value of onresistance as measured over the specified analog
signal ranges.
NLAS4684
http://onsemi.com
5
AC ELECTRICAL CHARACTERISTICS (Input tr = tf = 3.0 ns) (Typical characteristics are at 25°C)
Symbol Parameter Test Conditions
VCC
(V)
VIS
(V)
Guaranteed Maximum Limit
Unit
*555C to 255Ct855Ct1255C
Min Typ Max Min Max Min Max
tON TurnOn Time RL = 50  CL = 35 pF
(Figures 4 and 5)
2.5
3.0
5.0
1.3
1.5
2.8
60
50
30
70
60
35
70
60
35
ns
tOFF TurnOff Time RL = 50  CL = 35 pF
(Figures 4 and 5)
2.5
3.0
5.0
1.3
1.5
2.8
50
40
30
55
50
35
55
50
35
ns
tBBM Minimum BreakBeforeMake
Time (Note 6)
VIS = 3.0
RL = 300  CL = 35 pF
(Figure 3)
3.0 1.5 2 15
ns
Typical @ 25, VCC = 5.0 V
CNC Off
CNO Off
CNC On
CNO On
NC Off Capacitance, f = 1 MHz
NO Off Capacitance, f = 1 MHz
NC On Capacitance, f = 1 MHz
NO On Capacitance, f = 1 MHz
102
104
322
330
pF
ADDITIONAL APPLICATION CHARACTERISTICS (Voltages Referenced to GND Unless Noted)
Symbol Parameter Condition
VCC
V
Typical
Unit
255C
BW Maximum OnChannel 3dB
Bandwidth or Minimum Frequency
Response
VIN = 0 dBm NC
VIN centered between VCC and GND
(Figure 6) NO
3.0
3.0
6.5
9.5
MHz
VONL Maximum Feedthrough On Loss VIN = 0 dBm @ 100 kHz to 50 MHz
VIN centered between VCC and GND (Figure 6) 3.0 0.05 dB
VISO OffChannel Isolation (Note 7) f = 100 kHz; VIS = 1 V RMS; CL = 5 nF
VIN centered between VCC and GND(Figure 6) 3.0 65
dB
QCharge Injection Select Input to
Common I/O (Figures 10 and 11)
VIN = VCC to GND, RIS = 0 , CL = 1 nF
Q = CL VOUT (Figure 7)
3.0 15 pC
THD Total Harmonic Distortion THD +
Noise (Figure 9)
FIS = 20 Hz to 100 kHz, RL = Rgen = 600 , CL = 50 pF
VIS = 1 V RMS
3.0 0.14 %
VCT ChanneltoChannel Crosstalk f = 100 kHz; VIS = 1 V RMS, CL = 5 pF, RL = 50
VIN centered between VCC and GND (Figure 6)
3.0 83 dB
6. 55°C specifications are guaranteed by design.
7. OffChannel Isolation = 20log10 (Vcom/Vno) (See Figure 6).
L l Swwlch Select Fm Figure 3. \ 1 At: 1 Open *4 “p“. m + 7 Vcc DUT o m ‘ 50 :2 i u u t k V \ OPE“ *4 ‘ 35 pF ‘ I A :
NLAS4684
http://onsemi.com
6
Figure 3. tBBM (Time BreakBeforeMake)
Output
DUT
50 35 pF
VCC
Switch Select Pin
90%
Output
Input
VCC
GND
90% of VOH
GND
Figure 4. tON/tOFF
50% 50%
90% 90%
tON tOFF
VOH
Output
Input
VCC
0 V
Figure 5. tON/tOFF
DUT
Open 35 pF
VCC
Input
50% 50%
10%
tON
tOFF
Output
Input
VCC
0 V
10%
50
0.1 FtBMM
Output
VOUT
VOL
VOUT VOH
VOL
DUT
Open
VCC
Input
Output
50 35 pF
VOUT
0.1 F
Relevance OUT 7 6’ Input 50 $2 Generator Outpul ‘ k \ /‘\ L Channel swmch conuoI/s tesl Socket .5 normauzeu on \solahon \s measuved me nanuwmm cl an On swimh. v.50, Bandwmh and VQNL are mdependenl VOUT v‘so : on Channe‘ Isolamn : 20 Log v my v”. al 100 kHz v vDNL : On Channe‘ Loss : 20 Log <% for v‘N a 100 kHz lo 50 MHz BanaWIam (aw; : the frequency 3 as be‘ow VONL vCT : Use V‘so setup and est «1 an omer szch anamg inpwompms termm Figure 6. on Channel Isolation/On Channel Loss ( (On channel lo 0" Channel)/Vom_ ix :><:><: 4i 1 hflp://onsemi.com 7
NLAS4684
http://onsemi.com
7
Channel switch control/s test socket is normalized. Off isolation is measured across an off channel. On loss is
the bandwidth of an On switch. VISO, Bandwidth and VONL are independent of the input signal direction.
VISO = Off Channel Isolation = 20 Log for VIN at 100 kHz
VONL = On Channel Loss = 20 Log for VIN at 100 kHz to 50 MHz
Bandwidth (BW) = the frequency 3 dB below VONL
VCT = Use VISO setup and test to all other switch analog input/outputs terminated with 50
Output
DUT
Input
50
50 Generator
Reference
Transmitted
Figure 6. Off Channel Isolation/On Channel Loss (BW)/Crosstalk
(On Channel to Off Channel)/VONL
50
ǒVOUT
VIN Ǔ
ǒVOUT
VIN Ǔ
Off On Off VOUT
VCC
GND
Output
VIN
CL
DUT
Figure 7. Charge Injection: (Q)
VIN
Open Output
Figure 8. Total Harmonic Distortion Plus Noise Versus Frequency
0.01
0.1
1
10
1 10 100 1000 10000 100000
FREQUENCY (Hz)
THD (%)
NC1
NO1
7 “"85"on \\\ \\ \\
NLAS4684
http://onsemi.com
8
Figure 9. Voltage in Threshold on Logic Pins
0
0.2
0.4
0.6
0.8
1
1.2
1.4
1.6
02 46
Figure 10. Charge Injection versus Vis
VCC (V)
THRESHOLD VOLTAGE (V)
Threshold Falling
Threshold Rising
800
600
400
200
0
200
0246
Vin (V)
NO, VCC = 5 V
NC, VCC = 5 V
0
10
20
30
40
50
60
70
55 30 520457095120
TEMPERATURE (°C)
Ton / Toff (ns)
Toff 5.0 V
Ton 5.0 VToff 3.0 V
Ton 3.0 V
Toff 2.5 V
Ton 2.5 V
0.001
0.01
0.1
10
100
1000
55 54595
Comm / Closed Switch
Open Switch
1
TEMPERATURE (°C)
NO/NC CURRENT LEAKAGE (nA)
Figure 11. Ton / Toff Time versus
Temperature
Figure 12. Ton / Toff Time versus Temperature
Figure 13. NO/NC Current Leakage Off and On,
VCC = 5 V
CHARGE INJECTION “Q” (pC)
Figure 14. ICC Current Leakage versus
Temperature VCC = 5.5 V
0.001
0.01
0.1
1
10
100
1000
55 545 95
TEMPERATURE (°C)
ICC CURRENT LEAKAGE (nA)
0
10
20
30
40
50
60
70
1.8 2.8 3.8 4.8
VCC TEMPERATURE (°C)
Ton / Toff (ns)
Toff
Ton
80
90
100
23V SCC >< + 5°C -40©C
NLAS4684
http://onsemi.com
9
Figure 15. NC OnResistance versus
COM Voltage
0.1
0.15
0.2
0.25
0.3
0.35
0.4
0.45
0.0 0.5 1.0 1.5 2.0 2.5
Figure 16. NO OnResistance versus
COM Voltage
VCOM (V)
RON ()
+85°C
+25°C
40°C
0.1
0.3
0.5
0.7
0.9
1.1
1.3
0.0 1.0 2.0 3.0 4.0 5.
0
40°C
+25°C
+85°C
Figure 17. NC OnResistance versus
COM Voltage
VCOM (V)
RON ()
0
0.5
1
1.5
2
2.5
3
0.0 1.0 2.0 3.0 4.0 5.0
5.0 V
1.8 V
2.0 V
2.3 V
2.5 V
2.7 V
3.0 V
Figure 18. NO OnResistance versus
COM Voltage
VCOM (V)
RON ()
0
0.5
1
1.5
2
2.5
3
3.5
4
4.5
0.0 1.0 2.0 3.0 4.0 5.
0
2.5 V
5.0 V
1.8 V
2.0 V
2.3 V 2.7 V
3.0 V
RON ()
Figure 19. NC OnResistance versus
COM Voltage
VCOM (V)
VCC = 2.5 V
ICOM = 100 mA
VCC = 2.5 V
ICOM = 100 mA
TA = +25°C
ICOM = 100 mA TA = +25°C
ICOM = 100 mA
Figure 20. NC OnResistance versus
COM Voltage
0.1
0.15
0.2
0.25
0.3
0.35
0.0 1.0 2.0 3.0
VCC = 3 V
ICOM = 100 mA
AVERAGE RON ()
VCOM (V)
+85°C
+25°C
40°C
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
0.0 1.0 2.0 3.0
+85°C+25°C
40°C
AVERAGE RON ()
VCOM (V)
VCC = 3 V
ICOM = 100 mA
N C Otf-lsolatlon NO Cit-Isolation
NLAS4684
http://onsemi.com
10
0.1
0.12
0.14
0.16
0.18
0.2
0.22
0.24
0.26
0.0 1.0 2.0 3.0 4.0 5.0
+85°C
+25°C
40°C
Figure 21. NC OnResistance versus
COM Voltage
VCOM (V)
AVERAGE RON ()
VCC = 5 V
ICOM = 100 mA
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
0.0 1.0 2.0 3.0 4.0 5.0
+85°C
+25°C
40°C
AVERAGE RON ()
Figure 22. NO OnResistance versus
COM Voltage
VCOM (V)
VCC = 5 V
ICOM = 100 mA
Figure 23. NC Bandwidth and Phase Shift
versus Frequency
Figure 24. NO Bandwidth and Phase Shift
versus Frequency
Figure 25. NC Off Isolation and Crosstalk Figure 26. NO Off Isolation and Crosstalk
FREQUENCY (MHz)
BANDWIDTH (dB/Div)
0.01 100101.00.1
PHASE (Degrees)
0
10
Bandwidth (On Loss)
Phase Shift
(Degrees)
0.001
0
1
VCC = 3.0 V
TA = 25°C
10
10
FREQUENCY (MHz)
BANDWIDTH (dB/Div)
0.01 100101.00.1
PHASE (Degrees)
0
10
Bandwidth (On Loss)
Phase Shift
(Degrees)
0.001
0
1
VCC = 3.0 V
TA = 25°C
10
10
FREQUENCY (MHz)
0.01 100101.00.1
NC OffIsolation
Crosstalk
0.001
VCC = 3.0 V
TA = 25°C
0
10
100
FREQUENCY (MHz)
0.01 100101.00.1
NO OffIsolation
Crosstalk
0.001
VCC = 3.0 V
TA = 25°C
0
10
100
NLAS4684
http://onsemi.com
11
ORDERING INFORMATION
Device Package Shipping
NLAS4684FCT1 Microbump10 3000 / Tape & Reel
NLAS4684FCT1G Microbump10
(PbFree)
3000 / Tape & Reel
NLAS4684FCTCG Microbump10
(PbFree)
3000 / Tape & Reel
NLAS4684MNR2 DFN10 3000 / Tape & Reel
NLAS4684MNR2G DFN10
(PbFree)
3000 / Tape & Reel
NLAS4684MR2 Micro10 4000 / Tape & Reel
NLAS4684MR2G Micro10
(PbFree)
4000 / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
“El ’rDE outoc 9 muonz/ I ¢ 7A1 L i AL, A + 10X Eb @045 c A‘B‘ B {3 0.05 C hllp:/ ‘ mm Esc
NLAS4684
http://onsemi.com
12
PACKAGE DIMENSIONS
Microbump10
CASE 489AA01
ISSUE A
SEATING
PLANE
0.10 C NOTES:
1. DIMENSIONING AND TOLERANCING
PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION:
MILLIMETERS.
3. COPLANARITY APPLIES TO SPHERICAL
CROWNS OF SOLDER BALLS.
4 X
DIM
A
MIN MAX
−−−
MILLIMETERS
A1
A2 0.280 0.380
D1.965 BSC
E
b0.250 0.350
e0.500 BSC
D1
1.000 BSC
E1
1.500 BSC
0.650
AB
PIN ONE
CORNER
A0.15 BC
0.05 C
0.075 C
10 X b
1234
C
B
A
0.10 C
A
A1
A2
C
0.210 0.270
1.465 BSC
E
D
E1
D1
e
e
\fl Q . El: E-I / 4 t5: m s 3134‘ L E‘u W ,1!” 1L?“ ‘ ‘ BOTTOM
NLAS4684
http://onsemi.com
13
PACKAGE DIMENSIONS
DFN10, 3 x 3mm, 0.5mm Pitch
CASE 485C01
ISSUE A
10X
SEATING
PLANE
L
D
E
0.15 C
A
A1
e
D2
E2
b
15
10 6
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. DIMENSION b APPLIES TO PLATED
TERMINAL AND IS MEASURED BETWEEN
0.25 AND 0.30 MM FROM TERMINAL.
4. COPLANARITY APPLIES TO THE EXPOSED
PAD AS WELL AS THE TERMINALS.
5. TERMINAL b MAY HAVE MOLD COMPOUND
MATERIAL ALONG SIDE EDGE. MOLD
FLASHING MAY NOT EXCEED 30 MICRONS
ONTO BOTTOM SURFACE OF TERMINAL b.
6. DETAILS A AND B SHOW OPTIONAL VIEWS
FOR END OF TERMINAL LEAD AT EDGE OF
PACKAGE.
B
A
0.15 C
TOP VIEW
SIDE VIEW
BOTTOM VIEW
PIN 1
REFERENCE
0.10 C
0.08 C
(A3)
C
10X
10X
0.10 C
0.05 C
A B
NOTE 3
K
10X
DIM MIN MAX
MILLIMETERS
A0.80 1.00
A1 0.00 0.05
A3 0.20 REF
b0.18 0.30
D3.00 BSC
D2 2.45 2.55
E3.00 BSC
E2 1.75 1.85
e0.50 BSC
L0.35 0.45
L1 0.00 0.03
DETAIL A
K0.19 TYP
2X
2X
L1
DETAIL A
Bottom View
(Optional)
A1
A3
DETAIL B
Side View
(Optional)
EDGE OF PACKAGE
MOLD CMPD
EXPOSED Cu
DETAIL B
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
2.1746
2.6016
1.8508
0.5000 PITCH
0.5651
10X
3.3048
0.3008
10X
DIMENSIONS: MILLIMETERS
w:- MK Imlmlfl
NLAS4684
http://onsemi.com
14
PACKAGE DIMENSIONS
Micro10
CASE 846B03
ISSUE D
S
B
M
0.08 (0.003) A S
T
DIM MIN MAX MIN MAX
INCHESMILLIMETERS
A2.90 3.10 0.114 0.122
B2.90 3.10 0.114 0.122
C0.95 1.10 0.037 0.043
D0.20 0.30 0.008 0.012
G0.50 BSC 0.020 BSC
H0.05 0.15 0.002 0.006
J0.10 0.21 0.004 0.008
K4.75 5.05 0.187 0.199
L0.40 0.70 0.016 0.028
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION “A” DOES NOT INCLUDE MOLD
FLASH, PROTRUSIONS OR GATE BURRS.
MOLD FLASH, PROTRUSIONS OR GATE
BURRS SHALL NOT EXCEED 0.15 (0.006)
PER SIDE.
4. DIMENSION “B” DOES NOT INCLUDE
INTERLEAD FLASH OR PROTRUSION.
INTERLEAD FLASH OR PROTRUSION
SHALL NOT EXCEED 0.25 (0.010) PER SIDE.
5. 846B01 OBSOLETE. NEW STANDARD
846B02
B
A
D
K
G
PIN 1 ID 8 PL
0.038 (0.0015)
TSEATING
PLANE
C
HJL
ǒmm
inchesǓ
SCALE 8:1
10X 10X
8X
1.04
0.041
0.32
0.0126
5.28
0.208
4.24
0.167
3.20
0.126
0.50
0.0196
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81357733850
NLAS4684/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative

Products related to this Datasheet

IC SWITCH DUAL SPDT 10DFN
IC SWITCH DUAL SPDT 10DFN
IC SWITCH DUAL SPDT 10DFN
IC SWITCH DUAL SPDT 10DFN
IC SWITCH DUAL SPDT MICRO10
IC SWITCH DUAL SPDT MICRO10
IC SWITCH DUAL SPDT MICRO10
IC SWITCH DUAL SPDT 10MICROBUMP
IC SWITCH DUAL SPDT 10MICROBUMP
IC SWITCH DUAL SPDT MICRO10
IC SWITCH DUAL SPDT 10MICROBUMP
IC SWITCH DUAL SPDT 10DFN
IC SWITCH DUAL SPDT 10MICROBUMP
IC SWITCH DUAL SPDT MICRO10
IC SWITCH DUAL SPDT 10MICROBUMP
IC SWITCH DUAL SPDT MICRO10
IC SWITCH DUAL SPDT 10MICROBUMP
IC SWITCH DUAL SPDT 10MICROBUMP