Thru-Hole Mount Battery Contacts Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
F aqw L©4 F pr 1;» r Ag fl V P 1mm . L La E; jfl: F\4p T 4D A k A J pfiiw K 4@ E :g E w r F I O Si fi n V F FLD @—
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
PC BATTERY CLIPS
P.C. BUTTON & SPRING CONTACTS
THRU HOLE MOUNT BATTERY CONTACTS
Mounts securely to the PC board with advanced “Snap-In”
design for thru hole mounting
Reliable spring tension assures low contact resistance
Low profile, economical design
Retains battery securely to withstand shock and vibration
AAAA, AAA, AA, N, 12V, 2/3A, 17-19mm
.320 [8.1]
A
HC
.047 [1.2]
B
W
.094
[2.4]
L
.200 [5.1]
FRONT LEGS
.062 [1.6]
(3) PLS .120
[3.0]
.062
[1.6]
DIA.
.070 [1.8]
B
D
.512
[13.0]
A
W
C
H
L
.062
[1.6]
DIA.
H
.062 [1.57]
.375
[9.5]
B
D
A
.155 [3.9]
L
C
W
MATERIAL:
Frame: .015 (.38)
Steel, Tin-Nickel Plate
MATERIAL:
Frame: .015 (.38) Steel,
Tin-Nickel Plate
MATERIAL:
Frame: .015 (.38) Steel,
Matte Tin Plate
MATERIAL:
Frame: .015 (.38)
Steel,Matte Tin Plate
MATERIAL: .012 (.30) Spring Steel, Tin-Nickel Plate
.410 [10.4]
.180 [4.6]
.190 [4.8]
.100 [2.5]
(3) PLS
.380 [9.7]
.015 [0.4]
.265
[6.7]
.175
[4.5]
DIA.
.190 [4.8]
.100 [2.5]
(3) PLS
.410
[10.4]
.290
[7.4]
.380 [9.7]
.180 [4.6]
.265 [6.7]
.210
[5.3]
DIA.
.015 [0.4] .380 [9.7]
.062
[1.6]
(3) PLS
.550 [14.0]
.156
[4.0]
.120 [3.0]
.350 [8.9]
.550
[14.0]
.120 [3.0]
.350 [8.9]
.338
[8.6]
.290
[7.4]
.156 [4.0]
.055 [1.4]
(3) PLS
.160 [4.1]
REF.
.200 [5.1]
.450 [11.4]
.360
[9.1]
.250
[6.3]
.416
[10.6]
REF.
.325 [8.2]
REF.
.045 [1.1]
.250
[6.4]
DIA.
.360
[9.1]
.416
[10.6]
REF.
.045 [1.1]
.150 [3.8]
.275 [7.0]
.015 [0.4]
.450 [11.4]
.250
[6.3]
(+) POSITIVE BUTTON (+) POSITIVE BUTTON
MATERIAL: .010 (.25) Spring Steel, Tin-Nickel Plate
.350 [8.9]
.160 [4.1]
REF.
.150 [3.8]
.416
[10.6]
REF.
.045 [1.1]
.360 [9.1]
.200 [5.1]
.250
[6.3]
.202 [5.1]
REF.
(-) NEGATIVE SPRING (-) NEGATIVE SPRING
CAT. NO. 595 CAT. NO. 628 CAT. NO. 637 CAT. NO. 629
CAT. NO. 591CAT. NO. 597CAT. NO. 590CAT. NO. 596
AA • “CR2”A”
COIL SPRING
LEAF SPRING
11
CAT. BATTERY BATTERY MATERIAL
NO. FIG. SIZE DIAMETER AB CD H LWTHICKNESS
51 1AAAA” • “A27” .300 -.350 (7.6-8.9) .187 (4.8) .187 (4.8) .194 (4.9) .320 (8.1) .214 (5.4) .226 (5.7) .010 (.25)
82 2AAA N” A23” .375-.460 (9.5-11.7) .250 (6.4) .250 (6.4) .280 (7.1) .040 (1.0) .498 (12.7) .228 (5.8) .296 (7.5) .010 (.25)
52 2AA”“CR2 “A ” No Ears .250 (6.4) .280 (7.1) .032 (0.8) .498 (12.7) .228 (5.8) .250 (6.4) .010 (.25)
92 2AA” • “CR2” .531-.665 (13.5-16.9) .312 (7.9) .250 (6.4) .359 (9.1) .050 (1.3) .593 (15.1) .228 (5.8) .369 (9.4) .012 (.30)
2915 2AA” • “CR2” .531-.665 (13.5-16.9) .312 (7.9) .250 (6.4) .359 (9.1) .050 (1.3) .593 (15.1) .228 (5.8) .376 (9.5) .015 (.38)
54 3A 17-19mm* .669-.748 (17.0-19.0) .350 (8.9) .375 (9.5) .385 (9.8) .062 (1.6) .653 (16.6) .300 (7.6) .438 (11.1) .012 (.30)
*Battery Reference: 2/3A,17335,17450,17500,17650,18500,18650 cells
MATERIAL: Spring Steel, Tin-Nickel Plate
Space saving design installs directly onto the PC board
Suitable for .062 (1.57) to .093 (2.36) PC boards
Reliable spring tension assures low contact resistance
Ideal for self-contained battery compartments
FIG. 1 FIG. 2 FIG. 3
Refer to page 35 for Battery Contact Layout & Mounting Details
*17335, 17450, 17500, 17650, 18600, 18650 cells
AAA • “N”A23”AA” • “CR2”
AAA • “N”A23”
AAA • “N”A23”
AA • “CR2”A
A • 17–19mm*
AAAA • “A27”

Products related to this Datasheet

BATTERY CONTACT CLIP A/AA PC PIN
BATT CONTACT SPRING AAA PC PIN
BATTERY CONTACT CLIP A/AA PC PIN
BATTERY CONTACT CLP 18650 PC PIN
BATT CONTACT SPRING MULTI PC PIN
BATTERY MULTIPLE PC PIN
BATT CONTACT CLIP MULTI PC PIN
BATTERY CONTACT SPRING A PC PIN
BATT CONTACT SOLID MULTI PC PIN
BATTERY CONTACT CLIP AAAA PC PIN
BATTERY CONTACT SOLID AAA PC PIN
BATT CONTACT SPRING MULTI PC PIN
BATT CONTACT SOLID MULTI PC PIN
BATTERY CONTACT SOLID A PC PIN