Insulated PC Spacers, Supports Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
INSULATED PC SPACERS/SUPPORTS
81
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
CAT. LOutside Inside Mounting Screw
NO. LENGTH Diameter Diameter Hole Size
8829 .125 (3.2)
8830 .187 (4.7)
8831 .250 (6.4) .260 .125 .187 #4
8832 .375 (9.5) (6.6) (3.2) (4.7)
8833 .500 (12.7)
8834 .625 (15.9)
8835 .250 (6.4)
8836 .375 (9.5) .312 .153 .234 #6
8837 .500 (12.7) (7.9) (3.9) (5.9)
8838 .625 (15.9)
8839 .250 (6.4)
8840 .375 (9.5) .312 .169 .234 #8
8841 .500 (12.7) (7.9) (4.3) (5.9)
8842 .625 (15.9)
Board will be electrically insulated, eliminates need for insulating washers Easy snap-in assembly
No tool required for installation Designed for .062 (1.57) thick boards
STACKING SPACERSTHRU HOLE SPACERS
One piece design eliminates the need for additional screws and nuts
Slim design frees up board space
Both ends permanently attach to chassis and board
Secure mounting end design allows for taller spacing
L
.150 [3.8]
FOR .062 [1.57]
THICK PCB
FOR .100 [2.6] DIA.
MOUNTING HOLE
.150 [3.8]
FOR .062 [1.57]
THICK CHASSIS
FOR .100 [2.6] DIA.
MOUNTING HOLE
.171
[4.4]
L
O.D.
I.D.
.125 [3.2]
FOR .062 [1.57]
THICK PCB
Spacers can be stacked for multiple level
PC board applications
Self-aligning
Base has larger surface area. Will not deform
under heavy pre-load.
L
.400 [10.2]
.312
[7.9]*
FOR NO. 6 [M3.5]
SELF-TAPPING SCREW
FOR .156 [4.0] DIA.
MOUNTING HOLE
FOR .062 [1.57]
THICK PCB
.312 [7.9]
HEX.
8-32 THREAD .250
[6.4]
L
INSULATED PC SPACERS/SUPPORTS
TENSION-FIT EASY LOCK-IN
One end permanently attaches to chassis
Other end secures board with tension fit.
Board easily releasable for repairs or upgrades
Both ends permanently attach to chassis and board
Teardrop style mounting end eases assembly
Low protrusion above board and under chassis
One end attaches to
chassis with screw or
tapped hole
Other end snap locks onto
.062 (1.6) board
Board is releasable for easy
repair or upgrades
CAT. L
NO. LENGTH
8879 .125 (3.2)
8880 .187 (4.7)
8881 .250 (6.4)
8882 .375 (9.5)
8883 .500 (12.7)
8884 .625 (15.9)
8885 .750 (19.1)
8886 .875 (22.2)
8887 1.000 (25.4)
CAT. L
NO. LENGTH
8888 .125 (3.2)
8889 .187 (4.7)
8890 .250 (6.4)
8891 .375 (9.5)
8892 .500 (12.7)
8893 .625 (15.9)
CAT. L
NO. LENGTH
9018 .125 (3.2)
9019 .187 (4.7)
9020 .250 (6.4)
9021 .375 (9.5)
9022 .500 (12.7)
9023 .625 (15.9)
9024 .750 (19.1)
9025 .875 (22.2)
9026 1.000 (25.4)
LOCK-IN THREADED
One end locks into panel. Clear hole designs for #4, #6 or #8 screw.One end locks into panel. Clear hole designs for #4, #6 or #8 screw.
SELF-ALIGNING
C'BORE
.125 [3.2]
L
FOR .062 [1.57]
THICK PCB
O.D.
I.D.
FOR .125 [3.2] DIA.
MOUNTING HOLE
FOR .062 [1.57]
THICK CHASSIS
.140 [3.6]
FOR .125 [3.2] DIA.
MOUNTING HOLE
FOR .062 [1.57]
THICK PCB
.150 [3.8]
L
.180
[4.6]
L
.140 [3.6]
FOR .062 [1.57]
THICK PCB
FOR .125 [3.2] DIA.
MOUNTING HOLE
.140 [3.6]
FOR .062 [1.57]
THICK CHASSIS
FOR .125 [3.2] DIA.
MOUNTING HOLE
.180
[4.6]
CAT. LOutside Inside Mounting Screw
NO. LENGTH Diameter Diameter Hole Size
9027 .125 (3.2)
9028 .187 (4.7)
9029 .250 (6.4) .260 .125 .187 #4
9030 .375 (9.5) (6.6) (3.2) (4.7)
9031 .500 (12.7)
9032 .625 (15.9)
9033 .250 (6.4)
9034 .375 (9.5) .281 .153 .234 #6
9035 .500 (12.7) (7.1) (3.9) (5.9)
9036 .625 (15.9)
9037 .250 (6.4)
9038 .375 (9.5) .281 .169 .234 #8
9039 .500 (12.7) (7.1) (4.3) (5.9)
9040 .625 (15.9)
MATERIAL: Nylon 6/6, UL Rated 94V-0 MATERIAL: Nylon 6/6, UL Rated 94V-0
MATERIAL: Nylon 6/6, UL Rated 94V-0MATERIAL: Nylon 6/6, UL Rated 94V-0
MATERIAL: Nylon 6/6,
UL Rated 94V-0
MATERIAL: Nylon 6/6,
UL Rated 94V-0
.125 (3.2) .100 (2.6)
.100 (2.6)
.125 (3.2)
.125 (3.2)
.125 (3.2)
.156 (4.0)
THREAD
MALE LFEMALE
CAT. NO. LENGTH CAT. NO.
9048 .250 (6.4) 9041
9049 .375 (9.5) 9042
9050 .500 (12.7) 9043
9051 .625 (15.9) 9044
9052 .750 (19.1) 9045
9053 .875 (22.2) 9046
9054 1.000 (25.4) 9047

Products related to this Datasheet

BRD SPT SNAP FIT SCREW MNT 1/2"
BRD SPT SNAP LOCK NYLON 1/4"
BRD SPT SNAP FIT/LOCK NYLON 5/8"
BRD SPT SNAP FIT/LOCK NYLN 3/16"
BRD SPT SNAP LOCK NYLON 3/16"
BRD SPT SNAP FIT SCREW MNT 1/2"
BRD SPT SNAP FIT/LOCK NYLON 1/4"
BRD SPT SNAP LOCK NYLON 1/8"
BRD SPT SNAP LOCK NYLON 1/8"
BRD SPT SNAP LOCK NYLON 1"
BRD SPT SNAP FIT/LOCK NYLON 1/8"
BRD SPT SNAP FIT SCREW MNT 3/16
BRD SPT SNAP LOCK NYLON 1/4"
BRD SPT SNAP LOCK NYLON 3/4"
BRD SPT SNAP LOCK NYLON 3/16"
BRD SPT SNAP FIT SCREW MNT 1/4"
BRD SPT SNAP FIT SCREW MNT 5/8"
BRD SPT SNAP FIT SCREW MNT 1/4"
BRD SPT SNAP FIT/LOCK NYLON 3/8"
BRD SPT SNAP FIT SCREW MNT 1/4"
BRD SPT SNAP LOCK NYLON 3/8"
BRD SPT SNAP LOCK SCREW MNT 1/2"
BRD SPT SNAP LOCK SCREW MNT 3/8"
BRD SPT SNAP LOCK SCREW MNT 1/2"
BRD SPT SNAP FIT SCREW MNT 3/8"
BRD SPT SNAP LOCK NYLON 1/2"
BRD SPT SNAP LOCK NYLON 1/2"
BRD SPT SNAP LOCK SCREW MNT 1/4"
BRD SPT SNAP FIT SCREW MNT 1/2"
BRD SPT SNAP LOCK SCREW MNT 1/4"