Washers Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
MATERIAL: flh1::Cnmm51c1z)Gmne 15115111 1111 Mylnn: Glade 5/5 551 15111 54155 WTIIIBIIIESS 131(9)) MI "JED .DEY (I 5" fl r; 1111511111 11. 1.1 1:41. 1111. 1:41. 111. 1:11. 110. L g. j 19111491 .111 11.1) 3111 3145 3355 FIBRE - 1:1 151 11.4) 3112 3149 3351 .312119) 3113 31511 3194 T4 111 11.9) 3114 3151 3355 11111 WW9] 15115.4) 3341* 3152 3351- *2 .312 119) 3115 3153 3195 151 11.4) 3115 3154 3355 FIBRE 12113.15] .312119) 345 3155 3195 4“ 315 13.5) 3111 3155 3191 151 15.4) 3345 345 3355 11111 WW5] .312119) 3359 3151 3195 ’N 315 13.5) 3115 3155 3211 151 11.4) 3119 3159 3359 FIBRE 141161.511 .312119) 31111 3151 33111 *6 315 13.5) 3111 3151 3211 151 15.4) 3112 3152 3351 11111 141(355] .312119) 3349 345 3351 "6 315 13.5) 3113 3153 3211 .312 119) 3114 3154 3213 FIBRE 11114.34) 31519.5) 3115 3155 3311 4" .131 111.1) 3115 3155 3214 .312 119) 3111 3151 3215 11111 .111(4.34) 31513.5) 33511 3155 3353 N 131 111.1) 3115 3159 3215 .312 119) 349 31111 3211 315 13.5) 3119 3111 3215 ”M ”5,4?” 13111.1) 31311 3112 3219 511 112.1) 3131 3113 3211 .312 119) 3354 3114 3211 .135 493 31513.5) 3352 3115 3211 11111 #[11 ] 13111.1) 3132 3115 3213 ‘ 511 112.1) 3133 3111 3214 W .131 111.1) 3134 3115 3215 .251 (5.51] 511 112.1) 3135 3119 3313 FIBRE W .125 115.9) 3135 3151 3215 .151 119.1) 3131 3151 3211 L H *1 131 111.1) 3135 3152 3215 M 1515.51 5111121) 3353 3153 3355 11111 “("1 5251153) 3139 3154 3219 T4 F .151 113.1) 3145 3155 3211 511 112.1) 3141 3155 3211 FIBRE AIMS-ii] 125115.91 3142 3151 3211 3,." .151 113.1) 3143 3155 3213 1.111 125.4) 3144 3159 3214 511 112.1) 3145 31911 3215 ~va AIMS-55] 5251153) 3354 3191 3215 1135-1 12113.1) 22115.5) 132111) 3,," 1511131) 3145 3192 3211 4599 14113.1) 31313.5) .131 (11) 1.111 125.4) 3141 3193 3215 4113 ~o9u123111
MATERIAL:
Fibre: Commercial Grade per ASTM D710 Nylon: Grade 6/6 per ASTM D4066
W THICKNESS
.032 (.81) .047 (1.19) .062 (1.57)
MATERIAL I.D. O.D. CAT. NO. CAT. NO. CAT. NO.
.187 (4.8) 3111 3148 3366
FIBRE .098 (2.49) .250 (6.4) 3112 3149 3367
#2 .312 (7.9) 3113 3150 3194
.187 (4.8) 3114 3151 3356
NYLON .098 (2.49) .250 (6.4) 3347* 3152 3357*
#2 .312 (7.9) 3115 3153 3195
.250 (6.4) 3116 3154 3368
FIBRE .120 (3.05) .312 (7.9) 348 3155 3196
#4 .375 (9.5) 3117 3156 3197
.250 (6.4) 3348 345 3358
NYLON .120 (3.05) .312 (7.9) 3359 3157 3198
#4 .375 (9.5) 3118 3158 3200
.250 (6.4) 3119 3159 3369
FIBRE .140 (3.56) .312 (7.9) 3120 3160 3370
#6 .375 (9.5) 3121 3161 3201
.250 (6.4) 3122 3162 3360
NYLON .140 (3.56) .312 (7.9) 3349 346 3361
#6 .375 (9.5) 3123 3163 3202
.312 (7.9) 3124 3164 3203
FIBRE .171 (4.34) .375 (9.5) 3125 3165 3372
#8 .437 (11.1) 3126 3166 3204
.312 (7.9) 3127 3167 3205
NYLON .171 (4.34) .375 (9.5) 3350 3168 3363
#8 .437 (11.1) 3128 3169 3206
.312 (7.9) 349 3170 3207
FIBRE .196 (4.98) .375 (9.5) 3129 3171 3208
#10 .437 (11.1) 3130 3172 3209
.500 (12.7) 3131 3173 3210
.312 (7.9) 3364 3174 3211
NYLON .196 (4.98) .375 (9.5) 3352 3175 3212
#10 .437 (11.1) 3132 3176 3213
.500 (12.7) 3133 3177 3214
.437 (11.1) 3134 3178 3215
FIBRE .260 (6.60) .500 (12.7) 3135 3179 3373
1/4 .625 (15.9) 3136 3180 3216
.750 (19.1) 3137 3181 3217
.437 (11.1) 3138 3182 3218
NYLON .260 (6.60) .500 (12.7) 3353 3183 3365
1/4 .625 (15.9) 3139 3184 3219
.750 (19.1) 3140 3185 3220
.500 (12.7) 3141 3186 3221
FIBRE .385 (9.65) .625 (15.9) 3142 3187 3222
3/8 .750 (19.1) 3143 3188 3223
1.000 (25.4) 3144 3189 3224
.500 (12.7) 3145 3190 3225
NYLON .385 (9.65) .625 (15.9) 3354 3191 3226
3/8 .750 (19.1) 3146 3192 3227
1.000 (25.4) 3147 3193 3228
* .090 (2.3) I.D.
O.D.
W I.D.
NYLON RETAINING WASHERS
STEEL FLAT WASHERS
STEEL LOCK WASHERSINTERNAL TOOTH WASHERS
WASHERS
136
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
FLAT WASHERS NYLON & FIBRE
Retaining Washers are similar to our standard
washers, but with a specially configured ID
designed to grip the screw shank. The washer
remains attached to the screw, for quick, easy
assembly.
O.D.
A
W
I.D.
W
I.D.
O.D.
O.D.
W
I.D.
O.D.
I.D. W
CAT. NO. I.D. O.D. W SCREW SIZE
4692 .128 (3.3) .281 (7.1) .025 (.63) #4 (M3)
7235-1 .120 (3.1) .220 (5.6) .032 (.81)
4699 .147 (3.7) .373 (9.5) .031 (.80) #6 (M3.5)
4703 .200 (5.1) .436 (11.1) .033 (.84) #10 (M4)
1719-1 .391 (9.9) 1.500 (38.1) .094 (2.4) 3/8”
MATERIAL: Phoshor Bronze - Nickel Plate
.032 (0.81).062 (1.57)SCREW
CAT. NO. CAT. NO. SIZE A I.D. O.D.
2244 2284 #2 (M2) .115 (2.9) .078 (1.9) .203 (5.2)
2245 2285 #4 .156 (3.9) .102 (2.6) .256 (6.7)
2246 2286 #6 (M3.5) .198 (5.0) .128 (3.3) .328 (8.3)
2247 2287 #8 (M4) .235 (5.9).152 (3.8).390 (9.9)
2248 — .135 (3.4) .390 (9.9)
2249 — .453 (11.5)
2290 #10 .227 (7.0) .177 (4.5).500 (12.7)
— 2291 .630 (16.0)
2252 2292 #1/4 (M6) .375 (9.5) .234 (5.9) .593 (15.1)
2253 2293 #3/8 .564 (14.3) .350 (8.9) .890 (22.6)
W THICKNESS
CAT. NO. I.D. O.D. W SCREW SIZE
4693 .117 (3.0) .205 (5.2) .031 (.78) #4 (M3)
7235-2 .117 (3.0) .197 (5.0) .025 (.63)
4700 .144 (3.7) .250 (6.4) .033 (.84) #6 (M3.5)
1477 .195 (5.0) .320 (8.1) .047 (1.2) #10 (M4)
1476 .256 (6.5) .479 (12.2) .074 (1.9) 1/4” (M6)
1485 .321 (8.2) .586 (14.8) .078 (2.0) 5/16” (M8)
CAT. NO. I.D. O.D. W SCREW SIZE
11362-5 .226 (5.7) .402 (10.2) .020 (.51) #12 (M5)
4691 .261 (6.6) .469 (11.9) .025 (.63) 1/4” (M6)
MATERIAL:
Nylon,6/6 UL Rated 94V-0
MATERIAL: Steel, Zinc Plate
MATERIAL: Steel, Zinc Plate
M65.1 S8p136_11-2011 12/8/15 10:04 AM Page 136

Products related to this Datasheet

WASHER FLAT #4 FIBRE
WASHER FLAT #4 NYLON
WASHER FLAT 1/4 NYLON
WASHER SPLIT LOCK #6 STEEL
WASHER FLAT #4 NYLON
WASHER FLAT #8 NYLON
WASHER FLAT #6 NYLON
WASHER FLAT #4 NYLON
WASHER FLAT #6 FIBRE
WASHER FLAT #4 FIBRE
WASHER FLAT #4 FIBRE
WASHER FLAT #6 NYLON
WASHER FLAT #6 NYLON
WASHER FLAT #10 NYLON
WASHER FLAT #6 NYLON
WASHER FLAT #4 FIBRE
WASHER SPLIT LOCK #4 STEEL
WASHER FLAT #2 NYLON
WASHER FLAT #4 NYLON
WASHER FLAT #10 NYLON
WASHER FLAT #2 FIBRE
WASHER FLAT #4 NYLON
WASHER FLAT #6 NYLON
WASHER FLAT #6 NYLON
WASHER FLAT #10 NYLON
WASHER FLAT #8 FIBRE
WASHER FLAT #4 FIBRE
WASHER FLAT #4 STEEL
WASHER FLAT #2 NYLON
WASHER FLAT #6 FIBRE