Push-In Terminals, Pins Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
PUSH-IN TERMINALS & PINS
65
CAT. NO. 1236
.025 SQUARE WIRE WRAP PINS CONTACT PINS (SEAMLESS)
Completely burr free straight to within .003 (.08) per inch. Conical ends of square-wire with
smooth blend-in radius on corners assures ease of insertion with minimum damage to
pre-plated PCB holes.
Pins can be staked to .062 (1.57) and .093 (2.36) thick boards.
MINIATURE TUBULAR TERMINALS
“FLEACLIP “IMP” TERMINAL
“MICRO” TERMINAL
For subminiature applications where conventional terminals are too large or too
costly. Ideal for quick repairs of printed circuitry. Simply insert wire through hole
and it is held firmly by spring action assuring continued postive contact.
Quick and Easy to Install For Production or Prototype
Postive Locking In-Hole No Staking Required Holds .010 (.25) to .050 (1.27) Diameter Wire
These terminals are often used for transistor and Bi-Pin lamp sockets. Terminals
snap into place and are firmly held without the need of staking. Wire leads can
be inserted from either end.
Terminals 1236 and 1237 have tapered socket spring forming that will
hold multiple leads in place. Terminals are pre-tinned for easy soldering.
CAT. NO. 1237 CAT. NO. 1238
Easily press-fit into a .042 (1.07) diameter hole may be flared for permanent
installation. Ideally designed for use in circuitry to support components when
space is at a premium.
CAT. NO. 1495
Excellent for point to point or feed thru wiring. Slot is serrated to grip
component leads. Multiple connections are made quick and easy.
CLAMP TERMINAL
CAT. NO. 1499FTCAT. NO. 1500
Terminal for production or prototype use. Holds as many as 7 leads without
soldering, by spring action.
CAT. NO. 1498CP
AA
B
.125 [3.2]
.034
[.86]
.025
[.64]
60°
L
.010 [.25]
.003 R.
[.08 R]
.812 [20.6] .260 [6.6]
.032 [0.81]
.085 [2.16]
.085 [2.16]
.312 [7.9]
.062 [1.57]
.234 [6.0]
REF.
.040
[1.02]
DIA.
.094 [2.39]
CAT. NO. AB
1223 .093 (2.36) .293 (7.4)
1224 .093 (2.36) .357 (9.1)
1226 .093 (2.36) .437 (11.1)
1200 .125 (3.18) .379 (9.6)
1210 .125 (3.18) .566 (14.4)
1230 .156 (3.96) .379 (9.6)
1231 .156 (3.96) .566 (14.4)
MATERIAL: Phosphor Bronze, Tin Plate MATERIAL: Brass, Nickel Plate
.375
[9.6]
.187
[4.8]
.053 [1.34]
.053
[1.35]
REF.
.058
[1.48] .052 [1.32]
.064
[1.7]
.078 [1.98] REF.
.030 [.76]
.130
[3.3]
.045
[1.14]
DIA.
.237
[6.0]
.437
[11.1]
.063 [1.6] REF.
.046 [1.17]
.100 [2.6]
.078 [1.98]
.359
[9.1]
.167
[4.3]
.030 [.76]
.034 [.86]
.031 [.79]
DIA.
.018 [.46]
DIA.
.065 [1.65]
DIA.
.080 [2.03]
DIA. FLANGE
.050 [1.27]
I. DIA.
.219
[5.6] .328
[8.4]
.047 [1.19]
.188
[4.8]
.469
[11.9]
.219
[5.6]
.080 [2.03]
DIA. FLANGE
.050 [1.27]
I. DIA.
.065 [1.65]
DIA.
.065 [1.65]
DIA.
.080 [2.03]
DIA. FLANGE
.050 [1.27]
I. DIA.
.219
[5.6]
.046 [1.17]
DIA. FLARE
.469
[11.9]
.188
[4.8]
Insertion Tool:
CAT. NO. 1323
Insertion Tool:
CAT. NO. 1322
Insertion Tool:
CAT. NO. 1322
Insertion Tool:
CAT. NO. 1322
Mtg. Hole .062 (1.57) Mtg. Hole .062 (1.57)
Mtg. Hole .093 (2.36)
MATERIAL:
.006 (.15) Matte Tin, Brass.
Pre-Tinned
MATERIAL:
.008 (.20) Matte Tin, Beryllium
Copper, Tin Plate
MATERIAL:
.008 (.20) Matte Tin, Beryllium
Copper, Tin Plate
MATERIAL:
.015 (.38) Matte Tin, Spring Steel,
Tin Plate
MATERIAL: .008 (.20) Matte Tin,
Beryllium Copper,
Tin Plate
MATERIAL:
.006 (.15) Matte Tin, Brass.
Pre-Tinned
MATERIAL:
.006 (.15) Matte Tin, Brass.
Pre-Tinned
.062 (1.57) — .067 (1.70)
Mounting Holes For Arbor Press:
CAT. NO. TL-11;
For Hand Tool:
CAT. NO. 1214
INSERTION TOOL
CAT. LCAT. L
NO. Length NO. Length
5070
.400 (10.2)
5077
.642 (16.3)
5071
.440 (11.2)
5078
.675 (17.1)
5072
.515 (13.1)
5079
.720 (18.3)
5073
.535 (13.6)
5080
.850 (21.6)
5074
.600 (15.2)
5081
.916 (23.3)
5075
.615 (15.6)
5082
.995 (25.3)
5076
.625 (15.9)
5083
1.13 (28.7)
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®

Products related to this Datasheet

CONN PIN RCPT .010-.050 PRESSFIT
CONN PC PIN CIRC 0.156DIA NICKEL
CONN TERM PIN CRIMP
CONN TERM CLAMP CRIMP
CONN PC PIN CIRC 0.093DIA NICKEL
CONN PC PIN CIRC 0.093DIA NICKEL
CONN TERM WTB TIN
CONN PIN RCPT .010-.050 PRESSFIT
CONN PC PIN CIRC 0.093DIA NICKEL
CONN PC PIN CIRC 0.125DIA NICKEL
PIN .025" SQUARE WIRE WRAP .850"
CONN PC PIN CIRC 0.125DIA NICKEL
CONN PIN RCPT .010-.050 PRESSFIT
CONN TERM PIN CRIMP .062" TIN
PIN .025" SQUARE WIRE WRAP .400"
PIN .025" SQUARE WIRE WRAP .440"
PIN .025" SQUARE WIRE WRAP .515"
PIN .025" SQUARE WIRE WRAP .535"
PIN .025" SQUARE WIRE WRAP .600"
PIN .025" SQUARE WIRE WRAP .615"
PIN .025" SQUARE WIRE WRAP .625"
PIN .025" SQUARE WIRE WRAP .642"
PIN .025" SQUARE WIRE WRAP .675"
PIN .025" SQUARE WIRE WRAP .720"
PIN .025" SQUARE WIRE WRAP .916"
PIN .025" SQUARE WIRE WRAP .995"
PIN .025" SQUARE WIRE WRAP 1.13"
CONN PC PIN CIRC 0.156DIA NICKEL