MJE15034, 5 Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Sem ccccccccccc
© Semiconductor Components Industries, LLC, 2015
January, 2015 − Rev. 6 1Publication Order Number:
MJE15034/D
MJE15034 (NPN),
MJE15035 (PNP)
Complementary Silicon
Plastic Power Transistors
TO−220, NPN & PNP Devices
Complementary silicon plastic power transistors are designed for
use as high−frequency drivers in audio amplifiers.
Features
High Current Gain − Bandwidth Product
TO−220 Compact Package
Epoxy meets UL 94 V−0 @ 0.125 in
These Devices are Pb−Free and are RoHS Compliant*
MAXIMUM RATINGS
Rating Symbol Value Unit
Collector−Emitter Voltage VCEO 350 Vdc
Collector−Base Voltage VCB 350 Vdc
Emitter−Base Voltage VEB 5.0 Vdc
Collector Current − Continuous IC4.0 Adc
Collector Current − Peak ICM 8.0 Adc
Base Current IB1.0 Adc
Total Power Dissipation
@ TC = 25_C
Derate above 25_C
PD50
0.40 W
W/_C
Total Power Dissipation
@ TA = 25_C
Derate above 25_C
PD2.0
0.016 W
W/_C
Operating and Storage Junction
Temperature Range TJ, Tstg 65 to +150 _C
ESD − Human Body Model HBM 3B V
ESD − Machine Model MM C V
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Thermal Resistance, Junction−to−Case RqJC 2.5 _C/W
Thermal Resistance, Junction−to−Ambient RqJA 62.5 _C/W
*For additional information on our Pb−Free strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
4.0 AMPERES
POWER TRANSISTORS
COMPLEMENTARY SILICON
350 VOLTS, 50 WATTS
Device Package Shipping
ORDERING INFORMATION
TO−220
CASE 221A
STYLE 1
123
4
MARKING
DIAGRAM
MJE1503x = Device Code
x = 4 or 5
A = Location Code
Y = Year
WW = Work Week
G = Pb−Free Package
MJE1503xG
AYWW
www.onsemi.com
MJE15035G TO−220
(Pb−Free)
50 Units / Rail
MJE15034G TO−220
(Pb−Free)
50 Units / Rail
COMPLEMENTARY
1
BASE
3
EMITTER
COLLECTOR
2, 4
1
BASE
3
EMITTER
COLLECTOR
2, 4
MJE15034 (NPN), MJE15035 (PNP)
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TC = 25_C unless otherwise noted)
Characteristic Symbol Min Max Unit
OFF CHARACTERISTICS
Collector−Emitter Sustaining Voltage (Note 1) (IC = 10 mAdc, IB = 0) VCEO(sus) 350 − Vdc
Collector Cutoff Current (VCB = 350 Vdc, IE = 0) ICBO 10 mAdc
Emitter Cutoff Current (VBE = 5.0 Vdc, IC = 0) IEBO 10 mAdc
ON CHARACTERISTICS (Note 1)
DC Current Gain (IC = 0.1 Adc, VCE = 5.0 Vdc)
(IC = 0.5 Adc, VCE = 5.0 Vdc)
(IC = 1.0 Adc, VCE = 5.0 Vdc)
(IC = 2.0 Adc, VCE = 5.0 Vdc)
hFE 100
100
50
10
Collector−Emitter Saturation Voltage (IC = 1.0 Adc, IB = 0.1 Adc) VCE(sat) 0.5 Vdc
Base−Emitter On Voltage (IC = 1.0 Adc, VCE = 5.0 Vdc) VBE(on) 1.0 Vdc
DYNAMIC CHARACTERISTICS
Current Gain − Bandwidth Product (Note 2)
(IC = 500 mAdc, VCE = 10 Vdc, ftest = 1.0 MHz) fT30 MHz
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
1. Pulse Test: Pulse Width 300 ms, Duty Cycle 2.0%.
2. fT = hfe⎪• ftest.
0
Figure 1. Power Derating
T, TEMPERATURE (°C)
0
40 60 100 120 160
40
TC
20
60
PD, POWER DISSIPATION (WATTS)
0
2.0
TA
1.0
3.0
80 140
TC
TA
20
0.1
1.0
10
1.0 10 100 100
0
0.01
VCE, COLLECTOR−EMITTER VOLTAGE (V)
IC, COLLECTOR CURRENT (AMPS)
DC
Figure 2. Active Region Safe Operating Area
100mS
t, TIME (ms)
0.01
0.01 0.05 1.0 2.0 5.0 10 20 50 500 1.0 k0.1 0.50.2
1.0
0.2
0.1
0.05
r(t), TRANSIENT THERMAL
ZqJC(t) = r(t) RqJC
RqJC = 2.5°C/W MAX
D CURVES APPLY FOR POWER
PULSE TRAIN SHOWN
READ TIME AT t1
TJ(pk) - TC = P(pk) ZqJC(t)
P(pk)
t1
t2
DUTY CYCLE, D = t1/t2
0.2
SINGLE PULSE
RESISTANCE (NORMALIZED)
Figure 3. Thermal Response
0.5 D = 0.5
0.05
0.3
0.7
0.07
0.03
0.02
0.02 100 200
0.1
0.02
0.01
MJE15034 (NPN), MJE15035 (PNP)
www.onsemi.com
3
0.1
1.0
10
0.01 0.1 1.0
10
0.01
IC, COLLECTOR CURRENT (AMPS)
VCE, COLLECTOR−EMITTER VOLTAGE (V)
TJ = 150°C
25°C
−40°C
0.1
1.0
10
0.01 0.1 1.0 10
0.01
IC, COLLECTOR CURRENT (AMPS)
V
CE
, COLLECTOR−EMITTER VOLTAGE (V)
TJ = 150°C
25°C
−40°C
10
100
1000
0.01 0.1 1.0 10
1.0
IC, COLLECTOR CURRENT (AMPS)
hFE, DC CURRENT GAIN
TJ = 150°C
25°C
−40°C
10
100
1000
0.01 0.1 1.0 10
1.0
IC, COLLECTOR CURRENT (AMPS)
hFE, DC CURRENT GAIN
TJ = 150°C
25°C
−40°C
10
100
1000
0.01 0.1 1.0 10
1.0
IC, COLLECTOR CURRENT (AMPS)
hFE, DC CURRENT GAIN
TJ = 150°C
25°C
−40°C
10
100
1000
0.01 0.1 1.0 10
1.0
IC, COLLECTOR CURRENT (AMPS)
h
FE
, DC CURRENT GAIN
Figure 4. DC Current Gain, VCE = 5.0 V
NPN MJE15034 Figure 5. DC Current Gain, VCE = 5.0 V
PNP MJE15035
TJ = 150°C
25°C
−40°C
Figure 6. DC Current Gain, VCE = 20 V
NPN MJE15034
Figure 7. DC Current Gain, VCE = 20 V
PNP MJE15035
Figure 8. VCE(sat)
NPN MJE15034
Figure 9. VCE(sat)
PNP MJE15035
IC/IB = 10 IC/IB = 10
www.0nsemi.com
MJE15034 (NPN), MJE15035 (PNP)
www.onsemi.com
4
0.0
0.2
0.4
0.6
0.8
1.0
1.2
0.01 0.1 1.0 1
0
IC, COLLECTOR CURRENT (AMPS)
VBE(on), BASE−EMITTER VOLTAGE (V)
TJ = 150°C
25°C
−40°C
1.4
1.0
10
0.01 0.1 1.0 10
0.1
IC, COLLECTOR CURRENT (AMPS)
BASE−EMITTER VOLTAGE (V)
TJ = 150°C
25°C
−40°C
Figure 10. VBE(sat)
NPN MJE15034
Figure 11. VBE(sat)
PNP MJE15035
IC/IB = 10
1.0
10
0.01 0.1 1.0 1
0
0.1
IC, COLLECTOR CURRENT (AMPS)
BASE−EMITTER VOLTAGE (V)
TJ = 150°C
25°C
−40°C
IC/IB = 10
Figure 12. VBE(on)
NPN MJE15034
Figure 13. VBE(on)
PNP MJE15035
0.0
0.2
0.4
0.6
0.8
1.0
1.2
0
10
20
30
40
50
60
70
80
IC, COLLECTOR CURRENT (AMPS)
f
T
, CURRENT BANDWIDTH PRODUCT (MHz)
TJ = 25°C
f test = 1 MHz
VCE= 10 V
0
20
40
60
80
0.1 1.0
IC, COLLECTOR CURRENT (AMPS)
fT, CURRENT BANDWIDTH PRODUCT (MHz)
TJ = 25°C
f test = 1 MHz
VCE= 10 V
100
0.001 0.01 1
0
Figure 14. Typical Current Gain Bandwidth Product
NPN MJE15034
Figure 15. Typical Current Gain Bandwidth Product
PNP MJE15035
0.01 0.1 1.0 10
IC, COLLECTOR CURRENT (AMPS)
V
BE(on)
, BASE−EMITTER VOLTAGE (V)
TJ = 150°C
25°C
−40°C
0.1 1.00.001 0.01 10
MJE15034 (NPN), MJE15035 (PNP)
www.onsemi.com
5
PACKAGE DIMENSIONS
TO−220
CASE 221A−09
ISSUE AH
STYLE 1:
PIN 1. BASE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI
Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. DIMENSION Z DEFINES A ZONE WHERE ALL
BODY AND LEAD IRREGULARITIES ARE
ALLOWED.
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.570 0.620 14.48 15.75
B0.380 0.415 9.66 10.53
C0.160 0.190 4.07 4.83
D0.025 0.038 0.64 0.96
F0.142 0.161 3.61 4.09
G0.095 0.105 2.42 2.66
H0.110 0.161 2.80 4.10
J0.014 0.024 0.36 0.61
K0.500 0.562 12.70 14.27
L0.045 0.060 1.15 1.52
N0.190 0.210 4.83 5.33
Q0.100 0.120 2.54 3.04
R0.080 0.110 2.04 2.79
S0.045 0.055 1.15 1.39
T0.235 0.255 5.97 6.47
U0.000 0.050 0.00 1.27
V0.045 --- 1.15 ---
Z--- 0.080 --- 2.04
B
Q
H
Z
L
V
G
N
A
K
F
123
4
D
SEATING
PLANE
−T−
C
S
T
U
R
J
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC owns the rights to a number of patents, trademarks,
copyrights, trade secrets, and other intellectual property. A listing of SCILLC’s product/patent coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. SCILLC
reserves the right to make changes without further notice to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any
particular purpose, nor does SCILLC assume any liability arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without
limitation special, consequential or incidental damages. “Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications
and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customers technical experts. SCILLC
does not convey any license under its patent rights nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for
surgical implant into the body, or other applications intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where
personal injury or death may occur. Should Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and
its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly,
any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture
of the part. SCILLC is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MJE15034/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative

Products related to this Datasheet

TRANS PNP 350V 4A TO220AB
TRANS NPN 350V 4A TO220AB
TRANS NPN 350V 4A TO220AB
TRANS PNP 350V 4A TO220AB