MNR12ERAPx Series Spec Sheet Datasheet by Rohm Semiconductor

View All Related Products | Download PDF Datasheet
“IICBIDUCNH ESIGN Cl-ECK ROHM Co., Ltd.
PRODUCTS
CHIP RESISTOR NETWORKS TYPE MNR12 Series PAGE
1/14
PRODUCTS:
CHIP RESISTOR NETWORKS
TYPE:
MNR12
RAP SERIES
ROHM CO., LTD
RESISTOR DIV
DATE:
4/NOV/2011 SPECIFICATION No.:MNR12R−IA
DESIGN CHECK APPROVAL
REV. 002E
TSZ22111・04・002
SPECIFICATION
RDHIII SEII CI'IIBIICTBII g Safety Precautions ROHM Co..Ltd.
PRODUCTS
CHIP RESISTOR NETWORKS TYPE MNR12 Series PAGE
2/14
< Specifications (Precautions and Prohibitions) >
Safety Precautions
1) The products are designed and produced for application in ordinary electronic equipment (AV equipment,
OA equipment, telecommunication equipment, home appliances, amusement equipment, etc.).
If the products are to be used in devices requiring extremely high reliability (medical equipment,
transport equipment, aircraft/spacecraft, nuclear power controllers, fuel controllers, car equipment
including car accessories, safety devices, etc.) and whose malfunction or operational error may endanger
human life and sufficient fail-safe measures, please consult with the ROHM sales staff in advance. If
product malfunctions may result in serious damage, including that to human life, sufficient fail-safe
measures must be taken, including the following:
[a] Installation of protection circuits or other protective devices to improve system safety
[b] Installation of redundant circuits in the case of single-circuit failure
2) The products are designed for use in a standard environment and not in any special environments.
Application of the products in a special environment can deteriorate product performance. Accordingly,
verification and confirmation of product performance, prior to use, is recommended if used under the
following conditions:
[a] Use in various types of liquid, including water, oils, chemicals, and organic solvents
[b] Use outdoors where the products are exposed to direct sunlight, or in dusty places
[c] Use in places where the products are exposed to sea winds or corrosive gases, including
Cl2, H2S, NH3, SO2, and NO2
[d] Use in places where the products are exposed to static electricity or electromagnetic waves
[e] Use in proximity to heat-producing components, plastic cords, or other flammable items
[f] Use involving sealing or coating the products with resin or other coating materials
[g] Use involving unclean solder or use of water or water-soluble cleaning agents for cleaning after
soldering
[h] Use of the products in places subject to dew condensation
3) The products are not radiation resistant.
4) Verification and confirmation of performance characteristics of product, after on-board mounting, is
advised.
5)In particular, if a transient load (a large amount of load applied in a short period of time, such as pulse)is
Applied, confirmation of performance characteristics after on-board mounting is strongly recommended.
Avoid applying power exceeding normal rated power; exceeding the power rating under steady-state
Loading condition may negatively affect product performance and reliability.
6) De-rate Power Dissipation(Pd)depending on Ambient temperature(Ta).
7) Confirm that operation temperature is within the specified range described in product specification.
8) Product may be damaged when the impact, such as downfall is given.
9) Failure induced under deviant condition from what defined in the product specification can be not be
Guaranteed.
10)When product safety related problems arises, please immediately inform to ROHM, and consider
technical counter measure.
REV.: 002E SPECIFICATION No.:MNR12R−IA
TSZ22111・05・002
ROHIII SE-ICONBIILTOR ! Precaution for lounting[Circuit hoard design 9 Precautions Regarding Application Examples and External Circuits g Precaution l'or Electrostatic g Precaution l'or strage/Transgortation ! Precaution l'or groduct label ! Precaution l'or disgosition Q Precautions for Foreign exchange control regulation ROHM Co..Ltd.
PRODUCTS
CHIP RESISTOR NETWORKS TYPE MNR12 Series PAGE
3/14
< Specifications (Precautions and Prohibitions) >
Precaution for Mounting/Circuit board design
1) When a highly active halogenous (chlorine, bromine, etc.)flux is used, the remainder of flux may
negatively affect product performance and reliability.
2)In principle, the reflow soldering method must be used; if flow soldering method is preferred,please
Consult with the company in advance.
3) Pay attention to the soldering condition in order to avoid problems due to silver absorption into solder.
4) Be careful when pick up the products with tweezers.
There may be a case that the overcoat and /or the body can be chipped.
5) Soldering tip shall not touch the product when install product manually.
Precautions Regarding Application Examples and External Circuits
1) If change is made to the constant of an external circuit, allow a sufficient margin due to variations of the
characteristics of the products and external components, including transient characteristics, as well as
static characteristics.
2) The application examples, their constants, and other types of information contained herein are applicable
only when the products are used in accordance with standard methods. Therefore, if mass production is
intended, sufficient consideration to external conditions must be made.
Precaution for Electrostatic
This product is Electrostatic sensitive product, which may be damaged due to Electrostatic discharge.
Please take proper caution during manufacturing and string so that voltage exceeding Product maximum
rating won’t be applied to products. Please take special care under dry condition(e.g. Grounding of human
body /equipment /solder iron, isolation from charged objects, setting of Ionizer, friction prevention and
temperature /humidity control).
Precaution for strage/Transportation
1)Product performance and soldered connections may deteriorate if the products are stored in the following
places:
[a] Where the products are exposed to sea winds or corrosive gases, including Cl2, H2S, NH3, SO2,
and NO2
[b] Where the temperature or humidity exceeds those recommended by the Company
Temperature:540, Humidity 3080% (Put condition for individual product)
[c] Storage in direct sunshine or condensation
[d] Storage in high Electrostatic
2) Even under ROHM recommended storage condition, solderability of products over 1 year old
(Put condition for each product)may be degraded.
It is strongly recommended storage time period.
Recommended storage conditionTemperature 540, Humidity 3080%(Put condition for
individual product)
3) Store / transport cartons in the correct direction, which is indicated on a carton as a symbol.
Otherwise bent leads may occur due to excessive stress applied when dropping of a carton..
Precaution for product label
QR code printed on ROHM product label is only for internal use, and please do not use at customer site.
It might contain a internal part number that is inconsistent with an product part number.
Precaution for disposition
When disposing products please dispose them properly with a industry waste company.
Precautions for Foreign exchange control regulation
ROHM has not determined whether or not the products are considered “a controlled product or
labor ” as specified in the Foreign Exchange and Foreign Trade Control Law.
Accordingly, if exportation of the products, either separately or integrated in another company’s
products, is intended, or giving the products to persons who are not residents is planed, additional steps
are required, based upon the appropriate regulations.
REV.: 002E SPECIFICATION No.:MNR12R−IA
TSZ22111・05・002
RDHIII SEII CI'IIBIICTBII g Prohibitions Regarding Industrial Pronertv Q ()ther Matters ROHM Co..Ltd.
PRODUCTS
CHIP RESISTOR NETWORKS TYPE MNR12 Series PAGE
4/14
< Specifications (Precautions and Prohibitions) >
Prohibitions Regarding Industrial Property
1) These Specifications contain information related to the ROHM industrial property. Any use of them
other than pertaining to the usage of appropriate products is not permitted. Duplication of these
Specifications and its disclosure to a third party without the Company’s permission is prohibited.
2) Information and data on products, including application examples, contained in these specifications are
simply for reference; the Company does not guarantee any industrial property rights, intellectual property
rights, or any other rights of a third party regarding this information or data. Accordingly, the Company
does not bear any responsibility for:
[a] infringement of the intellectual property rights of a third party
[b] any problems incurred by the use of the products listed herein.
3) The Company prohibits the purchaser of its products to exercise or use the intellectual property rights,
industrial property rights, or any other rights that either belong to or are controlled by the Company, other
than the right to use, sell, or dispose of the products.
Other Matters
1) Please sign these Specifications and return one copy to the Company.
If a copy is not returned within three months after the issued date specified on the front page of these
Specifications, the Company will consider the Specifications accepted.
2) If any matter related to these Specifications needs to be clarified, discussions shall be held promptly
between the two parties concerned to determine the issue.
REV.: 002E SPECIFICATION No.:MNR12R−IA
TSZ22111・05・002
ROHIII SEIIOGIWL‘I'DI‘I l.SCOPE 2.CLASSIFICATION MNRIZ ERAP J * EDD D * PACKAGI G CODE TOLERANCE VALUE (IEC CODE) ¢— SKATING excess ul'70°C lhc load shall be damned in accordance wilh Fig.1 Fig.1 a) fig 30 m 20 10 O 780 760 740 720 O 20 40 EU 80 100 120 140 Ambient Temperature (“0 See Table. l Jumper 1 p: Tabla] ROHM Co.,Ltd.
0
10
20
30
40
50
60
70
80
90
100
110
-80 -60 -40 -20 0 20 40 60 80 100 120 140 160 180
Ambient Temperature ()
Rated Power (%)
-55℃ 70
155℃
PRODUCTS
CHIP RESISTOR NETWORKS TYPE MNR12 Series PAGE
5/14
1.SCOPE
This specification covers the characteristics of MNR12 series (including jumper type)based
of chip resistor networks in ROHM Co., Ltd. products.
2.CLASSIFICATION
MNR12 ERAP J * □□□( *
TYPE PACKAGING CODE
TOLERANCE RESISTANCE * Jumper is J 000
VALUE (IEC CODE)
TOLERANCE PACKAGING
CODE PACKAGE QUANTITY
F(±1%) J (±5%)
ERAP 180mm(7inch) reel, paper tape (4mm pitch) 5,000pcs/reel F J
RESISTANCE VALUE
4digits F
3digits J
3.RATING
ITEMS CONDITIONS SPECIFICATIONS
RATED
POWER For resistors operated at the ambient temperature in
excess of 70, the load shall be derated in accordance with Fig.1
Fig.1
0.063W(1/16W)
at 70
Rated voltage is determined from the following.
When rated voltage exceeds the limiting element voltage,
the limiting element voltage shall be the rated voltage.
E = P × R
E: RATED VOLTAGE (V)
RATED
VOLTAGE
P: RATED POWER (W)
R:
RESISTANCE (Ω) LIMITING ELEMENT VOLTAGE 50V
RESISTANCE See Table.1
TEMPERATURE -55+155
Jumper type
RESISTANCE MAX.50mΩ
RATED CURRENT 1A
TEMPERATURE
RANGE -55℃∼+155
Table.1
TOLERANCE RESISTANCE RANGE
(Ω)
TEMPERATURE(ppm/)
COEFFICIENT
F(±1%) 10R1M (E24) ±200
J (±5%) 10R1M (E24) ±200
REV.: 002E SPECIFICATION No.:MNR12R−IA
TSZ22111・05・002
RDHIII SEII CI'IIBIICTBII 4.CHAR/\CTERISTICS See Table 1 Mounting mndllmn: See Fm Fifi} Fifi} Fifi} Mounting cmlduinn: See Fifi} Mounting cmlduinn: See Fifi.4 ROHM Co.. Ltd.
PRODUCTS
CHIP RESISTOR NETWORKS TYPE MNR12 Series PAGE
6/14
4.CHARACTERISTICS
GUARANTEED VALUE
ITEMS
RESISTOR TYPE JUMPER TYPE
TEST CONDITIONS (JIS C 5201-1)
4.1 RESISTANCE F: ±1%
J: ±5%
MAX. 50mΩ JIS C 5201-1 4.5
4.2 VARIATION OF
RESISTANCE WITH
TEMPERATURE
See Table.1 JIS C 5201-1 4.8
Measurement-55/+25/+125
Mounting condition: See Fig.3
4.3 OVERLOAD ±(2.0%+0.1Ω) MAX. 50mΩ JIS C 5201-1 4.13
Rated voltage(current)×2.52s
Limiting Element Voltage×2100
Mounting condition: See Fig.3
4.4 SOLDERABILITY
A new uniform coating of minimum of
95% of the surface being immersed
and no soldering damage.
JIS C 5201-1 4.17
RosinEthanol(25%WT)
Soldering condition235±5
Duration of immersion2.0±0.5s.
±(1.0%+0.05Ω) MAX. 50mΩ
4.5 RESISTANCE TO
SOLDERING HEAT No remarkable abnormality on the
appearance.
JIS C 5201-1 4.18
Soldering condition260±5
Duration of immersion10±1s.
4.6 RAPID CHANGE OF
TEMPERATURE
±(1.0%+0.05Ω) MAX. 50mΩ JIS C 5201-1 4.19
Test temp.-55℃∼+125 5cycle
Mounting condition: See Fig.3
4.7 DAMP HEAT,
STEADY STATE
±(3.0%+0.1Ω) MAX. 100mΩ JIS C 5201-1 4.24
40℃,93RH
Test time1,000h1,048h
Mounting condition: See Fig.3
4.8 ENDURANCE
AT 70 ±(3.0%+0.1Ω) MAX. 100mΩ JIS C 5201-1 4.25.1
Rated voltage(current),70
1.5h:ON0.5h:OFF
Test time1,000h1,048h
Mounting condition: See Fig.3
4.9 ENDURANCE
±(3.0%+0.1Ω) MAX. 100mΩ JIS C 5201 -1 4.25.3
155
Test time1,000h1,048h
Mounting condition: See Fig.3
4.10 RESISTANCE TO
SOLVENT
±(1.0%+0.05Ω) MAX. 50mΩ JIS C 5201-1 4.29
23±5℃ , Immersion cleaning, 5±0.5min
Solvent: 2-propanol
±(1.0%+0.05Ω) MAX. 50mΩ
4.11 BEND STRENGTH
OF THE END
FACE PLATING
Without mechanical damage such
as breaks.
JIS C 5201-1 4.33
Mounting condition: See Fig.4
* In the items on characteristics, the expression " ±(1.0% + 0.05Ω)" is used in the column for
standard values.
However, this is because of dramatic increase in the fluctuation ratio that can be take place in the
low resistance value range and is not meant to supplement the measuring accuracy of the
measuring instruments.
Accordingly, there is a need to increase the design tolerance in the low resistance value range.
REV.: 002E SPECIFICATION No.:MNR12R−IA
TSZ22111・05・002
ROI-Ill] Sfi-l‘D-mml can-v K PRDLI’S TYPE esrsrm: NElWORKS u u u u D Series PACE 7/14 DIMENSIONS & CONSTRUCTION Fig.2 060: 015 (UNIT: mm) 160: 0 NE MATERIAL ® Re live elemenl ® Silver thick film electrode ® Nickel electrode ® Sn electrode ® Alumina substrale © Over coming (Resin) ROHM Co.,Ltd. REvu IJIJEIEI SPEGFICAnonunnnnnn—nn T222111uosnoo2
PRODUCTS
CHIP RESISTOR NETWORKS TYPE MNR1 Series PAGE
7/14
5.DIMENSIONS & CONSTRUCTION
Fig.2 (UNIT: mm)
MATERIAL
Resistive element
Silver thick film electrode
Nickel electrode
Sn electrode
Alumina substrate
Over coating (Resin)
REV.: 002E SPECIFICATION No.:MNR12R−IA
TSZ22111・05・002
0.30±0.20
0.30±0.20
1.60±0.15
0.45±0.10
1.60±0.15
0.8
0.60±0.15
l02
CIRCUIT
R1 = R2
R1
R2
ROHIII SEII CIIIBIICTDII MARKINGS Markings on rssiglur Marking on [he guckuging container ——> -+|II —+ I“ ——> MNR12 ERAP J 102 IIiIIiIIIIIIIIIIIIIIIII —» F5,000pcs 1138 09001R mZEASUBMBCEEFGHJ01234557891460}ij -' MADE WLHWA APPEARANCE f zUALITY MASS IIiIIIIIIIIII w XVWUT98765432 Deciphering (he manufaciurim7 date from (he Lot No. 1] 36 ><><><><>< x="" rohm="" co..ltd.="">
PRODUCTS
CHIP RESISTOR NETWORKS TYPE MNR12 Series PAGE
8/14
6.MARKINGS
6.1 Markings on resistor
The description of markings on the chip resistor are as shown below.
Marking method : There are three or four digits used for the calculation number
according to IEC code and Ris used for the decimal point.
Example: 4digits……100kΩ=1003, 10Ω=10R0
3digits……100kΩ=104, 10Ω=100
Marking direction : Standard, Resistor surface marking.
Marking colors : F Class…4digit or 3digit yellowish white marking or other appropriate marking
J Class…3digit yellowish white marking or other appropriate marking
6.2 Marking on the packaging container
The following items will be displayed on the smallest unit of the container used for
packaging.
Type + Packaging code + Tolerance + Resistance value
Bar code of type code + Resistance value
Special code + Quantity + Lot No.
(There may be label with and without special code.)
Bar code of Quantity + Lot No.
Code for ROHM internal use (This code is not always same as )
Part No.Order No.
(To be executed on necessity)
The country of origin.
QR code (Only for ROHM internal use)
7.APPEARANCE QUALITY
An appearance inspection of the surface should reveal no obvious abnormalities.
There should be no obvious abnormalities such as bubbles, pin holes or cracks on the overcoat
or outer termination.
There should be no obvious electrode material or other foreign matter on the overcoat.
There should be no obvious electrode material or other foreign matter on back surface of the
substrate and on side surface of the longitudinal axis.
8.MASS
The mass of the chip resistor is 3.6mg±0.5mg.
9.Deciphering the manufacturing date from the Lot No.
An example of the Lot No. is shown below. Read the manufacturing date and take first-in first-out method.
Example 11 36 ××××× ×
Manufacturing year : Last two digits of the western calendar year. (2011)
Week of manufacture : Shows week 01 to 53 in a year. (36:8/28 to 9/3)
Shows line number, serial number or manufacturing plant Code.
REV.: 002E SPECIFICATION No.:MNR12R−IA
TSZ22111・05・002
MADE IN CHINA
F5,000pcs 1138 09001R
MNR12 ERAP J 102
ZYXWVUT98765432
FOR ROHM ONLY
0123456789ABCDEFGHIJ0123456789ABCDEFGHIJ
MADE IN CHINA
F5,000pcs 1138 09001R
MNR12 ERAP J 102
ZYXWVUT98765432
FOR ROHM ONLY
0123456789ABCDEFGHIJ0123456789ABCDEFGHIJ
ROHIII “UICONBMTOR H H H RECOMMENDABLE CONDITION OF SOLDERING Rellow Solderin‘7 : Maxmuun ofIwice. A Reworkim7 of soldering OTHERS In regard to the Exgon Trade Control Decree. On use of ozone layer destroying substances On use of t'lum‘oczirbuns H H H H Rewarding specific bromine type the resistant materials Requests prior to sham7 H H H H Munut‘ziciurim7 [low chart and basic desi n quality ROHM Co..Ltd.
PRODUCTS
CHIP RESISTOR NETWORKS TYPE MNR12 Series PAGE
9/14
10.RECOMMENDABLE CONDITION OF SOLDERING
10.1 Reflow Soldering
Reflow soldering with lead free solder.
Condition of soldering : Preheat 150180 less than 120s.
: Reflow zone 220 less than 60s.
Maximum temperature : 260±5 less than 10s.
Time : Maximum of twice.
10.2 Reworking of soldering
Reworking of soldering shall be limited to one time.
Temperature of soldering tip : 350 or less.
Working time : Not longer than 3s.
Soldering iron : 20W or less.
11.OTHERS
11.1 In regard to the Export Trade Control Decree.
Resistor That Rohm Co., Ltdsells is not an object of controlled goods
in Annex 1(Item 115) of Export Trade Control Order.
But it is an object of controlled goods in Annex 1(Item 16) of Export Trade
Control Order. In case of export, please confirm if it applies to "objective" criteria
or an "informed"(by MITT clause) on the basis of "catch-all" controls for
Non-Proliferation of Weapons of Mass Destruction.
11.2 On use of ozone layer destroying substances
No ozone layer destroying substances are used in our resistors.
11.3 On use of fluorocarbons
No specific fluorocarbons or alternative fluorocarbons are used in the manufacture of
our resistors.
11.4 Regarding specific bromine type fire resistant materials
None of the following specific bromine type materials are used in our resistors.
PBB0s
PBBs
1.5 Requests prior to changes
In the manufacture and utilization of the resistors there are conditions that develop
which require materials or processes to be changed. In such cases, request will be made
prior to clang to obtain approval.
11.6 Manufacturing flow chart and basic design quality
As requested specially, the flow chart for the manufacturing processes of the chip resistor
and the basic quality will be submitted separately.
REV.: 002E SPECIFICATION No.:MNR12R−IA
TSZ22111・05・002
0
50
100
150
200
250
300
350
01234
(min)
Soldering temperature(℃)
260±5℃
max. 10s
150∼180℃
max. 120s
220℃ over
max. 60s
RDHIII SEII CI'IIBIICTBII ROHM Co..Ltd.
PRODUCTS
CHIP RESISTOR NETWORKS TYPE MNR12 Series PAGE
10/14
Fig.3TEST BOARD A (UNIT: mm)
11 30
58.02
2.0 4.7
ROHM MNS14
2.5
2
1
6.511.5
1.32 2.5
0.4×7
Laminate material: Glass fabric base epoxies.
Compatible with JIS C 6484
Thickness of board1.6mm
Copper material: Copper purity is 99.5% or more.
Compatible with JIS C 6484
Copper foil thickness35μm
NOTE *1 The shaded area shows the solder resist treatment.
*2 All surface, except terminals used for connectors, receive pre-flux
treatment.
Fig.4TEST BOARD B
(UNIT: mm)
35
50
100
35 50
16.5 2023.4 40
1.0
1×5
0.5 0.5
0.4×7
0.4×7
5
Laminate material : Paper base epoxies.
Compatible with JIS C 6482
Thickness of board1.6mm
Copper material : Copper purity is 99.5% or more.
Compatible with JIS C 6482
Copper foil thickness35μm
NOTE
*1 All surface, except terminals used for connectors, receive pre-flux
*2 During the test, the distance among support points shall be 90mm and the
center of the chip resistor and the center between support points should be
aligned to within ±2mm.
REV.: 002E SPECIFICATION No.:MNR12R−IA
TSZ22111・05・002
ROHIII SE-ICONBIILTOR 1. SCOPE 2. PACKAGING CODE MNR12 ERAP 3. TAPE DIMENSION UNIT: mm + + "' LEI A0 Top up; 152w; paper (130110111 ups) Con‘pulxmls ROHM Co..Ltd.
PRODUCTS
CHIP RESISTOR NETWORKS TYPE MNR12 Series PAGE
11/14
1. SCOPE
This specification covers the tape package requirements for chip resistor networks MNR12, to be
used on automatic placement systems.
2. PACKAGING CODE
F □□□□
MNR12 ERAP J □□□
TYPE PACKAGING RESISTANCE RESISTANCE
CODE TOLERANCE VALUE (IEC CODE)
3. TAPE DIMENSION (UNIT: mm)
Base paper
Top tape
(Bottom tape) Components Cavity
T2
W
F
E
A0
B0
P0
P1
P2
φ
D0
W F E A0 B0
8.0±0.3 3.5±0.05 1.75±0.1 1.9±0.1 1.9±0.1
D0 P0 P1 P2 T2
+0.1
φ1.5 4.0±0.1 4.0±0.1 2.0±0.05 MAX.1.1
0
REV.: 002E SPECIFICATION No.:MNR12R−IA
TSZ22111・05・002
ROHIII SEII CIIIBIICTDII 4. MECHANICAL CHARACTERISTICS TAPE PACKAGING ///’ / // //// // / / //// ROHM Co..Ltd.
PRODUCTS
CHIP RESISTOR NETWORKS TYPE MNR12 Series PAGE
12/14
4. MECHANICAL CHARACTERISTICS
4.1 COVER TAPE PEELING STRENGTH
: 0.07N PEELING STRENGTH 0.70N
Bottom tape
Feeding direction
Top tape
Peel back direction
Base paper
4.2 Embossed tape should not adhere to top tape when top tape is peeled back, and peel back
direction is as follows.
Base paper
About
170゜
Peel back direction
Top tape
Bottom tape Feeding direction
5. TAPE PACKAGING
5.1 Components are set in tape cavities with the same side (resistive paste upside).
5.2 The accumulated pitch tolerance shall be within ±0.2mm at 10 pitches.
5.3 Tape bent resistance
No damage on the tape and the cavity when tape is bent with the radius of 15mm.
5.4 Components in tape cavity shall not adhere to bottom / cover tape.
5.5 Components shall not be blocked by tape fragments or foreign materials when they are
taken out from cavities.
5.6 The top tape shall not cover up the sprocket holes of tape.
REV.: 002E SPECIFICATION No.:MNR12R−IA
TSZ22111・05・002
ROHIII SE-ICONIIIILTOR 6. TAPE REEL 6.2 Leader Inge $8 aaaaalll OOOOOOOO 160mm or nus Mlhm‘n or nine 6.3 Tail Inge [mil laps /E (‘OOxOOOOC ROHM Co..Ltd.
PRODUCTS
CHIP RESISTOR NETWORKS TYPE MNR12 Series PAGE
13/14
6. TAPE REEL
6.1 Tape feeding direction shall be shown in the picture drawn below.
0.2
0.4
0.6
0.8
0.2
0.4
0.6
0.8
Feeding direction
Label
Feeding direction
Sprocket hole
Component
Label
6.2 Leader tape
Leader tape is given a portion of only cover tape and of blank cavities. (no resistor.)
400mm or more
160mm or more
6.3 Tail tape(trail tape)
Trail tape is given a portion of blank cavities (no resistor).
And the trail tape should not be fixed by adhesive to real and must be the one which can
be pulled out easily from the reel.
40mm or more
REV.: 002E SPECIFICATION No.:MNR12R−IA
TSZ22111・05・002
ROHIII SEII CIIIBIICTDII 7. REEL DIMENSIONS (UNIT: mm) MATERIAL PACKING ROHM Co..Ltd.
PRODUCTS
CHIP RESISTOR NETWORKS TYPE MNR12 Series PAGE
14/14
7. REEL DIMENSIONS (UNIT: mm)
A B C D
φ178±2.0 φ60±1.0 9.0±0.5 φ13.5±0.5
MATERIAL
REEL: POLYSTYRENE
PACKING
5,000pcs / Reel
REV.: 002E SPECIFICATION No.:MNR12R−IA
TSZ22111・05・002
Label
ABD
C

Products related to this Datasheet

RES ARRAY 2 RES 33 OHM 0606
RES ARRAY 2 RES 22K OHM 0606
RES ARRAY 2 RES 510 OHM 0606
RES ARRAY 2 RES 15K OHM 0606
RES ARRAY 2 RES 33 OHM 0606
RES ARRAY 2 RES 470 OHM 0606
RES ARRAY 2 RES 220 OHM 0606
RES ARRAY 2 RES 47K OHM 0606
RES ARRAY 2 RES 510 OHM 0606
RES ARRAY 2 RES 2.2K OHM 0606
RES ARRAY 2 RES 15K OHM 0606
RES ARRAY 2 RES 56 OHM 0606
RES ARRAY 2 RES 100K OHM 0606
RES ARRAY 2 RES 220K OHM 0606
RES ARRAY 2 RES 47 OHM 0606
RES ARRAY 2 RES 100 OHM 0606
RES ARRAY 2 RES 330 OHM 0606
RES ARRAY 2 RES 10 OHM 0606
RES ARRAY 2 RES 10K OHM 0606
RES ARRAY 2 RES 270 OHM 0606
RES ARRAY 2 RES 100K OHM 0606
RES ARRAY 2 RES ZERO OHM 0606
RES ARRAY 2 RES 10 OHM 0606
RES ARRAY 2 RES 100 OHM 0606
RES ARRAY 2 RES 1K OHM 0606
RES ARRAY 2 RES 1M OHM 0606
RES ARRAY 2 RES 1.2K OHM 0606
RES ARRAY 2 RES 130 OHM 0606
RES ARRAY 2 RES 150 OHM 0606
RES ARRAY 2 RES 150K OHM 0606