C512A-WNS/WNN Datasheet by Cree Inc.

View All Related Products | Download PDF Datasheet
CLD-CT942.007
PRODUCT FAMILY DATA SHEET
Cree® 5mm Round LED
C512A-WNS/WNN
WWW.CREE.COM/HB
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice.
Cree, the Cree logo and XLamp are registered trademarks of Cree, Inc.
PRODUCT DESCRIPTION
Round LEDs offer superior light out-
put for excellent readability in sun-
light and dependable performance.
They provide extremely stable light
output over long periods of time.
These lamps are made with an
advanced optical grade epoxy
offering superior high temperature
and high moisture resistance
performance in lighting and
illumination applications.
FEATURES
Size (mm): 5
• Color Temperatures:
Cool White :
Min . (4600K) / Typical (9000K)
Luminous Intensity (mcd)
C512A-WNS/WNN:
(8200-32900)
Viewing angle:
C512A-WNS/WNN: 25 degree
Lead-Free
RoHS Compliant
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
www.cree.com/xlamp
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and
the Cree logo are registered trademarks of Cree, Inc.
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
APPLICATIONS
• Torch
• Channel Letter
• Retail Display Lighting
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
2
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
2
Cree 5-mm Round LED
C512A-WNS/WNN
ABSOLUTE MAXIMUM RATINGS (TA = 25°C)
Items Symbol Absolute Maximum Rating Unit
Forward Current IF25 mA
Peak Forward Current Note IFP 100 mA
Reverse Voltage VR5 V
Power Dissipation PD100 mW
Operation Temperature Topr -40 ~ +95 °C
Storage Temperature Tstg -40 ~ +100 °C
Lead Soldering Temperature Tsol
Max. 260°C for 3 sec. max.
(3 mm from the base of the epoxy bulb)
Note: Pulse width ≤0.1 msec, duty ≤1/10.
TYPICAL ELECTRICAL & OPTICAL CHARACTERISTICS (TA = 25°C)
Characteristics Color Symbol Condition Unit Minimum Typical Maximum
Forward Voltage WNS/WNN VFIF = 20 mA V 3.2 4.0
Reverse Current WNS/WNN IRVR = 5 V μA 100
Luminous Intensity WNS/WNN IVIF = 20 mA mcd 8200 18000
Chromaticity
Coordinates WNS/WNN
x IF = 20 mA 0.2877
y IF = 20 mA 0.2831
50% Power Angle WNS/WNN 2θ½ IF = 20 mA deg 25
Note: Continuous reverse voltage can cause LED damage.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
3
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
3
Cree 5-mm Round LED
C512A-WNS/WNN
Tolerance of measurement of luminous intensity is ±15%
Cool White(C512A-WNS/WNN)
Bin Code Min.(mcd) Max.(mcd)
Z0 8200 12000
A0 12000 16800
B0 16800 23500
C0 23500 32900
Cool White(C512A-WNS/WNN)
Bin Code Min.(V) Max.(V)
27 2.8 3.0
28 3.0 3.2
29 3.2 3.4
2a 3.4 3.6
2b 3.6 3.8
2c 3.8 4.0
Tolerance of measurement of VF is ±0.05V.
INTENSITY BIN LIMIT (IF = 20 mA)
VF BIN LIMIT (IF = 20 mA)
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
4
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
4
Cree 5-mm Round LED
C512A-WNS/WNN
Tolerance of measurement of the color coordinates is ±0.01.
COLOR BIN LIMIT (IF = 20 mA)
Bin
Code
Sub-
bin x y
W1
Wa1
0.2449 0.2288
0.2497 0.2384
0.2543 0.2356
0.2497 0.2267
Wa2
0.2497 0.2267
0.2543 0.2356
0.2589 0.2328
0.2545 0.2245
Wa3
0.2497 0.2384
0.2545 0.2480
0.2589 0.2445
0.2543 0.2356
Wa4
0.2543 0.2356
0.2589 0.2445
0.2633 0.2410
0.2589 0.2328
Wb1
0.2545 0.2245
0.2589 0.2328
0.2635 0.2299
0.2593 0.2223
Wb2
0.2593 0.2223
0.2635 0.2299
0.2680 0.2270
0.2640 0.2200
Wb3
0.2589 0.2328
0.2633 0.2410
0.2677 0.2375
0.2635 0.2299
Wb4
0.2635 0.2299
0.2677 0.2375
0.2720 0.2340
0.2680 0.2270
Bin
Code
Sub-
bin x y
W1
Wc1
0.2545 0.2480
0.2593 0.2575
0.2635 0.2534
0.2589 0.2445
Wc2
0.2589 0.2445
0.2635 0.2534
0.2677 0.2493
0.2633 0.2410
Wc3
0.2593 0.2575
0.2640 0.2670
0.2680 0.2623
0.2635 0.2534
Wc4
0.2635 0.2534
0.2680 0.2623
0.2720 0.2575
0.2677 0.2493
Wd1
0.2633 0.2410
0.2677 0.2493
0.2718 0.2451
0.2677 0.2375
Wd2
0.2677 0.2375
0.2718 0.2451
0.2760 0.2410
0.2720 0.2340
Wd3
0.2677 0.2493
0.2720 0.2575
0.2760 0.2528
0.2718 0.2451
Wd4
0.2718 0.2451
0.2760 0.2528
0.2800 0.2480
0.2760 0.2410
Bin
Code
Sub-
bin x y
W2
We1
0.2640 0.2670
0.2688 0.2765
0.2726 0.2711
0.2680 0.2623
We2
0.2680 0.2623
0.2726 0.2711
0.2764 0.2658
0.2720 0.2575
We3
0.2688 0.2765
0.2735 0.2860
0.2772 0.2800
0.2726 0.2711
We4
0.2726 0.2711
0.2772 0.2800
0.2808 0.2740
0.2764 0.2658
Wf1
0.2720 0.2575
0.2764 0.2658
0.2802 0.2604
0.2760 0.2528
Wf2
0.2760 0.2528
0.2802 0.2604
0.2840 0.2550
0.2800 0.2480
Wf3
0.2764 0.2658
0.2808 0.2740
0.2844 0.2680
0.2802 0.2604
Wf4
0.2802 0.2604
0.2844 0.2680
0.2880 0.2620
0.2840 0.2550
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
5
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
5
Cree 5-mm Round LED
C512A-WNS/WNN
Bin
Code
Sub-
bin x y
W2
Wg1
0.2735 0.2860
0.2783 0.2955
0.2817 0.2889
0.2772 0.2800
Wg2
0.2772 0.2800
0.2817 0.2889
0.2852 0.2823
0.2808 0.2740
Wg3
0.2783 0.2955
0.2830 0.3050
0.2863 0.2978
0.2817 0.2889
Wg4
0.2817 0.2889
0.2863 0.2978
0.2895 0.2905
0.2852 0.2823
Wh1
0.2808 0.2740
0.2852 0.2823
0.2886 0.2756
0.2844 0.2680
Wh2
0.2844 0.2680
0.2886 0.2756
0.2920 0.2690
0.2880 0.2620
Wh3
0.2852 0.2823
0.2895 0.2905
0.2928 0.2833
0.2886 0.2756
Wh4
0.2886 0.2756
0.2928 0.2833
0.2960 0.2760
0.2920 0.2690
Bin
Code
Sub-
bin x y
W3
Wj1
0.2830 0.3050
0.2890 0.3130
0.2918 0.3048
0.2863 0.2978
Wj2
0.2863 0.2978
0.2918 0.3048
0.2947 0.2967
0.2895 0.2905
Wj3
0.2890 0.3130
0.2950 0.3210
0.2974 0.3119
0.2918 0.3048
Wj4
0.2918 0.3048
0.2974 0.3119
0.2998 0.3028
0.2947 0.2967
Wk1
0.2895 0.2905
0.2947 0.2967
0.2975 0.2890
0.2928 0.2833
Wk2
0.2928 0.2833
0.2975 0.2890
0.3003 0.2813
0.2960 0.2760
Wk3
0.2947 0.2967
0.2998 0.3028
0.3022 0.2946
0.2975 0.2890
Wk4
0.2975 0.2890
0.3022 0.2946
0.3045 0.2865
0.3003 0.2813
Bin
Code
Sub-
bin x y
W3
Wm1
0.2950 0.3210
0.3010 0.3290
0.3030 0.3190
0.2974 0.3119
Wm2
0.2974 0.3119
0.3030 0.3190
0.3050 0.3090
0.2998 0.3028
Wm3
0.3010 0.3290
0.3070 0.3370
0.3085 0.3260
0.3030 0.3190
Wm4
0.3030 0.3190
0.3085 0.3260
0.3100 0.3150
0.3050 0.3090
Wn1
0.2998 0.3028
0.3050 0.3090
0.3070 0.3005
0.3022 0.2946
Wn2
0.3022 0.2946
0.3070 0.3005
0.3090 0.2920
0.3045 0.2865
Wn3
0.3050 0.3090
0.3100 0.3150
0.3115 0.3060
0.3070 0.3005
Wn4
0.3070 0.3005
0.3115 0.3060
0.3130 0.2970
0.3090 0.2920
COLOR BIN LIMIT (IF = 20 mA)
Tolerance of measurement of the color coordinates is ±0.01.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
6
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
6
Cree 5-mm Round LED
C512A-WNS/WNN
Bin
Code
Sub-
bin x y
W5
Wt1
0.3300 0.3600
0.3378 0.3663
0.3375 0.3563
0.3300 0.3495
Wt2
0.3300 0.3495
0.3375 0.3563
0.3372 0.3463
0.3300 0.3390
Wt3
0.3378 0.3663
0.3455 0.3725
0.3449 0.3630
0.3375 0.3563
Wt4
0.3375 0.3563
0.3449 0.3630
0.3443 0.3535
0.3372 0.3463
Wu1
0.3300 0.3390
0.3372 0.3463
0.3368 0.3363
0.3300 0.3285
Wu2
0.3300 0.3285
0.3368 0.3363
0.3365 0.3263
0.3300 0.3180
Wu3
0.3372 0.3463
0.3443 0.3535
0.3437 0.3440
0.3368 0.3363
Wu4
0.3368 0.3363
0.3437 0.3440
0.3430 0.3345
0.3365 0.3263
COLOR BIN LIMIT (IF = 20 mA)
Tolerance of measurement of the color coordinates is ±0.01.
Bin
Code
Sub-
bin x y
W4
Wr1
0.3190 0.3490
0.3245 0.3545
0.3248 0.3438
0.3195 0.3380
Wr2
0.3195 0.3380
0.3248 0.3438
0.3250 0.3330
0.3200 0.3270
Wr3
0.3245 0.3545
0.3300 0.3600
0.3300 0.3495
0.3248 0.3438
Wr4
0.3248 0.3438
0.3300 0.3495
0.3300 0.3390
0.3250 0.3330
Ws1
0.3200 0.3270
0.3250 0.3330
0.3255 0.3230
0.3208 0.3173
Ws2
0.3208 0.3173
0.3255 0.3230
0.3260 0.3130
0.3215 0.3075
Ws3
0.3250 0.3330
0.3300 0.3390
0.3300 0.3285
0.3255 0.3230
Ws4
0.3255 0.3230
0.3300 0.3285
0.3300 0.3180
0.3260 0.3130
Bin
Code
Sub-
bin x y
W4
Wp1
0.3070 0.3370
0.3130 0.3430
0.3140 0.3320
0.3085 0.3260
Wp2
0.3085 0.3260
0.3140 0.3320
0.3150 0.3210
0.3100 0.3150
Wp3
0.3130 0.3430
0.3190 0.3490
0.3195 0.3380
0.3140 0.3320
Wp4
0.3140 0.3320
0.3195 0.3380
0.3200 0.3270
0.3150 0.3210
Wq1
0.3100 0.3150
0.3150 0.3210
0.3163 0.3118
0.3115 0.3060
Wq2
0.3115 0.3060
0.3163 0.3118
0.3175 0.3025
0.3130 0.2970
Wq3
0.3150 0.3210
0.3200 0.3270
0.3208 0.3173
0.3163 0.3118
Wq4
0.3163 0.3118
0.3208 0.3173
0.3215 0.3075
0.3175 0.3025
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
7
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
7
Cree 5-mm Round LED
C512A-WNS/WNN
Bin
Code
Sub-
bin x y
W5
Wv1
0.3455 0.3725
0.3533 0.3788
0.3523 0.3698
0.3449 0.3630
Wv2
0.3449 0.3630
0.3523 0.3698
0.3514 0.3608
0.3443 0.3535
Wv3
0.3533 0.3788
0.3610 0.3850
0.3598 0.3765
0.3523 0.3698
Wv4
0.3523 0.3698
0.3598 0.3765
0.3585 0.3680
0.3514 0.3608
Ww1
0.3443 0.3535
0.3514 0.3608
0.3505 0.3518
0.3437 0.3440
Ww2
0.3437 0.3440
0.3505 0.3518
0.3495 0.3428
0.3430 0.3345
Ww3
0.3514 0.3608
0.3585 0.3680
0.3573 0.3595
0.3505 0.3518
Ww4
0.3505 0.3518
0.3573 0.3595
0.3560 0.3510
0.3495 0.3428
COLOR BIN LIMIT (IF = 20 mA)
Tolerance of measurement of the color coordinates is ±0.01.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
8
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
8
Cree 5-mm Round LED
C512A-WNS/WNN
CIE CHROMATICITY DIAGRAM
W2 W3W4W5
W1
8000K
7000K
9000K6000K
5000K
10000K
Wa
Wb
Wc
Wd
Wt
Wu
Wv
Ww
We
Wf
Wg
Wh
1
Wj
Wk
Wm
Wn
Wp
Wq
Wr
4
Ws
0.2300
0.2300
0.2900 0.3500 0.4100
x
0.2900
0.3500
y
0.4100
0.1700
0.1700
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
9
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
9
Cree 5-mm Round LED
C512A-WNS/WNN
ORDER CODE TABLE*
Color Kit Number Viewing
Angle
Luminous Intensity (mcd) Color Bin Code Package Standoff
Min. Max.
Cool White C512A-WNS-CZ0C0151 25 8200 32900 W1,W2,W3,W4,W5 Bulk Yes
Cool White C512A-WNS-CZ0B0151 25 8200 23500 W1,W2,W3,W4,W5 Bulk Yes
Cool White C512A-WNS-CA0C0151 25 12000 32900 W1,W2,W3,W4,W5 Bulk Yes
Cool White C512A-WNS-CZ0C0152 25 8200 32900 W1,W2,W3,W4,W5 Ammo Yes
Cool White C512A-WNS-CZ0B0152 25 8200 23500 W1,W2,W3,W4,W5 Ammo Yes
Cool White C512A-WNS-CA0C0152 25 12000 32900 W1,W2,W3,W4,W5 Ammo Yes
Cool White C512A-WNN-CZ0C0151 25 8200 32900 W1,W2,W3,W4,W5 Bulk No
Cool White C512A-WNN-CZ0B0151 25 8200 23500 W1,W2,W3,W4,W5 Bulk No
Cool White C512A-WNN-CA0C0151 25 12000 32900 W1,W2,W3,W4,W5 Bulk No
Cool White C512A-WNN-CZ0C0152 25 8200 32900 W1,W2,W3,W4,W5 Ammo No
Cool White C512A-WNN-CZ0B0152 25 8200 23500 W1,W2,W3,W4,W5 Ammo No
Cool White C512A-WNN-CA0C0152 25 12000 32900 W1,W2,W3,W4,W5 Ammo No
Notes:
1. The above kit numbers represent order codes that include multiple intensity-bin and color-bin codes. Only one
intensity-bin code and one color-bin code will be shipped on each bulk. Single intensity-bin code and single color-bin
codes will not be orderable.
2. Please refer to the “Cree LED Lamp Reliability Test Standards” document #1 for reliability test conditions.
3. Please refer to the “Cree LED Lamp Soldering & Handling” document #2 for information about how to use this LED
product safely.
#1: Refer to http://www.cree.com/led-components/media/documents/LED_Lamp_Reliability_Test_Standard.pdf
#2: Refer to http://www.cree.com/led-components/media/documents/sh-HB.pdf
400 50% TEN ”c
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
10
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
10
Cree 5-mm Round LED
C512A-WNS/WNN
GRAPHS
The above data are collected from statistical figures that do not necessarily correspond to the actual
parameters of each single LED. Hence, these data will be changed without further notice.











  






  























 
  









  


    




We ‘— / \ F. // ‘ \ \\ i5 7 V i s
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
11
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
11
Cree 5-mm Round LED
C512A-WNS/WNN
MECHANICAL DIMENSIONS
All dimensions are in mm. Tolerance is ±0.25 mm unless otherwise noted.
An epoxy meniscus may extend about 1.5 mm down the leads.
Burr around bottom of epoxy may be 0.5 mm max.
C512A-WNS: C512A-WNN:
RoHS Compliance
The levels of environmentally sensitive, persistent biologically toxic (PBT), persistent organic pollutants (POP), or other-
wise restricted materials in this product are below the maximum concentration values (also referred to as the threshold
limits) permitted for such substances, or are used in an exempted application, in accordance with EU Directive 2002/95/
EC on the restriction of the use of certain hazardous substances in electrical and electronic equipment (RoHS), as
amended through April 21, 2006.
Vision Advisory Claim
Users should be cautioned not to stare at the light of this LED product. The bright light can damage the eye.
NOTES
CCCCC-DXG-XHHKKMNT CCCCC - Product Series D - Color 6 - Option 5 2 stando" N ' No Siandoff E : Black Face W: White Face A : Black Body T - Packaging Type 1 : Bulk Pack 2 : Ammo Pack 3 : Tape & Reel (Rail Pack) 4 : Tubs Pack N - Maximum Wavelengthlcmomaticity Range M - Minimum Wavelengthlchramaticity Range KK - Maxlmum lntenslty Bln HH - Minlmum Intensity Bln
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
12
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
12
Cree 5-mm Round LED
C512A-WNS/WNN
KIT NUMBER SYSTEM
All dimensions in mm.Cree LED lamps are tested and sorted into performance bins. A bin is specified by ranges of color,
forward voltage, and brightness. Sorted LEDs are packaged for shipping in various convenient options. Please refer to
the “Cree LED Lamp Packaging Standard” document for more information about shipping and packaging options.
Cree LEDs are sold by order codes in combinations of bins called kits. Order codes are configured in the following man-
ner:
30 laminar wa
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
13
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
13
Cree 5-mm Round LED
C512A-WNS/WNN
REFLOW SOLDERING
The LED soldering specification is shown below(suitable for both leaded solder & lead-free solder):
Manual Soldering Solder Dipping
Soldering iron 35 W max Preheat 110 ºC max
Temperature 300 ºC max
Preheat time 60 seconds max
Solder-bath temperature 260 ºC Max
Soldering time 3 seconds max Dipping time 5 seconds max
Position Not less than 3 mm from the base of the package. Position Not less than 3 mm from the base of the package.
• Manual soldering onto the PCB is not recommended because soldering time is uncontrollable.
• The recommended wave soldering is as below:
10 20 30 40 50 60 70 80 90 100 110 120
0
30
150
100
300
250
200
50
Temperature ºC
Times (sec)
laminar wave
Fluxing
Preheat
Do not apply any stress to the LED package, particularly when heated.
Only bottom preheat is suggested & should not preheat on top in order to reduce thermal stress experienced by the
LEDs.
The LEDs must not be re used once they have been extracted from PCB.
After soldering the LEDs, the package should be protected from mechanical shock or vibration until the LEDs have
reached 40 ºC or below.
Precautions must be taken as mechanical stress on the LEDs may be caused by PCB warpage or from the clinching
and cutting of the LED leads.
When it is necessary to clam the LEDs during soldering, it is important to ensure no mechanical stress is exerted on
the LEDs.
Cut the LED lead at normal room temperature. Lead cutting at high temperature may cause failure of the LEDs.
Refer to "http://www.cree.com/led-components/media/documents/sh-HB.pdf" for soldering & handling details.
13-4 Jeswccont ANODE nmw rwsr ’7 H2
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
14
Copyright © 2019 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
14
Cree 5-mm Round LED
C512A-WNS/WNN
PACKAGING
Features:
The LEDs are packed in cardboard boxes after packaging in normal or anti-electrostatic bags.
Cardboard boxes will be used to protect the LEDs from mechanical shock during transportation.
The boxes are not water resistant, and they must be kept away from water and moisture.
The Bulk Pack types of packaging.
Max 500 pcs per bulk and Max 2500 pcs per ammo.
Bulk Pack Packaging Type: Ammo Pack Packaging Type:
20 bags/carton
Label
COLOR LED LAMP
JOWAXXXXX -XX-XXX
AXXXXXXXXXXX
(anti-electrostatic bag)
Hue
TYPE
QTY
RANK
LOT
Iv
xxx xxx
Vf
( )
XX
( )
LXXXXXXXX-XXX
PCS
X
( )XX
R

Products related to this Datasheet

LED COOL WHITE CLR 5MM RND T/H
LED COOL WHITE CLR 5MM RND T/H
LED COOL WHITE CLR 5MM RND T/H
LED COOL WHITE CLR 5MM RND T/H
LED WHITE 5MM ROUND T/H
LED WHITE 5MM ROUND T/H
LED WHITE 5MM ROUND T/H
LED WHITE 5MM ROUND T/H
LED WHITE 5MM ROUND T/H
LED WHITE 5MM ROUND T/H
LED WHITE 5MM ROUND T/H
LED WHITE 5MM ROUND T/H
LED COOL WHITE CLR 5MM RND T/H
LED COOL WHITE CLR 5MM RND T/H
>