USD
VideoLibrary

NimbeLink NL-SW-LTE-S7618RD Embedded Modem | Digi-Key Daily

NimbeLink presents their NL-SW-LTE-S7618RD embedded modem. This 4G LTE CAT 1 modem is designed to work on the Verizon Network using the latest 4G LTE technologies. Offered in a small form-factor, this Skywire interface modem is FCC certified, requires no carrier certification, is antenna independent, features USB and UART serial interfaces, accepts input voltages from 3 to 5 volts, and has improved reception with receiver diversity. This embedded modem eliminates rework, is end-device certified enabling a fast and cost-effective time to market, is available with bundled data plans from Verizon, and has a long network life. The modem is targeted for the United States. Applications include IoT development, remote monitoring, healthcare, consumer electronics, and industrial IoT.

6/7/2019 1:02:03 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponibleVer detalles
EMBEDDED CELLULAR MODEM VERIZONNL-SW-LTE-S7618RDEMBEDDED CELLULAR MODEM VERIZON311 - InmediataVer detalles
SKYWIRE DEVELOPMENT KITNL-SWDKSKYWIRE DEVELOPMENT KIT101 - InmediataVer detalles