USD
VideoLibrary

XENSIV campaign | Datasheet Preview

Radar, widely utilized for motion-detection and motion-sensing applications, is a superior motion sensor. The XENSIV 24 gigahertz radar chip is extremely sensitive, yet very robust. By penetrating non-metallic objects, it’s ideal for integration into product designs, eliminating requirements for openings or lenses. The XENSIV Audiohub Nano board allows users to evaluate digital XENSIV MEMS microphones. The Nano comes with four digital microphones and can be used with audio editing software. The DPS368 XENSIV sensor is an IPx8 certified low-energy-consumption digital barometric air pressure sensor. It consists of pads and membranes protected by a gel, making it very robust. It features high sensitivity, precision, and temperature stability over the full temperature range.

9/14/2020 6:54:53 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponibleVer detalles
IC RF MM-WAVE-MMICS 16WFQFNBGT24LTR11N16E6327XTSA1IC RF MM-WAVE-MMICS 16WFQFN1394 - InmediataVer detalles
MICROPHONE MEMS DIGITAL PDM OMNIIM69D130V01XTSA1MICROPHONE MEMS DIGITAL PDM OMNI8042 - InmediataVer detalles
IC ANLG ABSOLUTE PRES SNSR DSOF8KP229E3518XTMA1IC ANLG ABSOLUTE PRES SNSR DSOF81432 - InmediataVer detalles
MAGNETIC SWITCH UNIPOLAR SOT23-3TLE49643MXTSA1MAGNETIC SWITCH UNIPOLAR SOT23-35738 - InmediataVer detalles
GMR-BASED ANGLE SENSORTLE5014SP16E0001XUMA1GMR-BASED ANGLE SENSOR2800 - InmediataVer detalles
DIGITAL PRESSURE SENSORDPS368XTSA1DIGITAL PRESSURE SENSOR1191 - InmediataVer detalles
POSITION&CURRENT SENSORSTLE4999I3XALA1POSITION&CURRENT SENSORS2000 - InmediataVer detalles
POSITION&CURRENT SENSORSTLI4966GHTSA1POSITION&CURRENT SENSORS3000 - InmediataVer detalles
INFINEON LOW POWER RADAR DEMO BODEMOSENSE2GOLPULSETOBO1INFINEON LOW POWER RADAR DEMO BO0Ver detalles
S2GO PRESSURE DPS368S2GOPRESSUREDPS368TOBO1S2GO PRESSURE DPS36811 - InmediataVer detalles