Conectores modulares/Ethernet (RJ45) con imanes

Resultados : 2
Opciones de almacenamiento
Opciones ambientales
Medios de comunicación
Excluir
2Resultados

Demostración
de 2
Número de parte del fabricante
Cantidad disponible
Precio
Estado de la tarifa arancelaria
Serie
Paquete
Estado del producto
Tipo de conector
Cantidad de puertos
Cantidad de filas
Aplicaciones
Tipo de montaje
Orientación
Terminación
Altura por encima de la placa
Color de LED
Cantidad de núcleos por enchufe hembra
Blindaje
Características
Dirección de lengüeta
Material del contacto
Acabado del contacto
Temperatura de funcionamiento
2250013-4
CONN JACK 1PORT PCB
Bel Fuse Inc.
1,835
En stock
230
Mercado
1 : $9.10000
Granel
10 : $9.20000
Bandeja
Es posible que se aplique un arancel si se envía a los Estados Unidos
Granel
Bandeja
Activo
RJ45
1
1
10/100/1000 Base-T
Orificio pasante
Ángulo de 90° (Recto)
Soldadura
0.539" (13.70mm)
Verde, Amarillo - Verde, Amarillo
8
Dedo protegido contra interferencia electromagnética (EMI)
Guía para placa
Ascendente
Bronce fosforado
Oro
0°C ~ 70°C
0
En stock
Consultar el plazo de entrega
1 : $7.13000
Bandeja
-
-
Bandeja
Activo
RJ45
1
1
10/100/1000 Base-T
Orificio pasante
Ángulo de 90° (Recto)
Soldadura
0.535" (13.60mm)
Amarillo - Verde
8
Dedo protegido contra interferencia electromagnética (EMI)
Traba de placa
Descendente
Bronce fosforado
Oro
0°C ~ 70°C
Demostración
de 2

Modular/Ethernet Connector (RJ45) Jacks With Magnetics


The RJ45 connector—short for Registered Jack 45—is the most widely used interface for Ethernet networking, found in devices ranging from home routers to industrial switches. It uses an 8P8C (8 Position, 8 Contact) configuration standardized by ANSI/TIA-1096-A, with typical pinouts following T-568A or T-568B wiring schemes. While similar in appearance to the smaller RJ11 telephone connector, RJ45 supports more conductors and higher data rates, making it the standard for LAN transmission across Cat5e, Cat6, and Cat6a cabling. These jacks support high-speed Ethernet protocols defined by IEEE 802.3, including 10/100/1000Base-T and multi-gigabit applications. When integrated with magnetics—meaning the inclusion of built-in transformers and common-mode chokes—RJ45 jacks provide enhanced signal conditioning, isolation, and EMI (electromagnetic interference) suppression, which are essential for reliable, standards-compliant Ethernet communication.

Choosing an RJ45 jack with integrated magnetics offers several key advantages over non-magnetic versions. First and foremost, they eliminate the need for external magnetics on the PCB, saving valuable board space and simplifying layout—especially important in compact or high-density designs. These magnetics provide galvanic isolation (typically 1500 Vrms or higher) between the device and the network, protecting sensitive circuits from voltage transients and ground loops. They also improve signal integrity, especially at higher transmission speeds or over longer cable runs, by filtering noise and compensating for impedance mismatches. In applications supporting PoE (Power over Ethernet), jacks with integrated magnetics ensure compatibility with IEEE 802.3af, at, or bt standards, delivering power safely alongside data.