.jpg)
UM-35
Control y automatización de la industria | Medidores de panel industrial
Número de parte del fabricante | Descripción | Stock | Paquete | Estado | Ver detalles |
---|---|---|---|---|---|
UM-35-4-20MA 4-20MA PROCESS MONITOR, AC POWER | 4-20MA PROCESS MONITOR, AC POWER | 49 | Caja | - | |
UM-35-DCV DC VOLT PROCESS MONITOR, AC POWE | DC VOLT PROCESS MONITOR, AC POWE | 45 | Caja | - | |
UM-35-DCA DC AMP SHUNT 50-100MV 120/240V | DC AMP SHUNT 50-100MV 120/240V | 50 | Caja | - | |
UM-35RTD-C TEMPERATURE RTD 100OHM PT 3 OR 4 | TEMPERATURE RTD 100OHM PT 3 OR 4 | 50 | Caja | - | |
UM-35-TC-JC THERMOCOUPLE JC 1 120 OR 240VAC | THERMOCOUPLE JC 1 120 OR 240VAC | 50 | Caja | - | |
UM-35RTD-F.1 TEMPERATURE RTD 100 OHM PT 3 OR | TEMPERATURE RTD 100 OHM PT 3 OR | 50 | Caja | - | |
UM-35-TC-JF THERMOCOUPLE JF 1 120 OR 240VAC | THERMOCOUPLE JF 1 120 OR 240VAC | 50 | Caja | - | |
UM-35RTD-F TEMPERATURE RTD 100 OHM PT 3 OR | TEMPERATURE RTD 100 OHM PT 3 OR | 50 | Caja | - | |
UM-35-TC-KF THERMOCOUPLE KF 1 120/240VAC | THERMOCOUPLE KF 1 120/240VAC | 49 | Caja | - | |
UM-35RTD-C.1 TEMPERATURE RTD 100OHM PT 3 OR 4 | TEMPERATURE RTD 100OHM PT 3 OR 4 | 49 | Caja | - | |
UM-35-TC-KC THERMOCOUPLE KC 1 120/240VAC | THERMOCOUPLE KC 1 120/240VAC | 50 | Caja | - | |
UM-35-HZ LINE FREQ 15-199.9 HZ 120/240V | LINE FREQ 15-199.9 HZ 120/240V | 50 | Caja | - | |
UM-35-ACV DIFF AC 200/600V RMS 120/240V | DIFF AC 200/600V RMS 120/240V | 50 | Caja | - | |
UM-35-ACA5 0-5ACA RMS FOR CT 3.5 120/240V | 0-5ACA RMS FOR CT 3.5 120/240V | 49 | Caja | - | |
UM-35-SG PRESSURE 2MV/V 20MV/V EXC 5/10V | PRESSURE 2MV/V 20MV/V EXC 5/10V | 50 | Caja | - |