IHLP® Low-Profile, High-Current Inductors

Vishay extends IHLP family to include a 1212 case size

Dale's IHLP® Low-Profile, High-Current Inductors Vishay Dale's compact IHLP-1212BZ-11 offers a 3.0 mm by 3.6 mm footprint and ultra-low 2.0 mm profile with a high maximum frequency and standard inductance values from 0.22 µH through 1.5 µH.

The IHLP-1212BZ-11 offers a saturation current range from 4.0 A up to 7.5 A, typical DCR from 9.5 mΩ to 27.0 mΩ, and maximum DCR from 11.4 mΩ to 32.0 mΩ. These inductors handle high transient current spikes without hard saturation and are specified for an operating temperature range of -55°C to +125°C, with high resistance to thermal shock, moisture, mechanical shock, and vibration.

With a frequency range up to 1.0 MHz, the IHLP-1212BZ-11 serves as a high-performing, space, and power saving solution for voltage regulator module (VRM) and DC-to-DC converter applications in end products, including next-generation mobile devices, notebooks, desktop computers, graphic cards, and portable gaming devices.

Features
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise due to composite construction
  • Lowest DCR/µH in this package size
  • Shielded construction
  • Frequency range up to 1.0 MHz
  • RoHS compliant
Applications
  • PDA/notebook/desktop/server applications
  • DC/DC converters in distributed power systems
  • DC/DC converter for Field Programmable Gate Array (FPGA)
  • Battery powered devices
  • High current POL converters
  • Low profile, high current power supplies

IHLP Low-Profile High-Current Inductors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponible
FIXED IND 220NH 6.5A 11.4 MOHMIHLP1212BZERR22M11FIXED IND 220NH 6.5A 11.4 MOHM4251 - InmediataVer detalles
FIXED IND 360NH 6.3A 13.8 MOHMIHLP1212BZERR36M11FIXED IND 360NH 6.3A 13.8 MOHM5024 - InmediataVer detalles
FIXED IND 560NH 5.5A 19.4 MOHMIHLP1212BZERR56M11FIXED IND 560NH 5.5A 19.4 MOHM1710 - InmediataVer detalles
FIXED IND 680NH 5.5A 20.4 MOHMIHLP1212BZERR68M11FIXED IND 680NH 5.5A 20.4 MOHM3040 - InmediataVer detalles
FIXED IND 880NH 5.5A 22 MOHM SMDIHLP1212BZERR88M11FIXED IND 880NH 5.5A 22 MOHM SMD8166 - InmediataVer detalles
FIXED IND 1UH 5A 24 MOHM SMDIHLP1212BZER1R0M11FIXED IND 1UH 5A 24 MOHM SMD229990 - InmediataVer detalles
FIXED IND 1.2UH 5A 27 MOHM SMDIHLP1212BZER1R2M11FIXED IND 1.2UH 5A 27 MOHM SMD7037 - InmediataVer detalles
FIXED IND 1.5UH 3.8A 32 MOHM SMDIHLP1212BZER1R5M11FIXED IND 1.5UH 3.8A 32 MOHM SMD24657 - InmediataVer detalles
Publicado: 2010-05-10