USD

Wi-Fi Wireless Environmental Monitoring

RLE's WiNG and Wi-Fi wireless sensors monitor conditions in any critical space

Image of RLE's Wi-Fi Wireless Environmental MonitoringRLE's WiNG wireless and Wi-Fi sensors were the company’s biggest seller in Q2 2020. Mission-critical facilities around the world rely on WiNG’s flexibility, reliability, and ease of setup to protect their critical assets. The WIFI-TH delivers temperature and humidity data via existing Wi-Fi networks and supports WPA and WPA2-PSK encryption. Though the WiNG-MGR can be standalone for alarm notification and trending, it can integrate into enterprise DCIM or BMS using BACnet, MODbus, or SNMP.

The WiNG-MGR has a line of 900 MHz and 868 MHz RF sensors and transmitters to monitor conditions such as differential air pressure, air velocity, leak detection, analog sensor input (0 VDC to 5 VDC, 0 VDC to 10 VDC, and 4 mA to 20 mA), digital input, 10k2 thermistor, and RDT input 1,000 Ω platinum along with temperature and humidity. RLE’s WiNG wireless has exceptional range and a battery life of up to 12 years to assist in the ongoing protection and visibility of environments for permanent or temporary monitoring solutions.

WiNG wireless is deployed in areas such as datacenters, healthcare, schools, universities, industrial plants, commercial buildings, warehouses, and hot/cold/wet/dry/dirty/clean storage. The WiNG-MGR (gateway) and WiNG-RXT (range extender) can pass data over 1,000 feet away line-of-sight using 900 MHz / 868 MHz RF radio transmission. The WiNG-TH and other WiNG sensors/transmitters communicate up to 600 feet away from the WiNG-MGR or WiNG-RXT with a 98% packet delivery success rate every 10 to 20 seconds. The WIFI-TH is programmed for interval data delivery from 1 to 30 minutes. 7-year battery life can be expected at transmission intervals of 5 minutes and a longer battery life for less critical spaces where 10+ minute data transmissions are acceptable.

IoT and Edge environments requiring integrated data to deliver BAS and IAQ optimization is driving demand for reliable wireless technology. RLE Technologies is located in Fort Collins, CO and is proud to manufacture almost all products in the USA.

Features
  • WiNG 900 MHz/868 MHz RF battery life up to 12 years
  • WIFI-TH battery life up to 7 years at 5-minute intervals
  • WiNG transmitters communicate up to 600 ft indoor direct line-of-sight
  • WiNG-RXT communicates up to 1,000 ft direct line-of-sight to the WiNG-MGR
  • 98% packet transmission accuracy
  • Compact footprint with standard mounting options
  • WiNG-T and WiNG-TH include a magnet for quick and easy installation
  • Integrates BACnet, MODbus, and SNMP
  • Alarms and trends managed in the web user interface of IP enabled gateway (WiNG-MGR)
  • No software licenses
Applications
  • Temperature, humidity, and dew point in datacenters and MDF/IDF telecom rooms (WIFI-TH and WiNG-T/TH)
  • WIFI and WING temperature and humidity integration to optimize BAS performance and enable IAQ requirements and compliance reporting
  • Leak detection in mission-critical environments including all building types (WiNG-LD)
  • Measure differential air pressure in data centers, schools, commercial buildings, and healthcare to enable IAQ requirements (WiNG-DAP)
  • Measure air velocity typically under raised floors (WiNG-AIR)
  • Measure resistance from 10k2 thermistor input for fridge/freezer monitoring, hot/cold water supplies, and return temperatures with a pipe strap sensor, duct probes integrated to BAS for system optimization (WiNG-THRM)
  • Measure resistance from 1,000 Ω platinum RTD sensor for fridge/freezer monitoring, hot/cold water supplies, and return temperatures with a pipe strap sensor, duct probes integrated to BAS optimization (WiNG-RTD)
  • Contact closure monitoring and alarms such as smoke alarms, hydrogen/methane gas detection, door contacts, mechanical equipment alarms, and more (WiNG-DI)
  • Connect an output (0 VDC to 5 VDC, 0 VDC to 10 VDC, or 4 mA to 20 mA) from a 3rd party sensor and transmit that value every 10 to 20 seconds (WiNG-ANLG)

Wi-Fi Wireless Environmental Monitoring

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponibleVer detalles
WIFI TEMP AND HUMIDITY SENSORWIFI-THWIFI TEMP AND HUMIDITY SENSOR150 - InmediataVer detalles
WIRELESS AIRFLOW SENSORWING-AIR10WIRELESS AIRFLOW SENSOR25 - InmediataVer detalles
WIRELESS AIRFLOW SENSORWING-AIR3WIRELESS AIRFLOW SENSOR25 - InmediataVer detalles
WIRELESS AIRFLOW SENSORWING-AIR4WIRELESS AIRFLOW SENSOR25 - InmediataVer detalles
WING TRANSMITTER ANALOG INPUTWING-ANLGWING TRANSMITTER ANALOG INPUT25 - InmediataVer detalles
WIRELESS DIFF PRESSURE SENSORWING-DAPWIRELESS DIFF PRESSURE SENSOR25 - InmediataVer detalles
WING TRANSMITTER DIGITAL INPUTWING-DIWING TRANSMITTER DIGITAL INPUT25 - InmediataVer detalles
CONTROLLER FOR WING SENSORSWING-MGRCONTROLLER FOR WING SENSORS25 - InmediataVer detalles
RANGE EXTENDER FOR WING SENSORSWING-RXTRANGE EXTENDER FOR WING SENSORS25 - InmediataVer detalles
WIRELESS TEMPERATURE SENSORWING-TWIRELESS TEMPERATURE SENSOR250 - InmediataVer detalles
WIRELESS TEMP HUMIDITY SENSORWING-THWIRELESS TEMP HUMIDITY SENSOR250 - InmediataVer detalles
Publicado: 2020-10-02