USD

GT-1P(VP) Series DVI TFT Modules

Noritake’s modules are ready to use with most PCs and single-board computers

Image of Noritake GT-1P(VP) Series DVI TFT ModulesNoritake's GT-1P(VP) modules accept digital video input via a typical HDMI connector and touch input via USB and I²C (HID compliant). GT-1P(VP) modules are ready to use with most PCs (Windows/Linux) and single-board computers like Raspberry Pi.

The mounted FLETAS® touch panel gives HMI applications high touch sensitivity to operate accurately in demanding environments. This includes its ability to operate with cover glass, air-gap, and gloves in a wet environment.

Features
  • FLETAS metalized projective capacitive touch (MPCT)
  • High-brightness TFT panel
  • Free design resources and evaluation tools
  • Digital video input (DVI via HDMI connector)
  • Industrial-grade PCB design
  • Long-term support policy
  • RoHS compliant
  • Works with most PCs (Windows/Linux) and single-board computers (Raspberry Pi)
  • Value-added services: connector and/or cable assembly
  • USB supports HID, so no third-party driver required for Windows/Linux
  • Supports EDID for plug and play (automatic display settings)
  • 5”, 7”, and 10.1” screen sizes are available
Applications
  • Embedded monitors
  • Test and measurement/control equipment
  • Industrial controller/HMI/GUI
  • Vending
  • Medical
  • Professional cooking equipment
  • Security

GT-1P(VP) Display Modules

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponibleVer detalles
LCD TFT TOUCH DVI WXGA 10.1GT1280X800A-1303PLCD TFT TOUCH DVI WXGA 10.1"4 - InmediataVer detalles
LCD TFT TOUCH DVI WVGA 7GT800X480A-1303PLCD TFT TOUCH DVI WVGA 7"12 - InmediataVer detalles
LCD TFT TOUCH DVI WVGA 5GTWV050VHB00PLCD TFT TOUCH DVI WVGA 5"5 - InmediataVer detalles
LCD TFT TOUCH DVI WVGA 7GTWV070VHA00PLCD TFT TOUCH DVI WVGA 7"3 - InmediataVer detalles
LCD TFT TOUCH DVI WXGA 10.1GTWX101VHA00PLCD TFT TOUCH DVI WXGA 10.1"4 - InmediataVer detalles

GT-1P(VP) Accessories

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponibleVer detalles
CONN HOUSING 2.5MM 5POSXHP-5CONN HOUSING 2.5MM 5POS8151 - InmediataVer detalles
CONN HEADER R/A 10POS 2.5MMS10B-XH-A-1(LF)(SN)CONN HEADER R/A 10POS 2.5MM366 - InmediataVer detalles
CONN GH HOUSING 5POS 1.25MMGHR-05V-SCONN GH HOUSING 5POS 1.25MM85218 - InmediataVer detalles
JUMPER SSHL-002T-P0.2 X2 6AGHGH28K152JUMPER SSHL-002T-P0.2 X2 6"0Ver detalles
Publicado: 2019-11-15