USD

TL81A Deluxe Electronic Test Lead Kit

Fluke's kit is ideal for testing electronic equipment

Image of Fluke's TL81A Deluxe Electronic Test Lead KitThe Fluke TL81A Deluxe electronic test lead kit is ideal for testing electronic equipment. It offers test versatility with modular test probes, alligator clips, test clips, and other accessories included and can attach directly to the SureGrip™ test leads. The kit consists of a quad-fold nylon pouch containing 11 items.

Kit Contents/Features
  • Kit consists of a quad-fold nylon pouch containing two each (one black and one red) of the following items:
    • One-meter long test lead with a safety-shrouded, right-angle banana connector on one end and a stainless-steel test probe on the other end, rated up to 10 A; silicone-insulated leads have superior flexibility in cold temperatures and resistance to high temperatures
    • Insulated alligator clip rated up to 5 A
    • Insulated probe tip extender rated up to 3 A
    • Modular test probe with banana connector in the handle: rated up to 10 A
    • Modular hook-style clip test lead with banana connector: rated up to 5 A
    • Modular pinch-style clip test lead with banana connector: rated up to 5 A
    • Modular alligator clip with banana connector: rated up to 5 A
    • Slide-on IC probe tip adapter (rated up to 3 A) and test lead couplers
    • Bare spade lug with banana connector: rated up to 10 A
    • CAT III 300 V
    • Compatible with Fluke and other multimeters that accept safety shrouded, standard diameter banana connectors
    • UL approved
    • One-year warranty

TL81A Deluxe Electronic Test Lead Kit

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponibleVer detalles
KIT ELECTRONIC TEST LEAD DELUXETL81AKIT ELECTRONIC TEST LEAD DELUXE52 - InmediataVer detalles
Publicado: 2020-02-05