USD

FDMS8333L PowerTrench®

40 V N-channel PowerTrench MOSFET from ON Semiconductor

Image of Fairchild's FDMS8333L PowerTrench®This 40 V N-channel PowerTrench MOSFET, from ON Semiconductor, has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC / DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON), fast switching speed, and body diode reverse recovery performance.

N-Channel PowerTrench®

ImagenNúmero de pieza del fabricanteDescripciónTipo FETTecnologíaCantidad disponibleVer detalles
MOSFET N CH 40V 22A POWER 56FDMS8333LMOSFET N CH 40V 22A POWER 56Canal NMOSFET (óxido de metal)1152 - Inmediata
210000 - Stock en fábrica
Ver detalles
Publicado: 2013-06-17