USD

6300 Family of DC-DC Buck Converters

Efficiency-optimized family of DC-DC step-down converters from Intel®

Image of Altera's 6300 Family of DC-DC Buck Converters Intel® has developed an extensive family of efficiency-optimized DC-DC buck (step-down) converters with integrated inductors. These power systems-on-chip (PowerSoC) solutions enable the industry's smallest solution footprint and are recognized for their high efficiency, exceptional thermal performance, low noise, high reliability and ease of use. Unlike discrete power products, Intel's turnkey solutions give designers complete power management systems that are fully simulated, characterized, validated and production qualified.

Features
  • Tiny package footprint
  • Excellent efficiency
  • Simple layout, easy design
  • Low part count
  • Low noise, excellent transient response
  • Integrated inductor
  • Outstanding power density
  • 2.375 V to 6.6 V input range
  • Output enable and power OK signals
  • 2% output voltage accuracy over line, load, temperature
  • Full load operation across the entire ambient temperature range from -40°C to +85°C without the need for airflow or heat sink
  • Clock synchronization to external system clock or other Intel Enpirion® PowerSoCs
  • Low ripple and EMI (CISPR 22 class B compliant)
  • Fully RoHS compliant and Pb-free manufacturing line compatible
Applications

EN6337QI and EN6347QI

  • PoL regulation for processors, DSPs, FPGAs, and ASICs
  • Noise sensitive apps: A/V, RF, and Gbit I/O
  • Low voltage, distributed power architectures such as 0.8 V, 1.0 V, 1.2 V, 2.5 V, 3.3 V, and 5 V rails
  • Blade servers, RAID storage systems, LAN/SAN adapter cards, wireless base stations, industrial automation, test and measurement, embedded computing, communications, and multi-function printers.
  • Ripple sensitive applications
  • Beat frequency sensitive applications

EN6360QI and EN63A0QI

  • Point-of-load regulation for low-power, ASICs, multi-core and communication processors, DSPs, FPGAs, and distributed power architectures
  • Blade servers, RAID storage and LAN/SAN adapter cards, wireless base stations, industrial automation, test and measurement, embedded computing, and printers
  • High-efficiency, 12 V intermediate bus architectures
  • Beat frequency/noise sensitive applications

Buck Converters

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponibleVer detalles
DC DC CONVERTER 0.6-6.285VEN6337QIDC DC CONVERTER 0.6-6.285V14397 - InmediataVer detalles
DC DC CONVERTER 0.6-6.24VEN6347QIDC DC CONVERTER 0.6-6.24V3897 - InmediataVer detalles
DC DC CONVERTER 0.6-5.8V 46WEN6360QIDC DC CONVERTER 0.6-5.8V 46W1947 - InmediataVer detalles
DC DC CONVERTER 0.6-5.4V 65WEN63A0QIDC DC CONVERTER 0.6-5.4V 65W2422 - InmediataVer detalles

Evaluation Boards

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponibleVer detalles
EVAL BOARD FOR EN6337QIEVB-EN6337QIEVAL BOARD FOR EN6337QI8 - InmediataVer detalles
EVAL BOARD FOR EN6347QIEVB-EN6347QIEVAL BOARD FOR EN6347QI1 - InmediataVer detalles
EVAL BOARD FOR EN6360QIEVB-EN6360QIEVAL BOARD FOR EN6360QI1 - InmediataVer detalles
EVAL BOARD FOR EN63A0QIEVB-EN63A0QIEVAL BOARD FOR EN63A0QI3 - InmediataVer detalles
Publicado: 2012-11-20