Hoja de datos de 74HC4067D,653 de Nexperia USA Inc.

T4067 ngle ulkiple mu 3). s ind (E E E nexpefla
74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
Rev. 7 — 2 June 2020 Product data sheet
1. General description
The 74HC4067; 74HCT4067 is a single-pole 16-throw analog switch (SP16T) suitable for use in
analog or digital 16:1 multiplexer/demultiplexer applications. The switch features four digital select
inputs (S0, S1, S2 and S3), sixteen independent inputs/outputs (Yn), a common input/output (Z)
and a digital enable input (E). When E is HIGH, the switches are turned off. Inputs include clamp
diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of
VCC.
2. Features and benefits
Wide supply voltage range from 2.0 V to 10.0 V
Input levels S0, S1, S2, S3 and E inputs:
For 74HC4067: CMOS level
For 74HCT4067: TTL level
CMOS low power dissipation
High noise immunity
Low ON resistance:
80 Ω (typical) at VCC = 4.5 V
70 Ω (typical) at VCC = 6.0 V
60 Ω (typical) at VCC = 9.0 V
Complies with JEDEC standards:
JESD8C (2.7 V to 3.6 V)
JESD7A (2.0 V to 6.0 V)
Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V
CDM JESD22-C101E exceeds 1000 V
Multiple package options
Specified from -40 °C to +85 °C and -40 °C to +125 °C
Typical ‘break before make’ built-in
3. Applications
Analog multiplexing and demultiplexing
Digital multiplexing and demultiplexing
Signal gating
74HC4067; 74HCT4067 Table 1. Ordering information lyHH é in i 22 21 20 is 19 fl‘ 15 £5 ‘me 17 IS 001asg725 flfl1uug72§
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
4. Ordering information
Table 1. Ordering information
PackageType number
Temperature range Name Description Version
74HC4067D
74HCT4067D
-40 °C to +125 °C SO24 plastic small outline package; 24 leads;
body width 7.5 mm
SOT137-1
74HC4067DB
74HCT4067DB
-40 °C to +125 °C SSOP24 plastic shrink small outline package; 24 leads;
body width 5.3 mm
SOT340-1
74HC4067PW
74HCT4067PW
-40 °C to +125 °C TSSOP24 plastic thin shrink small outline package; 24 leads;
body width 4.4 mm
SOT355-1
74HC4067BQ
74HCT4067BQ
-40 °C to +125 °C DHVQFN24 plastic dual in-line compatible thermal
enhanced very thin quad flat package; no leads;
24 terminals; body 3.5 x 5.5 x 0.85 mm
SOT815-1
5. Functional diagram
001aag725
9 Y0
8 10 Y1S0
11
S1
14
S2
13
S3
15
E
7 Y2
6 Y3
5 Y4
4 Y5
Z
1
3 Y6
2 Y7
23 Y8
22 Y9
21 Y10
20 Y11
19 Y12
18 Y13
17 Y14
16 Y15
Fig. 1. Logic symbol
0
MUX/DMUX
3
9
G16
8
7
6
15
4
3
2
0
1
2
3
4
5
6
7
23
22
21
20
19
18
17
16
8
9
10
11
12
13
14
15
001aag726
16 × 0
15
10
11
14
13
15
Fig. 2. IEC logic symbol
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 2 / 26
74HC4067; 74HCT4067 Yn 4 a z lmm G“ We Wanna 001539727
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
001aag729
Yn
Z
GND
from
logic
VCC VCC
Fig. 3. Schematic diagram (one switch)
001aag727
1-OF-16
DECODER
10
9 Y0
S0
8 Y1
7 Y2
6 Y3
5 Y4
4 Y5
3 Y6
2 Y7
23 Y8
22 Y9
21 Y10
20 Y11
19 Y12
18 Y13
17 Y14
16 Y15
1 Z
11S1
14S2
13S3
15E
Fig. 4. Functional diagram
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 3 / 26
74HC4067; 74HCT4067 omaams
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
001aag728
Y0
Y1
S0
S1
S2
S3
E
Y2
Y3
Y4
Y5
Y6
Y7
Y8
Y9
Y10
Y11
Y12
Y13
Y14
Y15
Z
Fig. 5. Logic diagram
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 4 / 26
74HC4067;74HCT4067 74HCADG7 @@@@@@@@@q @ a a @ EEEEBEEEEE Transparent |op mew :jjjjjjjjmjj U 74H04061 EEEEEEEEEEEE naysagm Table 2. Pin description
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
6. Pinning information
6.1. Pinning
74HC4067
74HCT4067
Z VCC
Y7 Y8
Y6 Y9
Y5 Y10
Y4 Y11
Y3 Y12
Y2 Y13
Y1 Y14
Y0 Y15
S0 E
S1 S2
GND S3
001aag730
1
2
3
4
5
6
7
8
9
10
11
12
14
13
16
15
18
17
20
19
22
21
24
23
Fig. 6. Pin configuration SOT137-1 (SO24), SOT340-1
(SSOP24) and SOT355-1 (TSSOP24)
001aag731
74HC4067
74HCT4067
Transparent top view
S2
S0
S1
E
Y0 Y15
Y1 Y14
Y2 Y13
Y3 Y12
Y4 Y11
Y5 Y10
Y6 Y9
Y7 Y8
GND
S3
Z
V
C
C
11 14
10 15
9 16
8 17
7 18
6 19
5 20
4 21
3 22
2 23
12
13
1
2
4
terminal 1
index area
VCC(1)
(1) This is not a supply pin. There is no electrical or
mechanical requirement to solder the pad. In case
soldered, the solder land should remain floating or
connected to VCC.
Fig. 7. Pin configuration SOT815-1 (DHVQFN24)
6.2. Pin description
Table 2. Pin description
Symbol Pin Description
Z 1 common input or output
Y7, Y6, Y5, Y4, Y3, Y2, Y1, Y0,
Y15, Y14, Y13, Y12, Y11, Y10, Y9, Y8
2, 3, 4, 5, 6, 7, 8, 9,
16, 17, 18, 19, 20, 21, 22, 23
independent input or output
S0, S1, S2, S3 10, 11, 14, 13 address input
GND 12 ground (0 V)
E 15 enable input (active LOW)
VCC 24 supply voltage
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 5 / 26
74HC4067; 74HCT4067
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
7. Functional description
Table 3. Function table
H = HIGH voltage level; L = LOW voltage level; X = don’t care.
Inputs
E S3 S2 S1 S0
Channel ON
L L L L L Y0 to Z
L L L L H Y1 to Z
L L L H L Y2 to Z
L L L H H Y3 to Z
L L H L L Y4 to Z
L L H L H Y5 to Z
L L H H L Y6 to Z
L L H H H Y7 to Z
L H L L L Y8 to Z
L H L L H Y9 to Z
L H L H L Y10 to Z
L H L H H Y11 to Z
L H H L L Y12 to Z
L H H L H Y13 to Z
L H H H L Y14 to Z
L H H H H Y15 to Z
HXXXX-
8. Limiting values
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage [1] -0.5 +11.0 V
IIK input clamping current VI < -0.5 V or VI > VCC + 0.5 V - ±20 mA
ISK switch clamping current VSW < -0.5 V or VSW > VCC + 0.5 V - ±20 mA
ISW switch current VSW = -0.5 V to VCC + 0.5 V - ±25 mA
ICC supply current - +50 mA
IGND ground current -50 - mA
Tstg storage temperature -65 +150 °C
Ptot total power dissipation Tamb = -40 °C to +125 °C [2] - 500 mW
P power dissipation per switch - 100 mW
[1] To avoid drawing VCC current out of terminal Z, when switch current flows in terminals Yn, the voltage drop across the bidirectional
switch must not exceed 0.4 V. If the switch current flows into terminal Z, no VCC current will flow out of terminals Yn. In this case there
is no limit for the voltage drop across the switch, but the voltages at Yn and Z may not exceed VCC or GND.
[2] For SOT137-1 (SO24) package: Ptot derates linearly with 16.2 mW/K above 119 °C.
For SOT340-1 (SSOP24) packages: Ptot derates linearly with 12.4 mW/K above 110 °C.
For SOT355-1 (TSSOP24) package: Ptot derates linearly with 12.4 mW/K above 110 °C.
For SOT815-1 (DHVQFN24) package: Ptot derates linearly with 15.0 mW/K above 117 °C.
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 6 / 26
74HC4067; 74HCT4067 Table 5. Recommended operating conditions
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
9. Recommended operating conditions
Table 5. Recommended operating conditions
74HC4067 74HCT4067Symbol Parameter Conditions
Min Typ Max Min Typ Max
Unit
VCC supply voltage 2.0 5.0 10.0 4.5 5.0 5.5 V
VIinput voltage GND - VCC GND - VCC V
VSW switch voltage GND - VCC GND - VCC V
VCC = 2.0 V - - 625 - - - ns
VCC = 4.5 V - 1.67 139 - 1.67 139 ns
VCC = 6.0 V - - 83 - - - ns
Δt/ΔV input transition rise and fall
rate
VCC = 10.0 V - - 31 - - - ns
Tamb ambient temperature -40 +25 +125 -40 +25 +125 °C
10. Static characteristics
Table 6. RON resistance per switch for types 74HC4067 and 74HCT4067
VI = VIH or VIL; for test circuit see Fig. 8.
Vis is the input voltage at a Yn or Z terminal, whichever is assigned as an input.
Vos is the output voltage at a Yn or Z terminal, whichever is assigned as an output.
For 74HC4067: VCC - GND = 2.0 V, 4.5 V, 6.0 V and 9.0 V.
For 74HCT4067: VCC - GND = 4.5 V.
25 °C -40 °C to +125 °CSymbol Parameter Conditions
Typ Max Max
(85 °C)
Max
(125 °C)
Unit
Vis = VCC to GND
VCC = 2.0 V; ISW = 100 μA [1] ----Ω
VCC = 4.5 V; ISW = 1000 μA 110 180 225 270 Ω
VCC = 6.0 V; ISW = 1000 μA 95 160 200 240 Ω
RON(peak) ON resistance (peak)
VCC = 9.0 V; ISW = 1000 μA 75 130 165 195 Ω
Vis = GND or VCC
VCC = 2.0 V; ISW = 100 μA [1] 150 - - -
VCC = 4.5 V; ISW = 1000 μA 90 160 200 240 Ω
VCC = 6.0 V; ISW = 1000 μA 80 140 175 210 Ω
RON(rail) ON resistance (rail)
VCC = 9.0 V; ISW = 1000 μA 70 120 150 180 Ω
Vis = VCC to GND
VCC = 2.0 V [1] ----Ω
VCC = 4.5 V 9 - - - Ω
VCC = 6.0 V 8 - - - Ω
ΔRON ON resistance mismatch
between channels
VCC = 9.0 V 6 - - - Ω
[1] At supply voltages (VCC - GND) approaching 2 V, the analog switch ON resistance becomes extremely non-linear. Therefore it is
recommended that these devices be used to transmit digital signals only, when using these supply voltages.
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 7 / 26
74HC4067; 74HCT4067 mnh047 rm @ x J. ? m ammm sz RON = 15w
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
Vis = 0 V to VCC
Fig. 8. Test circuit for measuring RON
Vis (V)
0 9.07.23.6 5.41.8
mnb047
50
70
30
90
110
10
RON
(Ω)
(1)
(2)
(3)
Vis = 0 V to VCC
(1) VCC = 4.5 V
(2) VCC = 6.0 V
(3) VCC = 9.0 V
Fig. 9. Typical RON as a function of input voltage Vis
Table 7. Static characteristics 74HC4067
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
Vis is the input voltage at a Yn or Z terminal, whichever is assigned as an input.
Vos is the output voltage at a Yn or Z terminal, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
Tamb = 25 °C
VCC = 2.0 V 1.5 1.2 - V
VCC = 4.5 V 3.15 2.4 - V
VCC = 6.0 V 4.2 3.2 - V
VIH HIGH-level input voltage
VCC = 9.0 V 6.3 4.7 - V
VCC = 2.0 V - 0.8 0.5 V
VCC = 4.5 V - 2.1 1.35 V
VCC = 6.0 V - 2.8 1.80 V
VIL LOW-level input voltage
VCC = 9.0 V - 4.3 2.70 V
VI = VCC or GND
VCC = 6.0 V - - ±0.1 μA
IIinput leakage current
VCC = 10.0 V - - ±0.2 μA
VCC = 10.0 V; VI = VIH or VIL;
|VSW| = VCC - GND; see Fig. 10
per channel - - ±0.1 μA
IS(OFF) OFF-state leakage current
all channels - - ±0.8 μA
IS(ON) ON-state leakage current VCC = 10.0 V; VI = VIH or VIL;
|VSW| = VCC - GND; see Fig. 11
- - ±0.8 μA
VI = VCC or GND; Vis = GND or VCC;
Vos = VCC or GND
VCC = 6.0 V - - 8.0 μA
ICC supply current
VCC = 10.0 V - - 16.0 μA
CIinput capacitance - 3.5 - pF
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 8 / 26
74HC4067; 74HCT4067
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
Symbol Parameter Conditions Min Typ Max Unit
Tamb = -40 °C to +85 °C
VCC = 2.0 V 1.5 - - V
VCC = 4.5 V 3.15 - - V
VCC = 6.0 V 4.2 - - V
VIH HIGH-level input voltage
VCC = 9.0 V 6.3 - - V
VCC = 2.0 V - - 0.50 V
VCC = 4.5 V - - 1.35 V
VCC = 6.0 V - - 1.80 V
VIL LOW-level input voltage
VCC = 9.0 V - - 2.70 V
VI = VCC or GND
VCC = 6.0 V - - ±1.0 μA
IIinput leakage current
VCC = 10.0 V - - ±2.0 μA
VCC = 10.0 V; VI = VIH or VIL;
|VSW| = VCC - GND; see Fig. 10
per channel - - ±1.0 μA
IS(OFF) OFF-state leakage current
all channels - - ±8.0 μA
IS(ON) ON-state leakage current VCC = 10.0 V; VI = VIH or VIL;
|VSW| = VCC - GND; see Fig. 11
- - ±8.0 μA
VI = VCC or GND; Vis = GND or VCC;
Vos = VCC or GND
VCC = 6.0 V - - 80.0 μA
ICC supply current
VCC = 10.0 V - - 160 μA
Tamb = -40 °C to +125 °C
VCC = 2.0 V 1.5 - - V
VCC = 4.5 V 3.15 - - V
VCC = 6.0 V 4.2 - - V
VIH HIGH-level input voltage
VCC = 9.0 V 6.3 - - V
VCC = 2.0 V - - 0.50 V
VCC = 4.5 V - - 1.35 V
VCC = 6.0 V - - 1.80 V
VIL LOW-level input voltage
VCC = 9.0 V - - 2.70 V
VI = VCC or GND
VCC = 6.0 V - - ±1.0 μA
IIinput leakage current
VCC = 10.0 V - - ±2.0 μA
VCC = 10.0 V; VI = VIH or VIL;
|VSW| = VCC - GND; see Fig. 10
per channel - - ±1.0 μA
IS(OFF) OFF-state leakage current
all channels - - ±8.0 μA
IS(ON) ON-state leakage current VCC = 10.0 V; VI = VIH or VIL;
|VSW| = VCC - GND; see Fig. 11
- - ±8.0 μA
VI = VCC or GND; Vis = GND or VCC;
Vos = VCC or GND
VCC = 6.0 V - - 160 μA
ICC supply current
VCC = 10.0 V - - 320 μA
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 9 / 26
74HC4067; 74HCT4067 0f VIL: 9 Fig. 1D 0f VIL: 9 Fig. 11 0f VIL: 9 Fig. 1D or VIL: 9 Fig. 11
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
Table 8. Static characteristics 74HCT4067
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
Vis is the input voltage at a Yn or Z terminal, whichever is assigned as an input.
Vos is the output voltage at a Yn or Z terminal, whichever is assigned as an output.
Symbol Parameter Conditions Min Typ Max Unit
Tamb = 25 °C
VIH HIGH-level input voltage VCC = 4.5 V to 5.5 V 2.0 1.6 - V
VIL LOW-level input voltage VCC = 4.5 V to 5.5 V - 1.2 0.8 V
IIinput leakage current VI = VCC or GND; VCC = 5.5 V - - ±0.1 μA
VCC = 5.5 V; VI = VIH or VIL;
|VSW| = VCC - GND; see Fig. 10
per channel - - ±0.1 μA
IS(OFF) OFF-state leakage current
all channels - - ±0.8 μA
IS(ON) ON-state leakage current VCC = 5.5 V; VI = VIH or VIL;
|VSW| = VCC - GND; see Fig. 11
- - ±0.8 μA
ICC supply current VI = VCC or GND; Vis = GND or VCC;
Vos = VCC or GND; VCC = 4.5 V to 5.5 V
- - 8.0 μA
per input pin; VI = VCC - 2.1 V; other inputs
at VCC or GND; VCC = 4.5 V to 5.5 V
pin E - 60 216 μA
ΔICC additional supply current
pin Sn - 50 180 μA
CIinput capacitance - 3.5 - pF
Tamb = -40 °C to +85 °C
VIH HIGH-level input voltage VCC = 4.5 V to 5.5 V 2.0 - - V
VIL LOW-level input voltage VCC = 4.5 V to 5.5 V - - 0.8 V
IIinput leakage current VI = VCC or GND; VCC = 5.5 V - - ±1.0 μA
VCC = 5.5 V; VI = VIH or VIL;
|VSW| = VCC - GND; see Fig. 10
per channel - - ±1.0 μA
IS(OFF) OFF-state leakage current
all channels - - ±8.0 μA
IS(ON) ON-state leakage current VCC = 5.5 V; VI = VIH or VIL;
|VSW| = VCC - GND; see Fig. 11
- - ±8.0 μA
ICC supply current VI = VCC or GND; Vis = GND or VCC;
Vos = VCC or GND; VCC = 4.5 V to 5.5 V
- - 80.0 μA
per input pin; VI = VCC - 2.1 V; other inputs
at VCC or GND; VCC = 4.5 V to 5.5 V
pin E - - 270 μA
ΔICC additional supply current
pin Sn - - 225 μA
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 10 / 26
74HC4067; 74HCT4067 I—V—V—Vi or V‘L: e Fig. 10 or V‘L: e Fig. 11 E3 61” rm amagm m W153g735
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
Symbol Parameter Conditions Min Typ Max Unit
Tamb = -40 °C to +125 °C
VIH HIGH-level input voltage VCC = 4.5 V to 5.5 V 2.0 - - V
VIL LOW-level input voltage VCC = 4.5 V to 5.5 V - - 0.8 V
IIinput leakage current VI = VCC or GND; VCC = 5.5 V - - ±1.0 μA
VCC = 5.5 V; VI = VIH or VIL;
|VSW| = VCC - GND; see Fig. 10
per channel - - ±1.0 μA
IS(OFF) OFF-state leakage current
all channels - - ±8.0 μA
IS(ON) ON-state leakage current VCC = 5.5 V; VI = VIH or VIL;
|VSW| = VCC - GND; see Fig. 11
- - ±8.0 μA
ICC supply current VI = VCC or GND; Vis = GND or VCC;
Vos = VCC or GND; VCC = 4.5 V to 5.5 V
- - 160 μA
per input pin; VI = VCC - 2.1 V; other inputs
at VCC or GND; VCC = 4.5 V to 5.5 V
pin E - - 294 μA
ΔICC additional supply current
pin Sn - - 245 μA
ISW
ISW
001aag734
VIH
Z
VCC
Yn
E
Vos
Vis
GND
Vis = VCC and Vos = GND
Vis = GND and Vos = VCC
Fig. 10. Test circuit for measuring OFF-state leakage
current
ISW
001aag735
VIL
Z Yn
E
Vos
Vis
GND
VCC
Vis = VCC and Vos = open
Vis = GND and Vos = open
Fig. 11. Test circuit for measuring ON-state leakage
current
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 11 / 26
74HC4067; 74HCT4067 Fig. 14 Fig. 12 E Fig. 13
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
11. Dynamic characteristics
Table 9. Dynamic characteristics 74HC4067
GND = 0 V; tr = tf = 6 ns; CL = 50 pF unless specified otherwise; for test circuit see Fig. 14.
Vis is the input voltage at a Yn or Z terminal, whichever is assigned as an input.
Vos is the output voltage at a Yn or Z terminal, whichever is assigned as an output.
25 °C -40 °C to +125 °CSymbol Parameter Conditions
Typ Max Max
(85 °C)
Max
(125 °C)
Unit
Yn to Z; see Fig. 12 [1][2]
VCC = 2.0 V 25 75 95 110 ns
VCC = 4.5 V 9 15 19 22 ns
VCC = 6.0 V 7 13 16 19 ns
VCC = 9.0 V 5 9 11 14 ns
Z to Yn
VCC = 2.0 V 18 60 75 90 ns
VCC = 4.5 V 6 12 15 18 ns
VCC = 6.0 V 5 10 13 15 ns
tpd propagation delay
VCC = 9.0 V 4 8 10 12 ns
E to Yn; see Fig. 13 [3]
VCC = 2.0 V 74 250 315 375 ns
VCC = 4.5 V 27 50 63 75 ns
VCC = 5.0 V; CL = 15 pF 27 - - - ns
VCC = 6.0 V 22 43 54 64 ns
VCC = 9.0 V 20 38 48 57 ns
Sn to Yn
VCC = 2.0 V 83 250 315 375 ns
VCC = 4.5 V 30 50 63 75 ns
VCC = 5.0 V; CL = 15 pF 29 - - - ns
VCC = 6.0 V 24 43 54 64 ns
VCC = 9.0 V 21 38 48 57 ns
E to Z
VCC = 2.0 V 85 275 345 415 ns
VCC = 4.5 V 31 55 69 83 ns
VCC = 6.0 V 25 47 59 71 ns
VCC = 9.0 V 24 42 53 63 ns
Sn to Z
VCC = 2.0 V 94 290 365 435 ns
VCC = 4.5 V 34 58 73 87 ns
VCC = 6.0 V 27 47 62 74 ns
toff turn-off time
VCC = 9.0 V 25 45 56 68 ns
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 12 / 26
74HC4067; 74HCT4067 E Fig. 13
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
25 °C -40 °C to +125 °CSymbol Parameter Conditions
Typ Max Max
(85 °C)
Max
(125 °C)
Unit
E to Yn; see Fig. 13 [4]
VCC = 2.0 V 80 275 345 415 ns
VCC = 4.5 V 29 55 69 83 ns
VCC = 5.0 V; CL = 15 pF 26 - - - ns
VCC = 6.0 V 23 47 59 71 ns
VCC = 9.0 V 17 42 53 63 ns
Sn to Yn
VCC = 2.0 V 88 300 375 450 ns
VCC = 4.5 V 32 60 75 90 ns
VCC = 5.0 V; CL = 15 pF 29 - - - ns
VCC = 6.0 V 26 51 64 77 ns
VCC = 9.0 V 18 45 56 68 ns
E to Z
VCC = 2.0 V 85 275 345 415 ns
VCC = 4.5 V 31 55 69 83 ns
VCC = 6.0 V 25 47 59 71 ns
VCC = 9.0 V 18 42 53 63 ns
Sn to Z
VCC = 2.0 V 94 300 375 450 ns
VCC = 4.5 V 34 60 75 90 ns
VCC = 6.0 V 27 51 64 77 ns
ton turn-on time
VCC = 9.0 V 19 45 56 68 ns
CPD power dissipation
capacitance
per switch; VI = GND to VCC [5] 29 - - - pF
[1] tpd is the same as tPHL and tPLH.
[2] Due to higher Z terminal capacitance (16 switches versus 1) the delay figures to the Z terminal are higher than those to the Y terminal.
[3] ton is the same as tPHZ and tPLZ.
[4] toff is the same as tPZH and tPZL.
[5] CPD is used to determine the dynamic power dissipation (PD in μW).
PD = CPD x VCC
2 x fi + ∑{(CL + Csw) x VCC
2 x fo} where:
fi = input frequency in MHz;
fo = output frequency in MHz;
∑{(CL + Csw) x VCC
2 x fo} = sum of outputs;
CL = output load capacitance in pF;
Csw = switch capacitance in pF;
VCC = supply voltage in V.
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 13 / 26
74HC4067; 74HCT4067 Fig. 14 Fig. 12 E Fig. 13 E Fig. 13
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
Table 10. Dynamic characteristics 74HCT4067
GND = 0 V; tr = tf = 6 ns; CL = 50 pF unless specified otherwise; for test circuit see Fig. 14.
Vis is the input voltage at a Yn or Z terminal, whichever is assigned as an input.
Vos is the output voltage at a Yn or Z terminal, whichever is assigned as an output.
25 °C -40 °C to +125 °CSymbol Parameter Conditions
Typ Max Max
(85 °C)
Max
(125 °C)
Unit
Yn to Z; see Fig. 12 [1][2]
VCC = 4.5 V 9 15 19 22 ns
Z to Yn
tpd propagation delay
VCC = 4.5 V 6 12 15 18 ns
E to Yn; see Fig. 13 [3]
VCC = 4.5 V 26 55 69 83 ns
VCC = 5.0 V; CL = 15 pF 26 - - - ns
Sn to Yn
VCC = 4.5 V 31 55 69 83 ns
VCC = 5.0 V; CL = 15 pF 30 - - - ns
E to Z
VCC = 4.5 V 30 60 75 90 ns
Sn to Z
toff turn-off time
VCC = 4.5 V 35 60 75 90 ns
E to Yn; see Fig. 13 [4]
VCC = 4.5 V 32 60 75 90 ns
VCC = 5.0 V; CL = 15 pF 32 - - - ns
Sn to Yn
VCC = 4.5 V 35 60 75 90 ns
VCC = 5.0 V; CL = 15 pF 33 - - - ns
E to Z
VCC = 4.5 V 38 65 81 98 ns
Sn to Z
ton turn-on time
VCC = 4.5 V 38 65 81 98 ns
CPD power dissipation
capacitance
per switch; VI = GND to (VCC - 1.5 V) [5] 29 - - - pF
[1] tpd is the same as tPHL and tPLH.
[2] Due to higher Z terminal capacitance (16 switches versus 1) the delay figures to the Z terminal are higher than those to the Y terminal.
[3] ton is the same as tPHZ and tPLZ.
[4] toff is the same as tPZH and tPZL.
[5] CPD is used to determine the dynamic power dissipation (PD in μW).
PD = CPD x VCC
2 x fi + ∑{(CL + Csw) x VCC
2 x fo} where:
fi = input frequency in MHz;
fo = output frequency in MHz;
∑{(CL + Csw) x VCC
2 x fo} = sum of outputs;
CL = output load capacitance in pF;
Csw = switch capacitance in pF;
VCC = supply voltage in V.
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 14 / 26
74HC4067; 74HCT4067 ammssa Table 11 Table 11. Measurement points
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
11.1. Waveforms and test circuit
001aad555
tPLH tPHL
50 %
50 %
Vis input
Vos output
Fig. 12. Input (Vis) to output (Vos) propagation delays
001aad556
tPLZ
tPHZ
switch OFF switch ON
switch ON
Vos output
Vos output
E, Sn inputs VM
VI
0 V
90 %
10 %
tPZL
tPZH
50 %
50 %
Measurement points are shown in Table 11.
Fig. 13. Turn-on and turn-off times
Table 11. Measurement points
Type VIVM
74HC4067 VCC 0.5VCC
74HCT4067 3.0 V 1.3 V
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 15 / 26
74HC4067; 74HCT4067 fl Table 12 Table 12. Test data
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
VMVM
tW
tW
10 %
90 %
0 V
VI
VI
negative
pulse
positive
pulse
0 V
VMVM
90 %
10 %
tf
tr
tr
tf
001aag732
VCC VCC
open
GND
VIVos
DUT
CL
RT
RLS1
PULSE
GENERATOR
Vis
Test data is given in Table 12.
Definitions test circuit:
RT = Termination resistance should be equal to output impedance Zo of the pulse generator.
CL = Load capacitance including jig and probe capacitance.
RL = Load resistance.
S1 = Test selection switch.
Fig. 14. Test circuit for measuring switching times
Table 12. Test data
Input Output
Control E Address Sn Switch Yn (Z) Switch Z (Yn)
Test
VI[1] VI[1] Vis
tr, tf
CLRL
S1 position
tPHL, tPLH GND GND or VCC GND to VCC 6 ns 50 pF - open
tPHZ, tPZH GND to VCC GND to VCC VCC 6 ns 50 pF, 15 pF 1 kΩ GND
tPLZ, tPZL GND to VCC GND to VCC GND 6 ns 50 pF, 15 pF 1 kΩ VCC
[1] For 74HCT4067: maximum input voltage VI = 3.0 V.
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 16 / 26
74HC4067; 74HCT4067 rm T 9+4 gamma
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
12. Additional dynamic characteristics
Table 13. Additional dynamic characteristics
Recommended conditions and typical values; GND = 0 V.
Vis is the input voltage at a Yn or Z terminal, whichever is assigned as an input.
Vos is the output voltage at a Yn or Z terminal, whichever is assigned as an output.
25 °CSymbol Parameter Conditions
Min Typ Max
Unit
RL = 10 kΩ; CL = 50 pF; see Fig. 15
fi = 1 kHz
VCC = 4.5 V; Vis(p-p) = 4.0 V - 0.04 - %
VCC = 9.0 V; Vis(p-p) = 8.0 V - 0.02 - %
fi = 10 kHz
VCC = 4.5 V; Vis(p-p) = 4.0 V - 0.12 - %
THD total harmonic distortion
VCC = 9.0 V; Vis(p-p) = 8.0 V - 0.06 - %
RL = 600 Ω; CL = 50 pF; see Fig. 16 [1]
VCC = 4.5 V - -50 - dB
αiso isolation (OFF-state)
VCC = 9.0 V - -50 - dB
RL = 50 Ω; CL = 10 pF; see Fig. 17 [2]
VCC = 4.5 V - 90 - MHz
f(-3dB) -3 dB frequency response
VCC = 9.0 V - 100 - MHz
independent pins Y - 5 - pFCsw switch capacitance
common pin Z - 45 - pF
[1] Adjust input voltage Vis to 0 dBm level (0 dBm = 1 mW into 600 Ω).
[2] Adjust input voltage Vis to 0 dBm level at Vos for fi = 1 MHz (0 dBm = 1 mW into 50 Ω). After set-up, fi is increased to obtain a reading
of -3 dB at Vos.
10 µF
001aag736
VIL
Z
GND
Yn
E
Vos
D
VCC
2RL
2RLCL
Vis
fi
VCC
Fig. 15. Test circuit for measuring total harmonic distortion
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 17 / 26
74HC4067; 74HCT4067 rm 001555332 v z m 001559737
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
001aae332
fi (kHz)
10 105106
104
102103
- 60
- 40
- 80
- 20
0
αiso
(dB)
- 100
a. Isolation (OFF-state)
0.1 µF
001aag737
VIH
Z
GND
Yn
E
Vos
VCC
2RL
2RLCL
Vis
fidB
VCC
b. Test circuit
VCC = 4.5 V; GND = 0 V; RL = 600 Ω; Rsource = 1 kΩ.
Fig. 16. Isolation (OFF-state) as a function of frequency
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 18 / 26
74HC4067; 74HCT4067 rm y 991359739 001559733
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
001aag739
fi (kHz)
10 105106
104
102103
0
5
Vos
(dB)
- 5
a. Typical -3 dB frequency response
0.1 µF
001aag738
VIL
Z
dB
Yn
E
Vos
VCC
2RL
2RLCL
Vis
fiGND
VCC
b. Test circuit
VCC = 4.5 V; GND = 0 V; RL = 50 Ω; Rsource = 1 kΩ.
Fig. 17. -3 dB frequency response
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 19 / 26
74HC4067; 74HCT4067 $024: plastic small outline package; 24 leads; body width 7.5 mm SOT137-1 ffifi— :31? immmm g 4P4k l \\// if HEHHHEHHHEHH 4i; >r91p ,— f , F1 H H H HHDH‘H H H HJE «H all:
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
13. Package outline
UNIT A
max. A
1 A
2 A
3 b
p c D
(1) E
(1) (1)
e H
E L L
p Q Z
y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm
inches
2.65 0.3
0.1
2.45
2.25
0.49
0.36
0.32
0.23
15.6
15.2
7.6
7.4 1.27 10.65
10.00
1.1
1.0
0.9
0.4 8
0
o
o
0.25 0.1
DIMENSIONS (inch dimensions are derived from the original mm dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm (0.006 inch) maximum per side are not included.
1.1
0.4
SOT137-1
X
12
24
w M
θ
A
A
1
A
2
b
p
D
H
E
L
p
Q
detail X
E
Z
c
L
v M A
13
(A )
3
A
y
0.25
075E05 MS-013
pin 1 index
0.1 0.012
0.004
0.096
0.089
0.019
0.014
0.013
0.009
0.61
0.60
0.30
0.29 0.05
1.4
0.055
0.419
0.394
0.043
0.039
0.035
0.016
0.01
0.25
0.01 0.004
0.043
0.016
0.01
e
1
0 5 10 mm
scale
SO24: plastic small outline package; 24 leads; body width 7.5 mm SOT137-1
99-12-27
03-02-19
Fig. 18. Package outline SOT137-1 (SO24)
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 20 / 26
74HC4067; 74HCT4067 SSOP24: plastic shrink small outline package; 24 leads; body width 53 mm SOT340-1 m‘ ‘ r—1_—_-—1 ‘17 \ " ” a-l
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
UNIT A
1 A
2 A
3 b
p c D
(1) E
(1) (1)
e H
E L L
p Q Z y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.21
0.05
1.80
1.65
0.38
0.25
0.20
0.09
8.4
8.0
5.4
5.2 0.65 1.25
7.9
7.6
0.9
0.7
0.8
0.4
8
0
o
o
0.13 0.1 0.2
DIMENSIONS (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.2 mm maximum per side are not included.
1.03
0.63
SOT340-1 MO-150 99-12-27
03-02-19
X
w M
θ
A
A
1
A
2
b
p
D
H
E
L
p
Q
detail X
E
Z
e
c
L
v M A
(A )
3
A
1 12
24 13
0.25
y
pin 1 index
0 2.5 5 mm
scale
SSOP24: plastic shrink small outline package; 24 leads; body width 5.3 mm SOT340-1
A
max.
2
Fig. 19. Package outline SOT340-1 (SSOP24)
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 21 / 26
74HC4067; 74HCT4067 TSSOP24: plastic lhin shrink small outline package; 24 leads; body width 44 mm SOT355-1 l l ’ 52*” ’’’’’ * l : il HHHHWHHHHH 4i +D JL-
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
UNIT A
1 A
2 A
3 b
p c D
(1) E
(2) (1)
e H
E L L
p Q Z y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.15
0.05
0.95
0.80
0.30
0.19
0.2
0.1
7.9
7.7
4.5
4.3 0.65 6.6
6.2
0.4
0.3
8
0
o
o
0.13 0.1 0.2 1
DIMENSIONS (mm are the original dimensions)
Notes
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
2. Plastic interlead protrusions of 0.25 mm maximum per side are not included.
0.75
0.50
SOT355-1 MO-153 99-12-27
03-02-19
0.25 0.5
0.2
w M
b
p
Z
e
1 12
24 13
pin 1 index
θ
A
A
1
A
2
L
p
Q
detail X
L
(A )
3
H
E
E
c
v M A
X
A D
y
0 2.5 5 mm
scale
TSSOP24: plastic thin shrink small outline package; 24 leads; body width 4.4 mm SOT355-1
A
max.
1.1
Fig. 20. Package outline SOT355-1 (TSSOP24)
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 22 / 26
74HC4067; 74HCT4067 DHVQFN24: plastic dual in-line compatible thermal enhanced very thin quad flal package; DD l l l + l l l l?” JUL Mel www 69$ OO 0 o g l D“ 7U“ +lUUUUUlUUUUU D l E" ,,,,,, + ,,,,,, % flmnflwmnflflm U 9
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
Note
1. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
SOT815-1 - - - - - - - - - 03-04-29
SOT815-1
0 2.5 5 mm
scale
b y
y1 C
C
A C
C
B
v M
w M
e1
e2
terminal 1
index area
terminal 1
index area
X
UNIT A(1)
max. A1 b c e Eh L e1 y w v
mm 1 0.05
0.00
0.30
0.18 0.5 4.5
e2
1.5 0.2 2.25
1.95
Dh
4.25
3.95 0.05 0.05
y1
0.1 0.1
DIMENSIONS (mm are the original dimensions)
0.5
0.3
D(1)
5.6
5.4
E(1)
3.6
3.4
D
E
B A
e
DHVQFN24: plastic dual in-line compatible thermal enhanced very thin quad flat package;
no leads; 24 terminals; body 3.5 x 5.5 x 0.85 mm
A A1
c
detail X
Eh
L
Dh
2
23
11
14
13
12
1
24
Fig. 21. Package outline SOT815-1 (DHVQFN24)
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 23 / 26
74HC4067; 74HCT4067 Table 14. Abbreviations Table 15. Revision history Section 2 Table 4 Fig. 8 Fig. 9
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
14. Abbreviations
Table 14. Abbreviations
Acronym Description
CDM Charged Device Model
CMOS Complementary Metal-Oxide Semiconductor
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
TTL Transistor-Transistor Logic
15. Revision history
Table 15. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74HC_HCT4067 v.7 20200602 Product data sheet - 74HC_HCT4067 v.6
Modifications: The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
Legal texts have been adapted to the new company name where appropriate.
Section 2 updated.
Table 4: Derating values for Ptot total power dissipation have been updated.
74HC_HCT4067 v.6 20150522 Product data sheet - 74HC_HCT4067 v.5
Modifications: Type numbers 74HC4067N and 74HCT4067N (SOT101-1) removed.
Fig. 8, Fig. 9: Figure note Vis = 0 V to (VCC-GND) changed to Vis = 0 V to VCC
74HC_HCT4067 v.5 20111213 Product data sheet - 74HC_HCT4067 v.4
Modifications: Legal pages updated.
74HC_HCT4067 v.4 20110518 Product data sheet - 74HC_HCT4067 v.3
74HC_HCT4067 v.3 20071015 Product data sheet - 74HC_HCT4067_CNV v.2
74HC_HCT4067_CNV v.2 19970901 Product specification - -
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 24 / 26
74HC4067; 74HCT4067 same In a deswgn on new sheaf .s exp‘amed in status of demoem described e «we neeumem was publish es. The latest produd slam hugs waw nexg mm sale 7 Nex us or eon us at comma m me genera‘ ierm and can m llwww nex er
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
16. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s own risk,
and (c) customer fully indemnifies Nexperia for any liability, damages or failed
product claims resulting from customer design and use of the product for
automotive applications beyond Nexperia’s standard warranty and Nexperia’s
product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 25 / 26
74HC4067; 74HCT4067
Nexperia 74HC4067; 74HCT4067
16-channel analog multiplexer/demultiplexer
Contents
1. General description......................................................1
2. Features and benefits.................................................. 1
3. Applications.................................................................. 1
4. Ordering information....................................................2
5. Functional diagram.......................................................2
6. Pinning information......................................................5
6.1. Pinning.........................................................................5
6.2. Pin description............................................................. 5
7. Functional description................................................. 6
8. Limiting values............................................................. 6
9. Recommended operating conditions..........................7
10. Static characteristics..................................................7
11. Dynamic characteristics...........................................12
11.1. Waveforms and test circuit.......................................15
12. Additional dynamic characteristics........................ 17
13. Package outline........................................................ 20
14. Abbreviations............................................................ 24
15. Revision history........................................................24
16. Legal information......................................................25
© Nexperia B.V. 2020. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 2 June 2020
74HC_HCT4067 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2020. All rights reserved
Product data sheet Rev. 7 — 2 June 2020 26 / 26