Hoja de datos de Stroke Length vs Force Guide de Sumida America Inc.

(Stroke m 17101125 vs Force 14 ounces] , Continuous Duty DC Continuous Duty AC TYPE 1716 178 174 3/13 172 578 3/4 779 1 1174 rvpz 1715 170 174 378 172 573 374 7/3 1 1-174 L-OG 2.6 a .3 L22 5.5 4 2.5 1.5 0.5 L-OS 2,5 1 .5 L211 10 7 5 3.5 2 L-75-1 13 3 1 L451 10 7 5 4 2 L22 13 5 2 1 ,5 - L90 _ 12 9 7 7 7 8 s 9 9 7 L-s1 14 7 3 2 1 L2: 14 10 7 e 4 2 L421] 22 9 4 2.3 1.5 ’ L213 15 11 7 4.5 2 L2: 24 11 5 2.7 2 15 L-2e 16 12 9 8 6 5 3 L411 23 14 a 4 - L-04 17 12 9 9 10 10 10 1o 8 3 L—75-2 23 14 5 3 2.5 L-32 17 12 10 1o 11 11 11 L~ZE 31 15 5 3 1 L»11 10 13 1o 10 10 9 s L~26 33 18 7 4 3 2 1 L-81 19 13 9 5 L-1IJ~1 e4 20 8 4 2 1.5 1 L-aa 20 15 13 13 11 9 6 L62 37 25 13 7 5.5 1:88 24 19 14 11 s L-11 46 25 10 s 4 3 2 L-BZ 24 19 15 13 10 ms 58 31 14 a 5 3 2 Call may be energized continuously (17717177199775 seated) ”2 55 4° 19 10 5 a 2 Imermiucm Duty DC ‘5 L332 ‘9? g: :3 :3 182 3 § 2 4 TYPE 1716 178 174 3/13 172 573 374 7731 mm 1.488 120 74 30 15 a 4 “05 7-0 21" 1‘3 L-SO 148 114 52 35 23 17 13 11 8 5 L'05 7-5 3 '75 _ , L-15-I 150 96 39 23 11 7 2 L'22 22 10 3 2 1 ’ L-15-2 160 12s 64 33 24 15 13 9 5 3 W5" 27 1° 3 ‘ L-15-2HD 224 136 70 40 28 19 13 11 8 5 L'G‘ 3° 17 7 4'4 2 171-32 72 45 24 13 s 4 3 Iii? 3‘; g; 134 ‘7‘ 2 Carlmaybeenelglzedconl/nuously [:24 44 24 11 7 4‘5 32 L23 50 28 11 7 4 Pulse Duty DC L-26 52 38 21 11 7 4 1 17212 1714 173 174 371; 172 573 3/4 7/3 1 14174 L.52 55 57 20 11 7 L-06 ‘0»7 52 18 L-75-2 64 4o 28 29 14 11 s 4 L-05 ‘5 7 15 L-11 64 45 24 15 11 a 6 L522 33 25 H 5 3 L»63 B4 54 27 15 10 5 4 L454 55 30 1O 3 L»10-1 96 54 20 9 4 2 1 L-20 60 47 24 13 7 L-a2 92 7o 43 24 14 9 7 ’. L551 57 5t 27 14 3 L-10-2 161) 11a 50 53 35 25 16 12’ L-24 53 52 32 2D 13 8 L-aa 194 13a 68 36 20 11 WM 68 52 34 26 2‘ i4 10 5 L-o4 213 130 107 75 53 as 27 1a 14 L-26 74 52 43 30 22 ‘7 L911 203 173 131 as 72 56 44 35 28 16 L-28 53 70 23 13 L-15~1 210 173 120 74 40 so 16 L41 90 80 53 42 37 34 L-15~2 210 134 133 110 80 62 48 39 2a 16 L431 104 35 64 33 L-15-2HD 275 256 132 144 104 74 53 36 23 1s L-1o—1 158 122 66 32 15 8 3 M452 100 7a 43 25 14 g 7 _ L412 136 1‘7 90 62 40 2G ‘6 25% dutycyclemammumonnms1mmute L-62 172 142 89 43 27 L-63 168 147 105 57 45 213 15 pmseDUtyAC L410-2 175 150 120 86 7o 53 4o 25 1a 3 TYPE 1711; 1715 174 379 172 5/3 374 7/11 11:74 1.704 240 293 163 128 98 79 so 45 32 L.22 19 14 g 5 3 , L788 241 180 94 71 40 1,51 44 21 24 20 71 L451 230 202 150 112 so so 28 16 L-20 43 35 25 1g 11 L790 235 230 183 154 126 106 94 89 ea 40 L54 52 33 30 25 13 L152 250 224 198 164144 120139 82 55 24 H1 54 42 3.. 32 3° 27 23 L71572HD 333 312 272 235 200 160115 as 59 32 1225 52 4e 34 21 11 M-BZ 150 130 96 59 3o 26 16 1.26 72 53 43 39 35 30 20 10%dulycyclemaximumonrime100m; L30 89 53 47 45 4e 47 50 51 51. 4g , L31 so 31 41 25 tnim‘mlitcmnutyAC , L252 95 as 53 52 54 55 51 TYPE 1715 173 174 379 172 5/8 374 778 1 11474 1.53 103 90 7o 57 so 50 34 V22 ‘0 5 4 2 1‘5 L-o4 106 74 61 65 e7 58 72 7o 50 25 L-20 20 14 9 7 4 L-se 117 91 75 66 48 L561 22 15 12 9 5 L-88 138 101 75 63 47 31 13 1:24 26 19 ‘4 i1 8 5 10% duty cycle maximum on me 100ms L26 25 19 15 13 11 9 8 Egg :3 2‘2) 1‘; 37 149 19 20 21 21 17 The above chants are provided as an aid to solenoid selection and is Lm 3,, 23 ,5 a derived 110m typical iorce curves. These values should not be interpreted L41 33 25 20 13 13 1e 13 as minimum values Deviations can he expected due to normal L»82 48 a1 25 25 23 29 28 manufacturing, and coil winding tolerances, Due to difierences in size, H33 49 35 28 23 ’7 10 4 the wattage ior continuous, Intermittent, and pulse duty coils will be Egg :3 g; 23 g: g: 27 ‘5 ditterent lrom one type at solenoid to another. Although only 3 waltages L434 74 54 51 50 50 53 53 50 45 15 (duty cycles) are listed for each type of solenoid, other possibilities are 25% duty cycle 1 minute maximum on time (7‘1 plunger is seated) avallable. Contact Pontiac 001i for more intovmauon. Pontiac (3511,1116, Arkansas Divisi0n22110 Queensway '- Searcy, Arkansas 2 501/268-6877 - Fax: 501/268-6873 (1 email: sales@ pontiaccoil.com 1 hitp://www.pomiaccoi|.com