Hoja de datos de 559, 560 Series de Littelfuse Inc.

CIA“ E”? @acza E5? @l@@l§% i" litlelfuse‘
Fuse Block Datasheet
© 2021 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 05/17/21
1
559/560 Series
Fuse Blocks for TE5/TR5 Type Fuses
RoHS
Dimensions (Units in mm)
R0.75
45
1.4
5.08
Ø 9.5
Ø 0.5
A
1.3
3.03
Ø 1
Ø 10
7. 1 8
1.2
R0.3
3.8
0.9
5.2±0.1
1±0.1
0.5
7. 1 8
1.3±0.1
5.08
1±0.1
A
559 Series
560 Series
Mounting Dimensions
Mounting Dimensions
Agency Approvals
Agency
Agency File Number
559 Series 560 Series
N/A 40041024
N/A E14721
Application testing is strongly recommended.
Resources
559 Series
Accessories
559 Series
Samples
559 Series
Additional Information
Resources
560 Series
Accessories
560 Series
Samples
560 Series
559 Series Holder 560 Series Holder
Product Characteristics
559 Series (Lead Free) 560 Series
Compatible
Fuses TR5/TE5 TR5/TE5
Materials
Holder: Black
Thermoplastic, UL94 V-0
Holder: Thermoplastic,
UL 94 V-0
Metal Parts: Copper alloy; solderable tinned
Electrical Data
(23ºC)
Rated Voltage: 250V
Max. Current/Power: 6.3 A /1.6 W
Mounting PC Board, 7.18 mm pin
spacing
PC Board, 5.08 mm pin
spacing
Solderability max. 260 ºC, 10 s (Wave)
Minimum
Cross Section Conducting path - 0.1 mm2
Unit Weight 0.63 g 0.4 g
Ambient
Temperature -40 °C to +85 °C
Ordering Information
Ordering Number A” Height Options Packaging
55900000001 6.5 mm (code 0001) 1000 Pcs Bulk
55900008011 10 mm (code 8011) 100 Pcs Bulk
56000001319 3.0 mm (code 1319) 500 Pcs Bulk
56000001009 4.3 mm (code 1009) 500 Pcs Bulk
56000001019 4.3 mm (code 1019) 1000 Pcs Bulk
rzmv-mvz my 44mm on hanam m m ma i" litlelfuse‘
Fuse Block Datasheet
© 2021 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: GD. 05/17/21
2
559/560 Series
Fuse Blocks for TE5/TR5 Type Fuses
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for their own applications. Littelfuse products are
not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at: www.littelfuse.com/disclaimer-electronics.
Soldering Parameters - Wave Soldering
Dwell Time
0
20
40
60
80
100
120
140
160
180
200
220
240
260
280
300
0
10
20
30
40
50
60
70
80
90
100
110
120
130
140
150
160
170
180
190
200
210
220
230
240
Time (Seconds)
Temperature (°C) - Measured on bottom side of board
Cooling Time
Preheat Time
Wave Parameter Lead-Free Recommendation
Preheat:
(Depends on Flux Activation Temperature) (Typical Industry Recommendation)
Temperature Minimum: 100° C
Temperature Maximum: 150° C
Preheat Time: 60-180 seconds
Solder Pot Temperature: 280° C Maximum
Solder Dwell Time: 2-5 seconds
Recommended Process Parameters:
Solder Iron Temperature: 350° C +/- 5°C
Heating Time: 5 seconds max.
Note: These devices are not recommended for IR or Convection Reflow process.
Recommended Hand-Solder Parameters: