Hoja de datos de Clean Cut Catalog Page de Techflex

GENERAL PURPOSE (annex 3 fiQc‘NABVC
800 323-5140
www.techflex.com
Clean Cut cuts easily and neatly with regular
scissors and maintains a fray resistant end
during installation.
7
Nominal
Size
Part
#
Expansion Range Standard Spool Put-Ups Available
Colors
Lbs/
100’
Min. Max. Bulk Spool Shop Spool
1/8”
1/4”
3/8”
1/2”
3/4”
1”
1 1/4”
1 1/2”
1 3/4”
2”
CCP0.13
CCP0.25
CCP0.38
CCP0.50
CCP0.75
CCP1.00
CCP1.25
CCP1.50
CCP1.75BK
CCP2.00BK
1/8”
5/32”
3/16”
1/4”
5/8”
3/4”
1”
1 1/4”
1 1/2”
1 3/4”
1/4”
7/16”
5/8”
3/4”
1”
1 3/16”
1 1/2”
2”
2 1/8”
2 1/2”
1,000’
1,000’
500’
500’
250’
250’
250’
250’
200’
200’
100’
100’
100’
100’
75’
50’
50’
50’
50’
50’
BK & GY
BK & GY
BK & GY
BK & GY
BK & GY
BK & GY
BK & GY
BK & GY
BK
BK
0.40
0.46
0.74
0.82
1.11
1.24
1.56
1.85
2.30
2.80
BLACK
BK
GRAY
GY
GENERAL
PURPOSE
When scissor cut, the end of Clean Cut will
withstand heavier handling without fraying
than standard PT.
Clean Cut
•ResistsFrayingwhen
 CutwithScissors
•IncreasedBraid
 DensityforFuller
 Coverage
•HighAbrasion 
 Resistance
•TemperatureRange
 -94°Fto257°F
•MeltTemp.482°F
Scissor Cut for Easy, Fray
Resistant Installation in Production
or Field
By adjusting the physical characteristics of the polyethylene terepthalate filaments,
the engineers at Techflex have produced a product with the same specifications as
our PET with the unique advantage of being able to cut the material with ordinary
scissors and still maintain an extraordinarily fray-resistant end.
FLEXO CLEAN CUT (CC) is ideal for field installers and other situations where
access to a hot knife is impossible. CC's fray-resistant properties allows frequent
expansion at the cut end without unraveling. When cut with a hot knife, CC pro-
duces a virtually frayless end. Clean Cut sets the highest standard for uncoated fray
resistance sleeving products.